Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

VARISTOR 390VDC 7MM STRGT LEAD - ROV07-391K-S-2

Digi-Key Part Number ROV07-391K-S-2-ND
Price Break
3000
Unit Price
.04700
Extended Price
141.00
Manufacturer Part NumberROV07-391K-S-2
DescriptionVARISTOR 390VDC 7MM STRGT LEAD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationROV07-391K-S-2
VendorRaychem/Tyco Electronics
CategoryOver Voltage Circuit Protection
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ROV07 391K S 2
ROV07391KS2


Image of VARISTOR 390VDC 7MM STRGT LEAD - ROV07-391K-S-2

VARISTOR 390VDC 7MM STRGT LEAD - ROV07-391K-S-2 (ROV07-391K-S-2-ND)

Related parts:
VARISTOR 390VDC 7MM STRGT LEAD - ROV07-391K-S-2
 Order 'varistor 390vdc 7mm strgt lead - ROV07-391K-S-2' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number ROV07-391K-S-2-ND.
VARISTOR 390VDC 7MM 10% LEADED - ROV07-391K-2
 Order 'varistor 390vdc 7mm 10% leaded - ROV07-391K-2' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number ROV07-391K-2-ND.
VARISTOR 390VDC 5MM STRGT LEAD - ROV05-391K-S-2
 Order 'varistor 390vdc 5mm strgt lead - ROV05-391K-S-2' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number ROV05-391K-S-2-ND.
VARISTOR 120VDC 7MM STRGT LEAD - ROV07-121K-S-2
 Order 'varistor 120vdc 7mm strgt lead - ROV07-121K-S-2' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number ROV07-121K-S-2-ND.
VARISTOR 150VDC 7MM STRGT LEAD - ROV07-151K-S-2
 Order 'varistor 150vdc 7mm strgt lead - ROV07-151K-S-2' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number ROV07-151K-S-2-ND.
VARISTOR 18VDC 7MM STRGT LEAD - ROV07-180M-S-2
 Order 'varistor 18vdc 7mm strgt lead - ROV07-180M-S-2' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number ROV07-180M-S-2-ND.
VARISTOR 200VDC 7MM STRGT LEAD - ROV07-201K-S-2
 Order 'varistor 200vdc 7mm strgt lead - ROV07-201K-S-2' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number ROV07-201K-S-2-ND.
VARISTOR 22VDC 7MM STRGT LEAD - ROV07-220L-S-2
 Order 'varistor 22vdc 7mm strgt lead - ROV07-220L-S-2' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number ROV07-220L-S-2-ND.
VARISTOR 220VDC 7MM STRGT LEAD - ROV07-221K-S-2
 Order 'varistor 220vdc 7mm strgt lead - ROV07-221K-S-2' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number ROV07-221K-S-2-ND.
VARISTOR 240VDC 7MM STRGT LEAD - ROV07-241K-S-2
 Order 'varistor 240vdc 7mm strgt lead - ROV07-241K-S-2' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number ROV07-241K-S-2-ND.
VARISTOR 270VDC 7MM STRGT LEADED - ROV07-271K-S-2
 Order 'varistor 270vdc 7mm strgt leaded - ROV07-271K-S-2' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number ROV07-271K-S-2-ND.
VARISTOR 300VDC 7MM STRGT LEADED - ROV07-301K-S-2
 Order 'varistor 300vdc 7mm strgt leaded - ROV07-301K-S-2' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number ROV07-301K-S-2-ND.
VARISTOR 330VDC 7MM STRGT LEAD - ROV07-331K-S-2
 Order 'varistor 330vdc 7mm strgt lead - ROV07-331K-S-2' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number ROV07-331K-S-2-ND.
VARISTOR 360VDC 7MM STRGT LEAD - ROV07-361K-S-2
 Order 'varistor 360vdc 7mm strgt lead - ROV07-361K-S-2' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number ROV07-361K-S-2-ND.
VARISTOR 390VDC 7MM 10% LEADED - ROV07-391K
 Order 'varistor 390vdc 7mm 10% leaded - ROV07-391K' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number ROV07-391K-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: VARISTOR 390VDC 7MM LEADED - ROV07-391K-S Next: VARISTOR 390VDC 7MM STRGT LEAD - ROV07H391K-S-2