VARISTOR 360VDC 7MM LEADED - ROV07-361K-S
| Digi-Key Part Number | ROV07-361K-S-ND |
5000 |
.04300 |
Extended Price
215.00 |
| Manufacturer Part Number | ROV07-361K-S | |||
| Description | VARISTOR 360VDC 7MM LEADED | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ROV07-361K-S |
| Vendor | Raychem/Tyco Electronics |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Material | Metal-Oxide |
| Working Voltage | 230.000 VAC [Max] |
| Working Voltage | 300.000 VDC [Max] |
| Varistor Voltage | 360.0 VDC [Typ] |
| Energy | 26.000 J [Max] |
| Surge Current | 1.20 kA [Max] |
| Diameter | 9.0000 mm [Max] |
| Lead Spacing | 5.000 mm [Typ] |
| Standard | UL |
| Standard | CSA |
| Standard | VDE |
| Packaging | Bulk |
| Thickness | 5.1000 mm [Max] |
| Power | 250.00 mW [Max] |
| Varistor Voltage Tolerance | ±10% |
| Contact Type | 2 Leads - Radial |
| Contact Type | Straight Leads |
| Response Time | 25.0 ns [Max] |
| Height | 12.000 mm [Max] |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
ROV07 361K S ROV07361KS |
ROV07-361K-S Specification Sheet
VARISTOR 360VDC 7MM LEADED - ROV07-361K-S (ROV07-361K-S-ND)
Related parts:VARISTOR 360VDC 7MM LEADED - ROV07-361K-S
Order 'varistor 360vdc 7mm leaded - ROV07-361K-S' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number ROV07-361K-S-ND.
VARISTOR 360VDC 5MM LEADED - ROV05-361K-S
Order 'varistor 360vdc 5mm leaded - ROV05-361K-S' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number ROV05-361K-S-ND.
VARISTOR 100VDC 7MM LEADED - ROV07-101K-S
Order 'varistor 100vdc 7mm leaded - ROV07-101K-S' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number ROV07-101K-S-ND.
VARISTOR 18VDC 7MM LEADED - ROV07-180M-S
Order 'varistor 18vdc 7mm leaded - ROV07-180M-S' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number ROV07-180M-S-ND.
VARISTOR 200VDC 7MM LEADED - ROV07-201K-S
Order 'varistor 200vdc 7mm leaded - ROV07-201K-S' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number ROV07-201K-S-ND.
VARISTOR 22VDC 7MM LEADED - ROV07-220L-S
Order 'varistor 22vdc 7mm leaded - ROV07-220L-S' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number ROV07-220L-S-ND.
VARISTOR 220VDC 7MM LEADED - ROV07-221K-S
Order 'varistor 220vdc 7mm leaded - ROV07-221K-S' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number ROV07-221K-S-ND.
VARISTOR 240VDC 7MM LEADED - ROV07-241K-S
Order 'varistor 240vdc 7mm leaded - ROV07-241K-S' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number ROV07-241K-S-ND.
VARISTOR 27VDC 7MM LEADED - ROV07-270K-S
Order 'varistor 27vdc 7mm leaded - ROV07-270K-S' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number ROV07-270K-S-ND.
VARISTOR 270VDC 7MM LEADED - ROV07-271K-S
Order 'varistor 270vdc 7mm leaded - ROV07-271K-S' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number ROV07-271K-S-ND.
VARISTOR 33VDC 7MM LEADED - ROV07-330K-S
Order 'varistor 33vdc 7mm leaded - ROV07-330K-S' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number ROV07-330K-S-ND.
VARISTOR 390VDC 7MM LEADED - ROV07-391K-S
Order 'varistor 390vdc 7mm leaded - ROV07-391K-S' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number ROV07-391K-S-ND.
VARISTOR 430VDC 7MM LEADED - ROV07-431K-S
Order 'varistor 430vdc 7mm leaded - ROV07-431K-S' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number ROV07-431K-S-ND.
VARISTOR 47VDC 7MM LEADED - ROV07-470K-S
Order 'varistor 47vdc 7mm leaded - ROV07-470K-S' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number ROV07-470K-S-ND.
VARISTOR 470VDC 7MM LEADED - ROV07-471K-S
Order 'varistor 470vdc 7mm leaded - ROV07-471K-S' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number ROV07-471K-S-ND.
Send this link via E-Mail
Help With This Screen