Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

VARISTOR 360VDC 7MM 10% LEADED - ROV07-361K

Digi-Key Part Number ROV07-361K-ND
Price Break
5000
Unit Price
.04300
Extended Price
215.00
Manufacturer Part NumberROV07-361K
DescriptionVARISTOR 360VDC 7MM 10% LEADED
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationROV07-361K
VendorRaychem/Tyco Electronics
CategoryOver Voltage Circuit Protection
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ROV07 361K
ROV07361K


Image of VARISTOR 360VDC 7MM 10% LEADED - ROV07-361K

VARISTOR 360VDC 7MM 10% LEADED - ROV07-361K (ROV07-361K-ND)

Related parts:
VARISTOR 360VDC 7MM 10% LEADED - ROV07-361K
 Order 'varistor 360vdc 7mm 10% leaded - ROV07-361K' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number ROV07-361K-ND.
VARISTOR 360VDC 7MM STRGT LEAD - ROV07-361K-S-2
 Order 'varistor 360vdc 7mm strgt lead - ROV07-361K-S-2' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number ROV07-361K-S-2-ND.
VARISTOR 150VDC 7MM 10% LEADED - ROV07-151K-2
 Order 'varistor 150vdc 7mm 10% leaded - ROV07-151K-2' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number ROV07-151K-2-ND.
VARISTOR 200VDC 7MM 10% LEADED - ROV07-201K
 Order 'varistor 200vdc 7mm 10% leaded - ROV07-201K' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number ROV07-201K-ND.
VARISTOR 220VDC 7MM 10% LEADED - ROV07-221K
 Order 'varistor 220vdc 7mm 10% leaded - ROV07-221K' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number ROV07-221K-ND.
VARISTOR 240VDC 7MM 10% LEADED - ROV07-241K-2
 Order 'varistor 240vdc 7mm 10% leaded - ROV07-241K-2' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number ROV07-241K-2-ND.
VARISTOR 240VDC 7MM 10% LEADED - ROV07-241K
 Order 'varistor 240vdc 7mm 10% leaded - ROV07-241K' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number ROV07-241K-ND.
VARISTOR 27VDC 7MM 10% LEADED - ROV07-270K-2
 Order 'varistor 27vdc 7mm 10% leaded - ROV07-270K-2' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number ROV07-270K-2-ND.
VARISTOR 270VDC 7MM 10% LEADED - ROV07-271K
 Order 'varistor 270vdc 7mm 10% leaded - ROV07-271K' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number ROV07-271K-ND.
VARISTOR 33VDC 7MM 10% LEADED - ROV07-330K-2
 Order 'varistor 33vdc 7mm 10% leaded - ROV07-330K-2' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number ROV07-330K-2-ND.
VARISTOR 33VDC 7MM 10% LEADED - ROV07-330K
 Order 'varistor 33vdc 7mm 10% leaded - ROV07-330K' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number ROV07-330K-ND.
VARISTOR 330VDC 7MM 10% LEADED - ROV07-331K-2
 Order 'varistor 330vdc 7mm 10% leaded - ROV07-331K-2' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number ROV07-331K-2-ND.
VARISTOR 39VDC 7MM 10% LEADED - ROV07-390K
 Order 'varistor 39vdc 7mm 10% leaded - ROV07-390K' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number ROV07-390K-ND.
VARISTOR 390VDC 7MM 10% LEADED - ROV07-391K-2
 Order 'varistor 390vdc 7mm 10% leaded - ROV07-391K-2' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number ROV07-391K-2-ND.
VARISTOR 390VDC 7MM 10% LEADED - ROV07-391K
 Order 'varistor 390vdc 7mm 10% leaded - ROV07-391K' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number ROV07-391K-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: VARISTOR 360VDC 5MM STRGT LEAD - ROV05H361K-S-2 Next: VARISTOR 360VDC 7MM 10% LEADED - ROV07H361K