SUR ABSORB ZNR VF 33V 125A SMD - ERZ-VF2M330 - Circuit Protection
Tv - Varistors, Mov Circuit Protection 125A 33V Panasonic - ECG (VA) ERZ-VF2M330
| Digi-Key Part Number | P7347CT-ND |
10 100 1000 |
1.63100 1.36760 1.10460 |
Extended Price
16.31 136.76 1104.60 |
| Manufacturer Part Number | ERZ-VF2M330 | |||
| Description | SUR ABSORB ZNR VF 33V 125A SMD | |||
| Quantity Available | 959 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERZ-VF2M330 |
| Vendor | Panasonic - ECG (VA) |
| Category | Circuit Protection |
| Maximum AC Volts | 20Vrms |
| Maximum DC Volts | 26VDC |
| Current-Surge | 125A |
| Package / Case | Non-Standard SMD |
| Varistor Voltage | 33V |
| Energy | 0.80J |
| Number of Circuits | 1 |
| Mfr Reel Diameter | 15" (381mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERZ VF2M330 ERZVF2M330 P7347CT ND P7347CTND P7347CT |
ERZ-VF2M330 Specification Sheet
SUR ABSORB ZNR VF 33V 125A SMD - ERZ-VF2M330 (P7347CT-ND) - Circuit Protection
Related parts Tv - Varistors, Mov Circuit Protection 125A 33V Panasonic - ECG (VA) ERZ-VF2M330SUR ABSORB ZNR VF 33V 125A SMD - ERZ-VF2M330
Order 'sur absorb znr vf 33v 125a smd - ERZ-VF2M330' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P7347CT-ND.
SUR ABSORB ZNR VF 33V 125A SMD - ERZ-VF2M330
Order 'sur absorb znr vf 33v 125a smd - ERZ-VF2M330' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P7347DKR-ND.
SUR ABSORB ZNR VF 33V 125A SMD - ERZ-VF2M330
Order 'sur absorb znr vf 33v 125a smd - ERZ-VF2M330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7347TR-ND.
SUR ABSORB ZNR SF 33V 125A SMD - ERZ-SF2MK330
Order 'sur absorb znr sf 33v 125a smd - ERZ-SF2MK330' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P330ZSCT-ND.
SUR ABSORB ZNR SF 33V 125A SMD - ERZ-SF2MK330
Order 'sur absorb znr sf 33v 125a smd - ERZ-SF2MK330' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P330ZSDKR-ND.
SUR ABSORB ZNR VF 22V 125A SMD - ERZ-VF2M220
Order 'sur absorb znr vf 22v 125a smd - ERZ-VF2M220' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P7345CT-ND.
SUR ABSORB ZNR VF 27V 125A SMD - ERZ-VF2M270
Order 'sur absorb znr vf 27v 125a smd - ERZ-VF2M270' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P7346CT-ND.
SUR ABSORB ZNR VF 39V 125A SMD - ERZ-VF2M390
Order 'sur absorb znr vf 39v 125a smd - ERZ-VF2M390' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P7348CT-ND.
SUR ABSORB ZNR VF 47V 125A SMD - ERZ-VF2M470
Order 'sur absorb znr vf 47v 125a smd - ERZ-VF2M470' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P7349CT-ND.
SUR ABSORB ZNR VF 56V 125A SMD - ERZ-VF2M560
Order 'sur absorb znr vf 56v 125a smd - ERZ-VF2M560' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P7350CT-ND.
SUR ABSORB ZNR VF 68V 125A SMD - ERZ-VF2M680
Order 'sur absorb znr vf 68v 125a smd - ERZ-VF2M680' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P7351CT-ND.
SUR ABSORB ZNR VF 22V 125A SMD - ERZ-VF2M220
Order 'sur absorb znr vf 22v 125a smd - ERZ-VF2M220' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P7345DKR-ND.
SUR ABSORB ZNR VF 27V 125A SMD - ERZ-VF2M270
Order 'sur absorb znr vf 27v 125a smd - ERZ-VF2M270' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P7346DKR-ND.
SUR ABSORB ZNR VF 39V 125A SMD - ERZ-VF2M390
Order 'sur absorb znr vf 39v 125a smd - ERZ-VF2M390' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P7348DKR-ND.
SUR ABSORB ZNR VF 47V 125A SMD - ERZ-VF2M470
Order 'sur absorb znr vf 47v 125a smd - ERZ-VF2M470' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P7349DKR-ND.
Options for Tv - Varistors, Mov Circuit Protection 125A 33V Panasonic - ECG (VA) ERZ-VF2M330
Send this link via E-Mail
Help With This Screen
