SUR ABSORBER 10MM 68V 500A ZNR - ERZ-V10D680
| Digi-Key Part Number | P7305-ND |
1 10 100 1000 5000 10000 |
.43000 .36600 .30500 .17400 .16300 .15700 |
Extended Price
0.43 3.66 30.50 174.00 815.00 1570.00 |
| Manufacturer Part Number | ERZ-V10D680 | |||
| Description | SUR ABSORBER 10MM 68V 500A ZNR | |||
| Quantity Available | 706 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ERZ-V10D680 |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Material | Zinc Oxide |
| Working Voltage | 40.000 Vrms [Max] |
| Working Voltage | 56.000 VDC [Max] |
| Varistor Voltage | 61.0 V [Min] |
| Varistor Voltage | 75.0 V [Max] |
| Varistor Voltage | 68.0 V [Typ] |
| Energy | 8.200 J [Max] |
| Surge Current | 500.00 A [Max] |
| Diameter | 11.5000 mm [Max] |
| Lead Spacing | 7.500 mm [Typ] |
| Thickness | 5.3000 mm [Max] |
| Power | 50.00 mW [Max] |
| Varistor Voltage Tolerance | ±10% |
| Contact Type | 2 Leads - Radial |
| Has Digi-Reel | Not TR |
| Response Time | 50.0 ns [Max] |
| T073 Catalog Page | 1760 [Nom] |
| Height | 14.500 mm [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ERZ V10D680 ERZV10D680 P7305 ND P7305ND P7305 |
ERZ-V10D680 Specification Sheet
SUR ABSORBER 10MM 68V 500A ZNR - ERZ-V10D680 (P7305-ND)
Related parts:SUR ABSORBER 10MM 68V 500A ZNR - ERZ-V10D680
Order 'sur absorber 10mm 68v 500a znr - ERZ-V10D680' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P7305-ND.
SUR ABSORBER 10MM 39V 500A ZNR - ERZ-V10D390
Order 'sur absorber 10mm 39v 500a znr - ERZ-V10D390' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P7302-ND.
SUR ABSORB 10MM 1800V 2500A ZNR - ERZ-V10D182
Order 'sur absorb 10mm 1800v 2500a znr - ERZ-V10D182' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P7215-ND.
SUR ABSORBER 10MM 100V 2500A ZNR - ERZ-V10D101
Order 'sur absorber 10mm 100v 2500a znr - ERZ-V10D101' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P7252-ND.
SUR ABSORBER 5MM 68V 125A ZNR - ERZ-V05D680
Order 'sur absorber 5mm 68v 125a znr - ERZ-V05D680' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P7289-ND.
SUR ABSORBER 7MM 68V 250A ZNR - ERZ-V07D680
Order 'sur absorber 7mm 68v 250a znr - ERZ-V07D680' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P7297-ND.
SUR ABSORBER 10MM 18V 500A ZNR - ERZ-V10D180
Order 'sur absorber 10mm 18v 500a znr - ERZ-V10D180' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7298-ND.
SUR ABSORBER 10MM 22V 500A ZNR - ERZ-V10D220
Order 'sur absorber 10mm 22v 500a znr - ERZ-V10D220' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7299-ND.
SUR ABSORBER 10MM 27V 500A ZNR - ERZ-V10D270
Order 'sur absorber 10mm 27v 500a znr - ERZ-V10D270' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7300-ND.
SUR ABSORBER 10MM 33V 500A ZNR - ERZ-V10D330
Order 'sur absorber 10mm 33v 500a znr - ERZ-V10D330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7301-ND.
SUR ABSORBER 10MM 47V 500A ZNR - ERZ-V10D470
Order 'sur absorber 10mm 47v 500a znr - ERZ-V10D470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7303-ND.
SUR ABSORBER 10MM 56V 500A ZNR - ERZ-V10D560
Order 'sur absorber 10mm 56v 500a znr - ERZ-V10D560' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7304-ND.
SURGE ABSORBER 7MM 68V 500A ZNR - ERZ-VA7V680
Order 'surge absorber 7mm 68v 500a znr - ERZ-VA7V680' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number ERZ-VA7V680-ND.
SUR ABSORBER 5MM 82V 600A ZNR - ERZ-V05D820
Order 'sur absorber 5mm 82v 600a znr - ERZ-V05D820' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P7180-ND.
SUR ABSORBER 5MM 200V 600A ZNR - ERZ-V05D201
Order 'sur absorber 5mm 200v 600a znr - ERZ-V05D201' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P7181-ND.
Send this link via E-Mail
Help With This Screen