Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SUR ABSORBER 10MM 47V 500A ZNR - ERZ-V10D470

Digi-Key Part Number P7303-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
.43000
.36600
.30500
.17400
.16300
.15700
Extended Price
0.43
3.66
30.50
174.00
815.00
1570.00
Manufacturer Part NumberERZ-V10D470
DescriptionSUR ABSORBER 10MM 47V 500A ZNR
Quantity Available 26556
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationERZ-V10D470
VendorPanasonic - ECG
CategoryOver Voltage, Current, Temperature Devices
Maximum AC Volts30VAC
Maximum DC Volts38VDC
Current-Surge500A
SeriesV, Type D
Package / CaseDisc 10mm
Varistor Voltage47V
Energy5.6J
Number of Circuits1 - Single
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERZ V10D470
ERZV10D470
P7303 ND
P7303ND
P7303

ERZ-V10D470 Specification Sheet

Image of SUR ABSORBER 10MM 47V 500A ZNR - ERZ-V10D470

SUR ABSORBER 10MM 47V 500A ZNR - ERZ-V10D470 (P7303-ND)

Related parts :
SUR ABSORBER 10MM 47V 500A ZNR - ERZ-V10D470
 Order 'sur absorber 10mm 47v 500a znr - ERZ-V10D470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7303-ND.
SUR ABSORBER 10MM 18V 500A ZNR - ERZ-V10D180
 Order 'sur absorber 10mm 18v 500a znr - ERZ-V10D180' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7298-ND.
SUR ABSORBER 10MM 22V 500A ZNR - ERZ-V10D220
 Order 'sur absorber 10mm 22v 500a znr - ERZ-V10D220' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7299-ND.
SUR ABSORBER 10MM 27V 500A ZNR - ERZ-V10D270
 Order 'sur absorber 10mm 27v 500a znr - ERZ-V10D270' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7300-ND.
SUR ABSORBER 10MM 33V 500A ZNR - ERZ-V10D330
 Order 'sur absorber 10mm 33v 500a znr - ERZ-V10D330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7301-ND.
SUR ABSORBER 10MM 56V 500A ZNR - ERZ-V10D560
 Order 'sur absorber 10mm 56v 500a znr - ERZ-V10D560' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7304-ND.
SUR ABSORBER 10MM 82V 2500A ZNR - ERZ-V10D820
 Order 'sur absorber 10mm 82v 2500a znr - ERZ-V10D820' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7204-ND.
SUR ABSORBER 10MM 200V 2500A ZNR - ERZ-V10D201
 Order 'sur absorber 10mm 200v 2500a znr - ERZ-V10D201' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7205-ND.
SUR ABSORBER 10MM 220V 2500A ZNR - ERZ-V10D221
 Order 'sur absorber 10mm 220v 2500a znr - ERZ-V10D221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7206-ND.
SUR ABSORBER 10MM 240V 2500A ZNR - ERZ-V10D241
 Order 'sur absorber 10mm 240v 2500a znr - ERZ-V10D241' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7207-ND.
SUR ABSORBER 10MM 270V 2500A ZNR - ERZ-V10D271
 Order 'sur absorber 10mm 270v 2500a znr - ERZ-V10D271' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7208-ND.
SUR ABSORBER 10MM 330V 2500A ZNR - ERZ-V10D331
 Order 'sur absorber 10mm 330v 2500a znr - ERZ-V10D331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7209-ND.
SUR ABSORBER 10MM 470V 2500A ZNR - ERZ-V10D471
 Order 'sur absorber 10mm 470v 2500a znr - ERZ-V10D471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7210-ND.
SUR ABSORBER 10MM 510V 2500A ZNR - ERZ-V10D511
 Order 'sur absorber 10mm 510v 2500a znr - ERZ-V10D511' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7211-ND.
SUR ABSORBER 10MM 820V 2500A ZNR - ERZ-V10D821
 Order 'sur absorber 10mm 820v 2500a znr - ERZ-V10D821' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7212-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SUR ABSORBER 10MM 470V 2500A ZNR - ERZ-V10D471 Next: SUR ABSORBER 10MM 510V 2500A ZNR - ERZ-V10D511