SUR ABSORBER 10MM 680V 2500A ZNR - ERZ-V10D681 - Over Voltage, Current, Temperature Devices
| Digi-Key Part Number | P7259-ND |
1 10 100 1000 5000 10000 |
.50000 .43200 .36000 .20500 .19200 .18600 |
Extended Price
0.50 4.32 36.00 205.00 960.00 1860.00 |
| Manufacturer Part Number | ERZ-V10D681 | |||
| Description | SUR ABSORBER 10MM 680V 2500A ZNR | |||
| Quantity Available | 19174 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERZ-V10D681 |
| Vendor | Panasonic - ECG |
| Category | Over Voltage, Current, Temperature Devices |
| Maximum AC Volts | 420VAC |
| Maximum DC Volts | 560VDC |
| Current-Surge | 2.5kA |
| Series | V, Type D |
| Package / Case | Disc 10mm |
| Varistor Voltage | 680V |
| Energy | 67J |
| Number of Circuits | 1 - Single |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERZ V10D681 ERZV10D681 P7259 ND P7259ND P7259 |
ERZ-V10D681 Specification Sheet
SUR ABSORBER 10MM 680V 2500A ZNR - ERZ-V10D681 (P7259-ND) - Over Voltage, Current, Temperature Devices
Related parts Over Voltage, Current, Temperature Devices :SUR ABSORBER 10MM 680V 2500A ZNR - ERZ-V10D681
Order 'sur absorber 10mm 680v 2500a znr - ERZ-V10D681' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7259-ND.
SUR ABSORBER 10MM 82V 2500A ZNR - ERZ-V10D820
Order 'sur absorber 10mm 82v 2500a znr - ERZ-V10D820' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7204-ND.
SUR ABSORBER 10MM 200V 2500A ZNR - ERZ-V10D201
Order 'sur absorber 10mm 200v 2500a znr - ERZ-V10D201' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7205-ND.
SUR ABSORBER 10MM 220V 2500A ZNR - ERZ-V10D221
Order 'sur absorber 10mm 220v 2500a znr - ERZ-V10D221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7206-ND.
SUR ABSORBER 10MM 240V 2500A ZNR - ERZ-V10D241
Order 'sur absorber 10mm 240v 2500a znr - ERZ-V10D241' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7207-ND.
SUR ABSORBER 10MM 270V 2500A ZNR - ERZ-V10D271
Order 'sur absorber 10mm 270v 2500a znr - ERZ-V10D271' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7208-ND.
SUR ABSORBER 10MM 330V 2500A ZNR - ERZ-V10D331
Order 'sur absorber 10mm 330v 2500a znr - ERZ-V10D331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7209-ND.
SUR ABSORBER 10MM 470V 2500A ZNR - ERZ-V10D471
Order 'sur absorber 10mm 470v 2500a znr - ERZ-V10D471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7210-ND.
SUR ABSORBER 10MM 510V 2500A ZNR - ERZ-V10D511
Order 'sur absorber 10mm 510v 2500a znr - ERZ-V10D511' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7211-ND.
SUR ABSORBER 10MM 820V 2500A ZNR - ERZ-V10D821
Order 'sur absorber 10mm 820v 2500a znr - ERZ-V10D821' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7212-ND.
SUR ABSORBER 10MM 910V 2500A ZNR - ERZ-V10D911
Order 'sur absorber 10mm 910v 2500a znr - ERZ-V10D911' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7213-ND.
SUR ABSORB 10MM 1100V 2500A ZNR - ERZ-V10D112
Order 'sur absorb 10mm 1100v 2500a znr - ERZ-V10D112' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7214-ND.
SUR ABSORBER 10MM 120V 2500A ZNR - ERZ-V10D121
Order 'sur absorber 10mm 120v 2500a znr - ERZ-V10D121' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7253-ND.
SUR ABSORBER 10MM 150V 2500A ZNR - ERZ-V10D151
Order 'sur absorber 10mm 150v 2500a znr - ERZ-V10D151' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7254-ND.
SUR ABSORBER 10MM 360V 2500A ZNR - ERZ-V10D361
Order 'sur absorber 10mm 360v 2500a znr - ERZ-V10D361' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7255-ND.
Send this link via E-Mail
Help With This Screen