SUR ABSORBER 10MM 100V 2500A ZNR - ERZ-V10D101 - Over Voltage Circuit Protection
| Digi-Key Part Number | P7252-ND |
1 10 100 1000 5000 10000 |
.43000 .36600 .30500 .17400 .16300 .15700 |
Extended Price
0.43 3.66 30.50 174.00 815.00 1570.00 |
| Manufacturer Part Number | ERZ-V10D101 | |||
| Description | SUR ABSORBER 10MM 100V 2500A ZNR | |||
| Quantity Available | 10773 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERZ-V10D101 |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Material | Zinc Oxide |
| Working Voltage | 60.000 Vrms [Max] |
| Working Voltage | 85.000 VDC [Max] |
| Varistor Voltage | 90.0 V [Min] |
| Varistor Voltage | 110.0 V [Max] |
| Varistor Voltage | 100.0 V [Typ] |
| Energy | 17.000 J [Max] |
| Surge Current | 2.50 kA [Max] |
| Diameter | 11.5000 mm [Max] |
| Lead Spacing | 7.500 mm [Typ] |
| Standard | UL |
| Standard | CSA |
| Standard | VDE |
| Thickness | 4.7000 mm [Max] |
| Power | 400.00 mW [Max] |
| Varistor Voltage Tolerance | ±10% |
| Contact Type | 2 Leads - Radial |
| Has Digi-Reel | Not TR |
| Response Time | 50.0 ns [Max] |
| T073 Catalog Page | 1760 [Nom] |
| Height | 14.500 mm [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERZ V10D101 ERZV10D101 P7252 ND P7252ND P7252 |
ERZ-V10D101 Specification Sheet
SUR ABSORBER 10MM 100V 2500A ZNR - ERZ-V10D101 (P7252-ND) - Over Voltage Circuit Protection
Related parts Over Voltage Circuit Protection:SUR ABSORBER 10MM 100V 2500A ZNR - ERZ-V10D101
Order 'sur absorber 10mm 100v 2500a znr - ERZ-V10D101' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P7252-ND.
SUR ABSORB 10MM 1800V 2500A ZNR - ERZ-V10D182
Order 'sur absorb 10mm 1800v 2500a znr - ERZ-V10D182' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P7215-ND.
SUR ABSORBER 10MM 82V 2500A ZNR - ERZ-V10D820
Order 'sur absorber 10mm 82v 2500a znr - ERZ-V10D820' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7204-ND.
SUR ABSORBER 10MM 200V 2500A ZNR - ERZ-V10D201
Order 'sur absorber 10mm 200v 2500a znr - ERZ-V10D201' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7205-ND.
SUR ABSORBER 10MM 220V 2500A ZNR - ERZ-V10D221
Order 'sur absorber 10mm 220v 2500a znr - ERZ-V10D221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7206-ND.
SUR ABSORBER 10MM 240V 2500A ZNR - ERZ-V10D241
Order 'sur absorber 10mm 240v 2500a znr - ERZ-V10D241' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7207-ND.
SUR ABSORBER 10MM 270V 2500A ZNR - ERZ-V10D271
Order 'sur absorber 10mm 270v 2500a znr - ERZ-V10D271' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7208-ND.
SUR ABSORBER 10MM 330V 2500A ZNR - ERZ-V10D331
Order 'sur absorber 10mm 330v 2500a znr - ERZ-V10D331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7209-ND.
SUR ABSORBER 10MM 470V 2500A ZNR - ERZ-V10D471
Order 'sur absorber 10mm 470v 2500a znr - ERZ-V10D471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7210-ND.
SUR ABSORBER 10MM 510V 2500A ZNR - ERZ-V10D511
Order 'sur absorber 10mm 510v 2500a znr - ERZ-V10D511' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7211-ND.
SUR ABSORBER 10MM 820V 2500A ZNR - ERZ-V10D821
Order 'sur absorber 10mm 820v 2500a znr - ERZ-V10D821' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7212-ND.
SUR ABSORBER 10MM 910V 2500A ZNR - ERZ-V10D911
Order 'sur absorber 10mm 910v 2500a znr - ERZ-V10D911' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7213-ND.
SUR ABSORB 10MM 1100V 2500A ZNR - ERZ-V10D112
Order 'sur absorb 10mm 1100v 2500a znr - ERZ-V10D112' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7214-ND.
SUR ABSORBER 5MM 100V 600A ZNR - ERZ-V05D101
Order 'sur absorber 5mm 100v 600a znr - ERZ-V05D101' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P7240-ND.
SUR ABSORBER 7MM 100V 1250A ZNR - ERZ-V07D101
Order 'sur absorber 7mm 100v 1250a znr - ERZ-V07D101' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P7246-ND.
Send this link via E-Mail
Help With This Screen