Tv - Varistors, Mov Circuit Protection 4.5kA 240V Panasonic - ECG ERZ-V14D241
SUR ABSORBER 14MM 240V 4500A ZNR - ERZ-V14D241 - Circuit Protection
| Digi-Key Part Number | P7219-ND |
1 10 100 1000 5000 10000 |
.49000 .42300 .35250 .20093 .18800 .18200 |
Extended Price
0.49 4.23 35.25 200.93 940.00 1820.00 |
| Manufacturer Part Number | ERZ-V14D241 | |||
| Description | SUR ABSORBER 14MM 240V 4500A ZNR | |||
| Quantity Available | 3956 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERZ-V14D241 |
| Vendor | Panasonic - ECG |
| Category | Circuit Protection |
| Maximum AC Volts | 150VAC |
| Maximum DC Volts | 200VDC |
| Current-Surge | 4.5kA |
| Package / Case | Disc 14mm |
| Varistor Voltage | 240V |
| Energy | 60J |
| Number of Circuits | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERZ V14D241 ERZV14D241 P7219 ND P7219ND P7219 |
SUR ABSORBER 14MM 240V 4500A ZNR - ERZ-V14D241 (P7219-ND) - Circuit Protection
Related parts Tv - Varistors, Mov Circuit Protection 4.5kA 240V Panasonic - ECG ERZ-V14D241Tv - Varistors, Mov Circuit Protection 4.5kA 240V Panasonic - ECG ERZ-V14D241
Order 'sur absorber 14mm 240v 4500a znr - ERZ-V14D241' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7219-ND.
Tv - Varistors, Mov Circuit Protection 4.5kA 82V Panasonic - ECG ERZ-V14D820
Order 'sur absorber 14mm 82v 4500a znr - ERZ-V14D820' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7216-ND.
Tv - Varistors, Mov Circuit Protection 4.5kA 200V Panasonic - ECG ERZ-V14D201
Order 'sur absorber 14mm 200v 4500a znr - ERZ-V14D201' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7217-ND.
Tv - Varistors, Mov Circuit Protection 4.5kA 220V Panasonic - ECG ERZ-V14D221
Order 'sur absorber 14mm 220v 4500a znr - ERZ-V14D221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7218-ND.
Tv - Varistors, Mov Circuit Protection 4.5kA 270V Panasonic - ECG ERZ-V14D271
Order 'sur absorber 14mm 270v 4500a znr - ERZ-V14D271' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7220-ND.
Tv - Varistors, Mov Circuit Protection 4.5kA 330V Panasonic - ECG ERZ-V14D331
Order 'sur absorber 14mm 330v 4500a znr - ERZ-V14D331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7221-ND.
Tv - Varistors, Mov Circuit Protection 4.5kA 470V Panasonic - ECG ERZ-V14D471
Order 'sur absorber 14mm 470v 4500a znr - ERZ-V14D471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7222-ND.
Tv - Varistors, Mov Circuit Protection 4.5kA 510V Panasonic - ECG ERZ-V14D511
Order 'sur absorber 14mm 510v 4500a znr - ERZ-V14D511' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7223-ND.
Tv - Varistors, Mov Circuit Protection 4.5kA 820V Panasonic - ECG ERZ-V14D821
Order 'sur absorber 14mm 820v 4500a znr - ERZ-V14D821' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7224-ND.
Tv - Varistors, Mov Circuit Protection 4.5kA 910V Panasonic - ECG ERZ-V14D911
Order 'sur absorber 14mm 910v 4500a znr - ERZ-V14D911' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7225-ND.
Tv - Varistors, Mov Circuit Protection 4.5kA 1100V (1.1kV) Panasonic - ECG ERZ-V14D112
Order 'sur absorb 14mm 1100v 4500a znr - ERZ-V14D112' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7226-ND.
Tv - Varistors, Mov Circuit Protection 4.5kA 1800V (1.8kV) Panasonic - ECG ERZ-V14D182
Order 'sur absorb 14mm 1800v 4500a znr - ERZ-V14D182' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7227-ND.
Tv - Varistors, Mov Circuit Protection 4.5kA 100V Panasonic - ECG ERZ-V14D101
Order 'sur absorber 14mm 100v 4500a znr - ERZ-V14D101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7262-ND.
Tv - Varistors, Mov Circuit Protection 4.5kA 120V Panasonic - ECG ERZ-V14D121
Order 'sur absorber 14mm 120v 4500a znr - ERZ-V14D121' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7263-ND.
Tv - Varistors, Mov Circuit Protection 4.5kA 150V Panasonic - ECG ERZ-V14D151
Order 'sur absorber 14mm 150v 4500a znr - ERZ-V14D151' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7264-ND.
Options for Tv - Varistors, Mov Circuit Protection 4.5kA 240V Panasonic - ECG ERZ-V14D241
Send this link via E-Mail
Help With This Screen
