Tv - Varistors, Mov Circuit Protection 2.5kA 1100V (1.1kV) Panasonic - ECG ERZ-V10D112
SUR ABSORB 10MM 1100V 2500A ZNR - ERZ-V10D112 - Circuit Protection
| Digi-Key Part Number | P7214-ND |
1 10 100 1000 5000 10000 |
.61000 .52200 .43500 .24800 .23200 .22400 |
Extended Price
0.61 5.22 43.50 248.00 1160.00 2240.00 |
| Manufacturer Part Number | ERZ-V10D112 | |||
| Description | SUR ABSORB 10MM 1100V 2500A ZNR | |||
| Quantity Available | 2507 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERZ-V10D112 |
| Vendor | Panasonic - ECG |
| Category | Circuit Protection |
| Maximum AC Volts | 680VAC |
| Maximum DC Volts | 895VDC |
| Current-Surge | 2.5kA |
| Package / Case | Disc 10mm |
| Varistor Voltage | 1100V (1.1kV) |
| Energy | 110J |
| Number of Circuits | 1 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERZ V10D112 ERZV10D112 P7214 ND P7214ND P7214 |
ERZ-V10D112 Specification Sheet
SUR ABSORB 10MM 1100V 2500A ZNR - ERZ-V10D112 (P7214-ND) - Circuit Protection
Related parts Tv - Varistors, Mov Circuit Protection 2.5kA 1100V (1.1kV) Panasonic - ECG ERZ-V10D112Tv - Varistors, Mov Circuit Protection 2.5kA 1100V (1.1kV) Panasonic - ECG ERZ-V10D112
Order 'sur absorb 10mm 1100v 2500a znr - ERZ-V10D112' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7214-ND.
Tv - Varistors, Mov Circuit Protection 2.5kA 82V Panasonic - ECG ERZ-V10D820
Order 'sur absorber 10mm 82v 2500a znr - ERZ-V10D820' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7204-ND.
Tv - Varistors, Mov Circuit Protection 2.5kA 200V Panasonic - ECG ERZ-V10D201
Order 'sur absorber 10mm 200v 2500a znr - ERZ-V10D201' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7205-ND.
Tv - Varistors, Mov Circuit Protection 2.5kA 220V Panasonic - ECG ERZ-V10D221
Order 'sur absorber 10mm 220v 2500a znr - ERZ-V10D221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7206-ND.
Tv - Varistors, Mov Circuit Protection 2.5kA 240V Panasonic - ECG ERZ-V10D241
Order 'sur absorber 10mm 240v 2500a znr - ERZ-V10D241' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7207-ND.
Tv - Varistors, Mov Circuit Protection 2.5kA 270V Panasonic - ECG ERZ-V10D271
Order 'sur absorber 10mm 270v 2500a znr - ERZ-V10D271' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7208-ND.
Tv - Varistors, Mov Circuit Protection 2.5kA 330V Panasonic - ECG ERZ-V10D331
Order 'sur absorber 10mm 330v 2500a znr - ERZ-V10D331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7209-ND.
Tv - Varistors, Mov Circuit Protection 2.5kA 470V Panasonic - ECG ERZ-V10D471
Order 'sur absorber 10mm 470v 2500a znr - ERZ-V10D471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7210-ND.
Tv - Varistors, Mov Circuit Protection 2.5kA 510V Panasonic - ECG ERZ-V10D511
Order 'sur absorber 10mm 510v 2500a znr - ERZ-V10D511' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7211-ND.
Tv - Varistors, Mov Circuit Protection 2.5kA 820V Panasonic - ECG ERZ-V10D821
Order 'sur absorber 10mm 820v 2500a znr - ERZ-V10D821' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7212-ND.
Tv - Varistors, Mov Circuit Protection 2.5kA 910V Panasonic - ECG ERZ-V10D911
Order 'sur absorber 10mm 910v 2500a znr - ERZ-V10D911' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7213-ND.
Tv - Varistors, Mov Circuit Protection 2.5kA 1800V (1.8kV) Panasonic - ECG ERZ-V10D182
Order 'sur absorb 10mm 1800v 2500a znr - ERZ-V10D182' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7215-ND.
Tv - Varistors, Mov Circuit Protection 2.5kA 100V Panasonic - ECG ERZ-V10D101
Order 'sur absorber 10mm 100v 2500a znr - ERZ-V10D101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7252-ND.
Tv - Varistors, Mov Circuit Protection 2.5kA 120V Panasonic - ECG ERZ-V10D121
Order 'sur absorber 10mm 120v 2500a znr - ERZ-V10D121' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7253-ND.
Tv - Varistors, Mov Circuit Protection 2.5kA 150V Panasonic - ECG ERZ-V10D151
Order 'sur absorber 10mm 150v 2500a znr - ERZ-V10D151' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7254-ND.
Options for Tv - Varistors, Mov Circuit Protection 2.5kA 1100V (1.1kV) Panasonic - ECG ERZ-V10D112
Send this link via E-Mail
Help With This Screen
