VARISTOR W/EMI 6VDC 25A 0805 SMD - EZJ-S2VB223 - Over Voltage Circuit Protection
| Digi-Key Part Number | P223ZJTR-ND |
5000 10000 25000 |
.18800 .18100 .17300 |
Extended Price
940.00 1810.00 4325.00 |
| Manufacturer Part Number | EZJ-S2VB223 | |||
| Description | VARISTOR W/EMI 6VDC 25A 0805 SMD | |||
| Quantity Available | 35000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EZJ-S2VB223 |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0805 (2012) |
| Material | Ceramic Multilayer |
| Working Voltage | 6.000 VDC [Max] |
| Varistor Voltage | 12.0 V [Typ] |
| Energy | 0.200 J [Max] |
| Surge Current | 25.00 A [Max] |
| Packaging | Tape & Reel |
| Contact Type | Surface (SMD, SMT) |
| Has Digi-Reel | Needs Digi-Reel |
| T&R Reel Size | Tape & Reel, 7" |
| T&R Tape Material | Plastic |
| T&R Tape Width | 8.00 mm [Typ] |
| T073 Catalog Page | 1762 [Nom] |
| Height | 0.900 mm [Max] |
| Length | 2.000 mm [Typ] |
| Width | 1.250 mm [Typ] |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
EZJ S2VB223 EZJS2VB223 P223ZJTR ND P223ZJTRND P223ZJTR |
EZJ-S2VB223 Specification Sheet
VARISTOR W/EMI 6VDC 25A 0805 SMD - EZJ-S2VB223 (P223ZJTR-ND) - Over Voltage Circuit Protection
Related parts Over Voltage Circuit Protection:VARISTOR W/EMI 6VDC 25A 0805 SMD - EZJ-S2VB223
Order 'varistor w/emi 6vdc 25a 0805 smd - EZJ-S2VB223' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P223ZJCT-ND.
VARISTOR W/EMI 6VDC 25A 0805 SMD - EZJ-S2VB223
Order 'varistor w/emi 6vdc 25a 0805 smd - EZJ-S2VB223' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P223ZJTR-ND.
VARISTOR W/EMI 30VDC 25A 0805 - EZJ-S2YD472
Order 'varistor w/emi 30vdc 25a 0805 - EZJ-S2YD472' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P472ZJCT-ND.
VARISTOR W/EMI 30VDC 25A 0805 - EZJ-S2YD472
Order 'varistor w/emi 30vdc 25a 0805 - EZJ-S2YD472' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P472ZJTR-ND.
VARISTOR W/EMI 18VDC 25A 0805 - EZJ-S2YC822
Order 'varistor w/emi 18vdc 25a 0805 - EZJ-S2YC822' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P822ZJCT-ND.
VARISTOR W/EMI 18VDC 25A 0805 - EZJ-S2YC822
Order 'varistor w/emi 18vdc 25a 0805 - EZJ-S2YC822' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P822ZJTR-ND.
VARISTOR W/EMI 6VDC 0603 SMD - EZJ-S1VB822
Order 'varistor w/emi 6vdc 0603 smd - EZJ-S1VB822' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P822VJCT-ND.
VARISTOR W/EMI 6VDC 0603 SMD - EZJ-S1VB822
Order 'varistor w/emi 6vdc 0603 smd - EZJ-S1VB822' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P822VJTR-ND.
VARISTOR W/EMI 30VDC 0603 SMD - EZJ-S1VD182
Order 'varistor w/emi 30vdc 0603 smd - EZJ-S1VD182' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P182VJCT-ND.
VARISTOR W/EMI 30VDC 0603 SMD - EZJ-S1VD182
Order 'varistor w/emi 30vdc 0603 smd - EZJ-S1VD182' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P182VJTR-ND.
VARISTOR W/EMI 18VDC 0603 SMD - EZJ-S1VC392
Order 'varistor w/emi 18vdc 0603 smd - EZJ-S1VC392' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P392VJCT-ND.
VARISTOR W/EMI 18VDC 0603 SMD - EZJ-S1VC392
Order 'varistor w/emi 18vdc 0603 smd - EZJ-S1VC392' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P392VJTR-ND.
CAP 1.0PF 50V CERM CHIP 0805 SMD - ECJ-2VC1H010C
Order 'cap 1.0pf 50v cerm chip 0805 smd - ECJ-2VC1H010C' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC010CNCT-ND.
CAP 1.0PF 50V CERM CHIP 0805 SMD - ECJ-2VC1H010C
Order 'cap 1.0pf 50v cerm chip 0805 smd - ECJ-2VC1H010C' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC010CNDKR-ND.
CAP 1.0PF 50V CERM CHIP 0805 SMD - ECJ-2VC1H010C
Order 'cap 1.0pf 50v cerm chip 0805 smd - ECJ-2VC1H010C' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC010CNTR-ND.
Send this link via E-Mail
Help With This Screen