VARISTOR MULTILAYER 27V 0201 - EZJ-ZZV270RA - Over Voltage Circuit Protection
| Digi-Key Part Number | P12804TR-ND |
15000 30000 90000 |
.04800 .04500 .04300 |
Extended Price
720.00 1350.00 3870.00 |
| Manufacturer Part Number | EZJ-ZZV270RA | |||
| Description | VARISTOR MULTILAYER 27V 0201 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EZJ-ZZV270RA |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0201 (0603) |
| Material | Zinc Oxide |
| Working Voltage | 16.000 VDC [Max] |
| Varistor Voltage | 25.4 V [Min] |
| Varistor Voltage | 30.8 V [Max] |
| Varistor Voltage | 27.0 V [Typ] |
| Surge Current | 1.00 A [Max] |
| Standard | EIAJ |
| Standard | JIS |
| Packaging | Tape & Reel |
| Power | 20.00 W [Max] |
| Varistor Voltage Tolerance | ±10% |
| Contact Type | Surface (SMD, SMT) |
| Has Digi-Reel | Needs Digi-Reel |
| T&R Reel Size | Tape & Reel, 7" |
| T&R Tape Material | Paper |
| T&R Tape Width | 8.00 mm [Typ] |
| T073 Catalog Page | 1762 [Nom] |
| Height | 0.300 mm [Max] |
| Length | 0.600 mm [Typ] |
| Width | 0.300 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EZJ ZZV270RA EZJZZV270RA P12804TR ND P12804TRND P12804TR |
EZJ-ZZV270RA Specification Sheet
VARISTOR MULTILAYER 27V 0201 - EZJ-ZZV270RA (P12804TR-ND) - Over Voltage Circuit Protection
Related parts Over Voltage Circuit Protection:VARISTOR MULTILAYER 27V 0201 - EZJ-ZZV270RA
Order 'varistor multilayer 27v 0201 - EZJ-ZZV270RA' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P12804CT-ND.
VARISTOR MULTILAYER 27V 0201 - EZJ-ZZV270RA
Order 'varistor multilayer 27v 0201 - EZJ-ZZV270RA' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P12804TR-ND.
VARISTOR MULTILAYER 27V 0402 - EZJ-Z0V270EA
Order 'varistor multilayer 27v 0402 - EZJ-Z0V270EA' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P11404CT-ND.
VARISTOR MULTILAYER 27V 0402 - EZJ-Z0V270EA
Order 'varistor multilayer 27v 0402 - EZJ-Z0V270EA' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P11404TR-ND.
VARISTOR MULTILAYER 27V 0402 - EZJ-Z0V270AA
Order 'varistor multilayer 27v 0402 - EZJ-Z0V270AA' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P12800CT-ND.
VARISTOR MULTILAYER 27V 0402 - EZJ-Z0V270AA
Order 'varistor multilayer 27v 0402 - EZJ-Z0V270AA' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P12800TR-ND.
VARISTOR MULTILAYER 80V 0201 - EZJ-ZZV800AA
Order 'varistor multilayer 80v 0201 - EZJ-ZZV800AA' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P12801CT-ND.
VARISTOR MULTILAYER 80V 0201 - EZJ-ZZV800AA
Order 'varistor multilayer 80v 0201 - EZJ-ZZV800AA' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P12801TR-ND.
VARISTOR MULTILAYER 12V 0201 - EZJ-ZZV120EA
Order 'varistor multilayer 12v 0201 - EZJ-ZZV120EA' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P12803CT-ND.
VARISTOR MULTILAYER 12V 0201 - EZJ-ZZV120EA
Order 'varistor multilayer 12v 0201 - EZJ-ZZV120EA' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P12803TR-ND.
VARISTOR MULTILAYER 80V 0201 - EZJ-ZZV80010
Order 'varistor multilayer 80v 0201 - EZJ-ZZV80010' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P13693CT-ND.
VARISTOR MULTILAYER 80V 0201 - EZJ-ZZV80010
Order 'varistor multilayer 80v 0201 - EZJ-ZZV80010' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P13693DKR-ND.
VARISTOR MULTILAYER 80V 0201 - EZJ-ZZV80010
Order 'varistor multilayer 80v 0201 - EZJ-ZZV80010' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P13693TR-ND.
VARISTOR MULTILAYER 27V 20A 0603 - EZJ-Z1V270GA
Order 'varistor multilayer 27v 20a 0603 - EZJ-Z1V270GA' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10862CT-ND.
VARISTOR MULTILAYER 27V 20A 0603 - EZJ-Z1V270GA
Order 'varistor multilayer 27v 20a 0603 - EZJ-Z1V270GA' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10862TR-ND.
Send this link via E-Mail
Help With This Screen