VARISTOR MULTILAYER 80V 0402 - EZJ-Z0V80010 - Over Voltage Circuit Protection
| Digi-Key Part Number | P12802TR-ND |
10000 30000 |
.05800 .05400 |
Extended Price
580.00 1620.00 |
| Manufacturer Part Number | EZJ-Z0V80010 | |||
| Description | VARISTOR MULTILAYER 80V 0402 | |||
| Quantity Available | 10000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EZJ-Z0V80010 |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0402 (1005) |
| Material | Zinc Oxide |
| Working Voltage | 5.000 VDC [Max] |
| Varistor Voltage | 80.0 V [Max] |
| Packaging | Tape & Reel |
| Contact Type | Surface (SMD, SMT) |
| Has Digi-Reel | Needs Digi-Reel |
| T&R Reel Size | Tape & Reel, 7" |
| T&R Tape Material | Paper |
| T&R Tape Width | 8.00 mm [Typ] |
| T073 Catalog Page | 1762 [Nom] |
| Height | 0.550 mm [Max] |
| Length | 1.000 mm [Typ] |
| Width | 0.500 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EZJ Z0V80010 EZJZ0V80010 P12802TR ND P12802TRND P12802TR |
EZJ-Z0V80010 Specification Sheet
VARISTOR MULTILAYER 80V 0402 - EZJ-Z0V80010 (P12802TR-ND) - Over Voltage Circuit Protection
Related parts Over Voltage Circuit Protection:VARISTOR MULTILAYER 80V 0402 - EZJ-Z0V80010
Order 'varistor multilayer 80v 0402 - EZJ-Z0V80010' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P12802CT-ND.
VARISTOR MULTILAYER 80V 0402 - EZJ-Z0V80010
Order 'varistor multilayer 80v 0402 - EZJ-Z0V80010' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P12802TR-ND.
VARISTOR MULTILAYER 80V 0402 - EZJ-Z0V800AA
Order 'varistor multilayer 80v 0402 - EZJ-Z0V800AA' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P11992CT-ND.
VARISTOR MULTILAYER 80V 0402 - EZJ-Z0V800AA
Order 'varistor multilayer 80v 0402 - EZJ-Z0V800AA' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P11992TR-ND.
VARISTOR MULTILAYER 170V 0402 - EZJ-Z0V171AA
Order 'varistor multilayer 170v 0402 - EZJ-Z0V171AA' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P11402CT-ND.
VARISTOR MULTILAYER 170V 0402 - EZJ-Z0V171AA
Order 'varistor multilayer 170v 0402 - EZJ-Z0V171AA' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P11402TR-ND.
VARISTOR MULTILAYER 12V 0402 - EZJ-Z0V120JA
Order 'varistor multilayer 12v 0402 - EZJ-Z0V120JA' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P11403CT-ND.
VARISTOR MULTILAYER 12V 0402 - EZJ-Z0V120JA
Order 'varistor multilayer 12v 0402 - EZJ-Z0V120JA' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P11403TR-ND.
VARISTOR MULTILAYER 27V 0402 - EZJ-Z0V270EA
Order 'varistor multilayer 27v 0402 - EZJ-Z0V270EA' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P11404CT-ND.
VARISTOR MULTILAYER 27V 0402 - EZJ-Z0V270EA
Order 'varistor multilayer 27v 0402 - EZJ-Z0V270EA' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P11404TR-ND.
VARISTOR MULTILAYER 27V 0402 - EZJ-Z0V270AA
Order 'varistor multilayer 27v 0402 - EZJ-Z0V270AA' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P12800CT-ND.
VARISTOR MULTILAYER 27V 0402 - EZJ-Z0V270AA
Order 'varistor multilayer 27v 0402 - EZJ-Z0V270AA' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P12800TR-ND.
VARISTOR MULTILAYER 80V 0201 - EZJ-ZZV800AA
Order 'varistor multilayer 80v 0201 - EZJ-ZZV800AA' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P12801CT-ND.
VARISTOR MULTILAYER 80V 0201 - EZJ-ZZV800AA
Order 'varistor multilayer 80v 0201 - EZJ-ZZV800AA' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P12801TR-ND.
VARISTOR MULTILAYER 8V 0402 - EZJ-Z0V080KA
Order 'varistor multilayer 8v 0402 - EZJ-Z0V080KA' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P13574CT-ND.
Send this link via E-Mail
Help With This Screen