VARISTOR MULTILAYER 12V 0402 - EZJ-Z0V120JA - Circuit Protection
Tv - Varistors, Mov Circuit Protection 10A 12V Panasonic - ECG (VA) EZJ-Z0V120JA
| Digi-Key Part Number | P11403CT-ND |
1 10 100 1000 |
.29000 .18800 .12280 .05058 |
Extended Price
0.29 1.88 12.28 50.58 |
| Manufacturer Part Number | EZJ-Z0V120JA | |||
| Description | VARISTOR MULTILAYER 12V 0402 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EZJ-Z0V120JA |
| Vendor | Panasonic - ECG (VA) |
| Category | Circuit Protection |
| Maximum AC Volts | - |
| Maximum DC Volts | 6.7VDC |
| Current-Surge | 10A |
| Package / Case | 0402 (1005 metric) |
| Varistor Voltage | 12V |
| Energy | - |
| Number of Circuits | 1 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EZJ Z0V120JA EZJZ0V120JA P11403CT ND P11403CTND P11403CT |
EZJ-Z0V120JA Specification Sheet
VARISTOR MULTILAYER 12V 0402 - EZJ-Z0V120JA (P11403CT-ND) - Circuit Protection
Related parts Tv - Varistors, Mov Circuit Protection 10A 12V Panasonic - ECG (VA) EZJ-Z0V120JAVARISTOR MULTILAYER 12V 0402 - EZJ-Z0V120JA
Order 'varistor multilayer 12v 0402 - EZJ-Z0V120JA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11403CT-ND.
VARISTOR MULTILAYER 12V 0402 - EZJ-Z0V120JA
Order 'varistor multilayer 12v 0402 - EZJ-Z0V120JA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11403DKR-ND.
VARISTOR MULTILAYER 27V 0402 - EZJ-Z0V270EA
Order 'varistor multilayer 27v 0402 - EZJ-Z0V270EA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11404CT-ND.
VARISTOR MULTILAYER 8V 0402 - EZJ-Z0V080KA
Order 'varistor multilayer 8v 0402 - EZJ-Z0V080KA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13574CT-ND.
VARISTOR MULTILAYER 27V 0402 - EZJ-Z0V270EA
Order 'varistor multilayer 27v 0402 - EZJ-Z0V270EA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11404DKR-ND.
VARISTOR MULTILAYER 8V 0402 - EZJ-Z0V080KA
Order 'varistor multilayer 8v 0402 - EZJ-Z0V080KA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13574DKR-ND.
VARISTOR MULTILAYER 12V 0402 - EZJ-Z0V120JA
Order 'varistor multilayer 12v 0402 - EZJ-Z0V120JA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11403TR-ND.
VARISTOR MULTILAYER 12V 0201 - EZJ-ZZV120EA
Order 'varistor multilayer 12v 0201 - EZJ-ZZV120EA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12803CT-ND.
VARISTOR MULTILAYER 12V 0201 - EZJ-ZZV120EA
Order 'varistor multilayer 12v 0201 - EZJ-ZZV120EA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12803DKR-ND.
VARISTOR MULTILAYER 170V 0402 - EZJ-Z0V171AA
Order 'varistor multilayer 170v 0402 - EZJ-Z0V171AA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11402CT-ND.
VARISTOR MULTILAYER 80V 0402 - EZJ-Z0V800AA
Order 'varistor multilayer 80v 0402 - EZJ-Z0V800AA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11992CT-ND.
VARISTOR MULTILAYER 27V 0402 - EZJ-Z0V270AA
Order 'varistor multilayer 27v 0402 - EZJ-Z0V270AA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12800CT-ND.
VARISTOR MULTILAYER 80V 0402 - EZJ-Z0V80010
Order 'varistor multilayer 80v 0402 - EZJ-Z0V80010' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12802CT-ND.
VARISTOR MULTILAYER 80V.5PF 0402 - EZJ-Z0V80005
Order 'varistor multilayer 80v.5pf 0402 - EZJ-Z0V80005' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12987CT-ND.
VARISTOR MULTILAYER 39V 0402 - EZJ-Z0V39010
Order 'varistor multilayer 39v 0402 - EZJ-Z0V39010' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13575CT-ND.
Options for Tv - Varistors, Mov Circuit Protection 10A 12V Panasonic - ECG (VA) EZJ-Z0V120JA
Send this link via E-Mail
Help With This Screen
