VARISTOR MULTILAYER 170V 0402 - EZJ-Z0V171AA - Circuit Protection
| Digi-Key Part Number | P11402TR-ND |
10000 30000 |
.05100 .04700 |
Extended Price
510.00 1410.00 |
| Manufacturer Part Number | EZJ-Z0V171AA | |||
| Description | VARISTOR MULTILAYER 170V 0402 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EZJ-Z0V171AA |
| Vendor | Panasonic - ECG |
| Category | Circuit Protection |
| Maximum AC Volts | - |
| Maximum DC Volts | 18VDC |
| Current-Surge | - |
| Package / Case | 0402 (1005 metric) |
| Varistor Voltage | 170V |
| Energy | - |
| Number of Circuits | 1 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EZJ Z0V171AA EZJZ0V171AA P11402TR ND P11402TRND P11402TR |
EZJ-Z0V171AA Specification Sheet
VARISTOR MULTILAYER 170V 0402 - EZJ-Z0V171AA (P11402TR-ND) - Circuit Protection
Related parts Circuit Protection :VARISTOR MULTILAYER 170V 0402 - EZJ-Z0V171AA
Order 'varistor multilayer 170v 0402 - EZJ-Z0V171AA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11402CT-ND.
VARISTOR MULTILAYER 170V 0402 - EZJ-Z0V171AA
Order 'varistor multilayer 170v 0402 - EZJ-Z0V171AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11402TR-ND.
VARISTOR MULTILAYER 170V 0402 - EZJ-Z0V171AA
Order 'varistor multilayer 170v 0402 - EZJ-Z0V171AA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11402DKR-ND.
VARISTOR MULTILAYER 170V 0603 - EZJ-Z1V171AA
Order 'varistor multilayer 170v 0603 - EZJ-Z1V171AA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12006CT-ND.
VARISTOR MULTILAYER 170V 0603 - EZJ-Z1V171AA
Order 'varistor multilayer 170v 0603 - EZJ-Z1V171AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12006TR-ND.
VARISTOR MULTILAYER 170V 0603 - EZJ-Z1V171AA
Order 'varistor multilayer 170v 0603 - EZJ-Z1V171AA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12006DKR-ND.
VARISTOR ARRAY 170V 3PF 0504 - EZJ-ZSV171AA
Order 'varistor array 170v 3pf 0504 - EZJ-ZSV171AA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11991CT-ND.
VARISTOR ARRAY 170V 3PF 0504 - EZJ-ZSV171AA
Order 'varistor array 170v 3pf 0504 - EZJ-ZSV171AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11991TR-ND.
VARISTOR ARRAY 170V 3PF 0504 - EZJ-ZSV171AA
Order 'varistor array 170v 3pf 0504 - EZJ-ZSV171AA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11991DKR-ND.
VARISTOR MULTILAYER 12V 0402 - EZJ-Z0V120JA
Order 'varistor multilayer 12v 0402 - EZJ-Z0V120JA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11403CT-ND.
VARISTOR MULTILAYER 12V 0402 - EZJ-Z0V120JA
Order 'varistor multilayer 12v 0402 - EZJ-Z0V120JA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11403TR-ND.
VARISTOR MULTILAYER 27V 0402 - EZJ-Z0V270EA
Order 'varistor multilayer 27v 0402 - EZJ-Z0V270EA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11404CT-ND.
VARISTOR MULTILAYER 27V 0402 - EZJ-Z0V270EA
Order 'varistor multilayer 27v 0402 - EZJ-Z0V270EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11404TR-ND.
VARISTOR MULTILAYER 80V 0402 - EZJ-Z0V800AA
Order 'varistor multilayer 80v 0402 - EZJ-Z0V800AA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11992CT-ND.
VARISTOR MULTILAYER 80V 0402 - EZJ-Z0V800AA
Order 'varistor multilayer 80v 0402 - EZJ-Z0V800AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11992TR-ND.
Send this link via E-Mail
Help With This Screen
