Tv - Varistors, Mov Circuit Protection 100A 150V Littelfuse Inc V150MA1A
VARISTOR 150V 1MA .50J 3MM AXIAL - V150MA1A
| Digi-Key Part Number | F2293-ND |
1500 |
.31175 |
Extended Price
467.62 |
| Manufacturer Part Number | V150MA1A | |||
| Description | VARISTOR 150V 1MA .50J 3MM AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | V150MA1A |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Maximum AC Volts | 88VAC |
| Maximum DC Volts | 121VDC |
| Current-Surge | 100A |
| Package / Case | Axial |
| Varistor Voltage | 150V |
| Energy | 0.50J |
| Number of Circuits | 1 - Single |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
V150MA1A V150MA1A F2293 ND F2293ND F2293 |
V150MA1A Specification Sheet
VARISTOR 150V 1MA .50J 3MM AXIAL - V150MA1A (F2293-ND)
Related parts Tv - Varistors, Mov Circuit Protection 100A 150V Littelfuse Inc V150MA1ATv - Varistors, Mov Circuit Protection 100A 150V Littelfuse Inc V150MA1A
Order 'varistor 150v 1ma .50j 3mm axial - V150MA1A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2293-ND.
Tv - Varistors, Mov Circuit Protection 100A 150V Littelfuse Inc V150MA2B
Order 'varistor 150v 1ma .60j 3mm axial - V150MA2B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2294-ND.
Tv - Varistors, Mov Circuit Protection 100A 120V Littelfuse Inc V120MA2B
Order 'varistor 120v 1ma .50j 3mm axial - V120MA2B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2292-ND.
Tv - Varistors, Mov Circuit Protection 40A 18V Littelfuse Inc V18MA1A
Order 'varistor 18v 1ma .06j 3mm axial - V18MA1A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2271-ND.
Tv - Varistors, Mov Circuit Protection 40A 18V Littelfuse Inc V18MA1B
Order 'varistor 18v 1ma .07j 3mm axial - V18MA1B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2272-ND.
Tv - Varistors, Mov Circuit Protection 40A 22V Littelfuse Inc V22MA1A
Order 'varistor 22v 1ma .09j 3mm axial - V22MA1A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2273-ND.
Tv - Varistors, Mov Circuit Protection 40A 22V Littelfuse Inc V22MA1B
Order 'varistor 22v 1ma .10j 3mm axial - V22MA1B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2274-ND.
Tv - Varistors, Mov Circuit Protection 40A 27V Littelfuse Inc V27MA1A
Order 'varistor 27v 1ma .10j 3mm axial - V27MA1A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2275-ND.
Tv - Varistors, Mov Circuit Protection 40A 27V Littelfuse Inc V27MA1B
Order 'varistor 27v 1ma .11j 3mm axial - V27MA1B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2276-ND.
Tv - Varistors, Mov Circuit Protection 40A 33V Littelfuse Inc V33MA1A
Order 'varistor 33v 1ma .13j 3mm axial - V33MA1A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2277-ND.
Tv - Varistors, Mov Circuit Protection 40A 33V Littelfuse Inc V33MA1B
Order 'varistor 33v 1ma .15j 3mm axial - V33MA1B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2278-ND.
Tv - Varistors, Mov Circuit Protection 40A 39V Littelfuse Inc V39MA2A
Order 'varistor 39v 1ma .16j 3mm axial - V39MA2A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2279-ND.
Tv - Varistors, Mov Circuit Protection 40A 39V Littelfuse Inc V39MA2B
Order 'varistor 39v 1ma .18j 3mm axial - V39MA2B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2280-ND.
Tv - Varistors, Mov Circuit Protection 40A 47V Littelfuse Inc V47MA2A
Order 'varistor 47v 1ma .19j 3mm axial - V47MA2A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2281-ND.
Tv - Varistors, Mov Circuit Protection 40A 47V Littelfuse Inc V47MA2B
Order 'varistor 47v 1ma .21j 3mm axial - V47MA2B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2282-ND.
Options for Tv - Varistors, Mov Circuit Protection 100A 150V Littelfuse Inc V150MA1A
Send this link via E-Mail
Help With This Screen
