VARISTOR 39V 1MA .16J 3MM AXIAL - V39MA2A - Over Voltage Circuit Protection
| Digi-Key Part Number | F2279-ND |
1 10 100 500 1000 5000 |
.67000 .61500 .46130 .32800 .29725 .26650 |
Extended Price
0.67 6.15 46.13 164.00 297.25 1332.50 |
| Manufacturer Part Number | V39MA2A | |||
| Description | VARISTOR 39V 1MA .16J 3MM AXIAL | |||
| Quantity Available | 5858 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | V39MA2A |
| Vendor | Littelfuse |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | Axial |
| Material | Metal-Oxide |
| Working Voltage | 22.000 Vrms [Max] |
| Working Voltage | 28.000 VDC [Max] |
| Varistor Voltage | 31.000 V [Min] |
| Varistor Voltage | 47.000 V [Max] |
| Varistor Voltage | 39.000 V [Typ] |
| Energy | 0.160 J [Max] |
| Surge Current | 40.000 A [Max] |
| Diameter | 4.5000 mm [Max] |
| Packaging | Bulk |
| Contact Type | 2 Leads - Axial |
| Length | 4.500 mm [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
V39MA2A V39MA2A F2279 ND F2279ND F2279 |
V39MA2A Specification Sheet
VARISTOR 39V 1MA .16J 3MM AXIAL - V39MA2A (F2279-ND) - Over Voltage Circuit Protection
Related parts Over Voltage Circuit Protection:VARISTOR 39V 1MA .16J 3MM AXIAL - V39MA2A
Order 'varistor 39v 1ma .16j 3mm axial - V39MA2A' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2279-ND.
VARISTOR 39V 1MA .18J 3MM AXIAL - V39MA2B
Order 'varistor 39v 1ma .18j 3mm axial - V39MA2B' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2280-ND.
VARISTOR 18V 1MA .06J 3MM AXIAL - V18MA1A
Order 'varistor 18v 1ma .06j 3mm axial - V18MA1A' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2271-ND.
VARISTOR 18V 1MA .07J 3MM AXIAL - V18MA1B
Order 'varistor 18v 1ma .07j 3mm axial - V18MA1B' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2272-ND.
VARISTOR 22V 1MA .09J 3MM AXIAL - V22MA1A
Order 'varistor 22v 1ma .09j 3mm axial - V22MA1A' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2273-ND.
VARISTOR 22V 1MA .10J 3MM AXIAL - V22MA1B
Order 'varistor 22v 1ma .10j 3mm axial - V22MA1B' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2274-ND.
VARISTOR 27V 1MA .10J 3MM AXIAL - V27MA1A
Order 'varistor 27v 1ma .10j 3mm axial - V27MA1A' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2275-ND.
VARISTOR 27V 1MA .11J 3MM AXIAL - V27MA1B
Order 'varistor 27v 1ma .11j 3mm axial - V27MA1B' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2276-ND.
VARISTOR 33V 1MA .13J 3MM AXIAL - V33MA1A
Order 'varistor 33v 1ma .13j 3mm axial - V33MA1A' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2277-ND.
VARISTOR 33V 1MA .15J 3MM AXIAL - V33MA1B
Order 'varistor 33v 1ma .15j 3mm axial - V33MA1B' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2278-ND.
VARISTOR 47V 1MA .19J 3MM AXIAL - V47MA2A
Order 'varistor 47v 1ma .19j 3mm axial - V47MA2A' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2281-ND.
VARISTOR 47V 1MA .21J 3MM AXIAL - V47MA2B
Order 'varistor 47v 1ma .21j 3mm axial - V47MA2B' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2282-ND.
VARISTOR 56V 1MA .23J 3MM AXIAL - V56MA2A
Order 'varistor 56v 1ma .23j 3mm axial - V56MA2A' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2283-ND.
VARISTOR 56V 1MA .25J 3MM AXIAL - V56MA2B
Order 'varistor 56v 1ma .25j 3mm axial - V56MA2B' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2284-ND.
VARISTOR 68V 1MA .26J 3MM AXIAL - V68MA3A
Order 'varistor 68v 1ma .26j 3mm axial - V68MA3A' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2285-ND.
Send this link via E-Mail
Help With This Screen