Tv - Varistors, Mov Circuit Protection 4A 16V Littelfuse Inc (VA) V9MLA0402LNR
VARISTOR TVS MULTI 9V 4A 0402 - V9MLA0402LNR - Circuit Protection
| Digi-Key Part Number | F2261CT-ND |
1 10 100 500 1000 |
.36000 .33500 .28130 .21826 .18430 |
Extended Price
0.36 3.35 28.13 109.13 184.30 |
| Manufacturer Part Number | V9MLA0402LNR | |||
| Description | VARISTOR TVS MULTI 9V 4A 0402 | |||
| Quantity Available | 21893 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | V9MLA0402LNR |
| Vendor | Littelfuse Inc (VA) |
| Category | Circuit Protection |
| Maximum AC Volts | 6.5VAC |
| Maximum DC Volts | 9VDC |
| Current-Surge | 4A |
| Package / Case | 0402 (1005 metric) |
| Varistor Voltage | 16V |
| Energy | 0.02J |
| Number of Circuits | 1 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
V9MLA0402LNR V9MLA0402LNR F2261CT ND F2261CTND F2261CT |
V9MLA0402LNR Specification Sheet
VARISTOR TVS MULTI 9V 4A 0402 - V9MLA0402LNR (F2261CT-ND) - Circuit Protection
Related parts Tv - Varistors, Mov Circuit Protection 4A 16V Littelfuse Inc (VA) V9MLA0402LNRTv - Varistors, Mov Circuit Protection 4A 16V Littelfuse Inc (VA) V9MLA0402LNR
Order 'varistor tvs multi 9v 4a 0402 - V9MLA0402LNR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2261CT-ND.
Tv - Varistors, Mov Circuit Protection 4A 16V Littelfuse Inc (VA) V9MLA0402LNR
Order 'varistor tvs multi 9v 4a 0402 - V9MLA0402LNR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2261DKR-ND.
Tv - Varistors, Mov Circuit Protection 4A 16V Littelfuse Inc V9MLA0402LNR
Order 'varistor tvs multi 9v 4a 0402 - V9MLA0402LNR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2261TR-ND.
Tv - Varistors, Mov Circuit Protection 4A 16V Littelfuse Inc V9MLA0402LWH
Order 'varistor tvs multi 9v 4a 0402 - V9MLA0402LWH' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V9MLA0402LWH-ND.
Tv - Varistors, Mov Circuit Protection 20A 16V Littelfuse Inc (VA) V9MLA0402WH
Order 'varistor tvs multi 9v 20a 0402 - V9MLA0402WH' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2225CT-ND.
Tv - Varistors, Mov Circuit Protection 20A 16V Littelfuse Inc (VA) V9MLA0402NR
Order 'varistor tvs multi 9v 20a 0402 - V9MLA0402NR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2260CT-ND.
Tv - Varistors, Mov Circuit Protection 20A 16V Littelfuse Inc (VA) V9MLA0402NR
Order 'varistor tvs multi 9v 20a 0402 - V9MLA0402NR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2260DKR-ND.
Tv - Varistors, Mov Circuit Protection 20A 21.5V Littelfuse Inc (VA) V14MLA0402WH
Order 'varistor tvs multi 14v 20a 0402 - V14MLA0402WH' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2172CT-ND.
Tv - Varistors, Mov Circuit Protection 20A 28V Littelfuse Inc (VA) V18MLA0402WH
Order 'varistor tvs multi 18v 20a 0402 - V18MLA0402WH' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2180CT-ND.
Tv - Varistors, Mov Circuit Protection 20A 10.8V Littelfuse Inc (VA) V5.5MLA0402WH
Order 'varistor tvs multi 5.5v 20a 0402 - V5.5MLA0402WH' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2213CT-ND.
Tv - Varistors, Mov Circuit Protection 20A 10.8V Littelfuse Inc (VA) V5.5MLA0402NR
Order 'varistor tvs multi 5.5v 20a 0402 - V5.5MLA0402NR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2258CT-ND.
Tv - Varistors, Mov Circuit Protection 20A 10.8V Littelfuse Inc (VA) V5.5MLA0402NR
Order 'varistor tvs multi 5.5v 20a 0402 - V5.5MLA0402NR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2258DKR-ND.
Tv - Varistors, Mov Circuit Protection 20A 21.5V Littelfuse Inc (VA) V5.5MLA0402LNR
Order 'varistor tvs multi 5.5v 20a 0402 - V5.5MLA0402LNR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2259CT-ND.
Tv - Varistors, Mov Circuit Protection 20A 21.5V Littelfuse Inc (VA) V5.5MLA0402LNR
Order 'varistor tvs multi 5.5v 20a 0402 - V5.5MLA0402LNR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2259DKR-ND.
Tv - Varistors, Mov Circuit Protection 20A 21.5V Littelfuse Inc (VA) V14MLA0402NR
Order 'varistor tvs multi 14v 20a 0402 - V14MLA0402NR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2262CT-ND.
Options for Tv - Varistors, Mov Circuit Protection 4A 16V Littelfuse Inc (VA) V9MLA0402LNR
Send this link via E-Mail
Help With This Screen
