VARISTR TVS MULTI 5.5V 120A 0805 - V5.5MLA0805H - Circuit Protection
Tv - Varistors, Mov Circuit Protection 120A 9.3V Littelfuse Inc (VA) V5.5MLA0805H
| Digi-Key Part Number | F2215DKR-ND |
1 10 100 500 1000 |
.54000 .50000 .42050 .32626 .27550 |
Extended Price
0.54 5.00 42.05 163.13 275.50 |
| Manufacturer Part Number | V5.5MLA0805H | |||
| Description | VARISTR TVS MULTI 5.5V 120A 0805 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | V5.5MLA0805H |
| Vendor | Littelfuse Inc (VA) |
| Category | Circuit Protection |
| Maximum AC Volts | 4VAC |
| Maximum DC Volts | 5.5VDC |
| Current-Surge | 120A |
| Package / Case | 0805 (2012 metric) |
| Varistor Voltage | 9.3V |
| Energy | 0.30J |
| Number of Circuits | 1 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
V5 5MLA0805H V55MLA0805H F2215DKR ND F2215DKRND F2215DKR |
V5.5MLA0805H Specification Sheet
VARISTR TVS MULTI 5.5V 120A 0805 - V5.5MLA0805H (F2215DKR-ND) - Circuit Protection
Related parts Tv - Varistors, Mov Circuit Protection 120A 9.3V Littelfuse Inc (VA) V5.5MLA0805HVARISTR TVS MULTI 5.5V 120A 0805 - V5.5MLA0805H
Order 'varistr tvs multi 5.5v 120a 0805 - V5.5MLA0805H' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2215CT-ND.
VARISTR TVS MULTI 5.5V 120A 0805 - V5.5MLA0805H
Order 'varistr tvs multi 5.5v 120a 0805 - V5.5MLA0805H' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2215DKR-ND.
VARISTR TVS MULTI 5.5V 120A 0805 - V5.5MLA0805H
Order 'varistr tvs multi 5.5v 120a 0805 - V5.5MLA0805H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2215TR-ND.
VARISTR TVS MULTI 3.5V 120A 0805 - V3.5MLA0805H
Order 'varistr tvs multi 3.5v 120a 0805 - V3.5MLA0805H' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2206CT-ND.
VARISTR TVS MULTI 3.5V 120A 0805 - V3.5MLA0805H
Order 'varistr tvs multi 3.5v 120a 0805 - V3.5MLA0805H' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2206DKR-ND.
VARISTOR TVS MULTI 14V 120A 0805 - V14MLA0805H
Order 'varistor tvs multi 14v 120a 0805 - V14MLA0805H' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2175CT-ND.
VARISTOR TVS MULTI 14V 120A 0805 - V14MLA0805H
Order 'varistor tvs multi 14v 120a 0805 - V14MLA0805H' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2175DKR-ND.
VARISTOR TVS MULTI 18V 120A 0805 - V18MLA0805H
Order 'varistor tvs multi 18v 120a 0805 - V18MLA0805H' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2182CT-ND.
VARISTOR TVS MULTI 18V 120A 0805 - V18MLA0805H
Order 'varistor tvs multi 18v 120a 0805 - V18MLA0805H' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2182DKR-ND.
VARISTR TVS MULTI 5.5V 120A 0805 - V5.5MLA0805A
Order 'varistr tvs multi 5.5v 120a 0805 - V5.5MLA0805A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V5.5MLA0805A-ND.
VARISTR TVS MULTI 5.5V 120A 0805 - V5.5MLA0805NA
Order 'varistr tvs multi 5.5v 120a 0805 - V5.5MLA0805NA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V5.5MLA0805NA-ND.
VARISTR TVS MULTI 5.5V 120A 0805 - V5.5MLA0805NH
Order 'varistr tvs multi 5.5v 120a 0805 - V5.5MLA0805NH' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V5.5MLA0805NH-ND.
VARISTR TVS MULTI 5.5V 120A 0805 - V5.5MLA0805NT
Order 'varistr tvs multi 5.5v 120a 0805 - V5.5MLA0805NT' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V5.5MLA0805NT-ND.
VARISTR TVS MULTI 5.5V 120A 0805 - V5.5MLA0805T
Order 'varistr tvs multi 5.5v 120a 0805 - V5.5MLA0805T' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V5.5MLA0805T-ND.
VARISTR TVS MULTI 5.5V 120A 0805 - V5.5MLA0805WA
Order 'varistr tvs multi 5.5v 120a 0805 - V5.5MLA0805WA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V5.5MLA0805WA-ND.
Options for Tv - Varistors, Mov Circuit Protection 120A 9.3V Littelfuse Inc (VA) V5.5MLA0805H
Send this link via E-Mail
Help With This Screen
