VARISTOR TVS MULTI 26V 300A 1210 - V26MLA1210H
Tv - Varistors, Mov Circuit Protection 300A 38.5V Littelfuse Inc (VA) V26MLA1210H
| Digi-Key Part Number | F2198DKR-ND |
1 10 100 500 1000 |
1.25000 1.15200 .96860 .75150 .63460 |
Extended Price
1.25 11.52 96.86 375.75 634.60 |
| Manufacturer Part Number | V26MLA1210H | |||
| Description | VARISTOR TVS MULTI 26V 300A 1210 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | V26MLA1210H |
| Vendor | Littelfuse Inc (VA) |
| Category | Circuit Protection |
| Maximum AC Volts | 20VAC |
| Maximum DC Volts | 26VDC |
| Current-Surge | 300A |
| Package / Case | 1210 (3225 metric) |
| Varistor Voltage | 38.5V |
| Energy | 1.2J |
| Number of Circuits | 1 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
V26MLA1210H V26MLA1210H F2198DKR ND F2198DKRND F2198DKR |
V26MLA1210H Specification Sheet
VARISTOR TVS MULTI 26V 300A 1210 - V26MLA1210H (F2198DKR-ND)
Related parts Tv - Varistors, Mov Circuit Protection 300A 38.5V Littelfuse Inc (VA) V26MLA1210HVARISTOR TVS MULTI 26V 300A 1210 - V26MLA1210H
Order 'varistor tvs multi 26v 300a 1210 - V26MLA1210H' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2198CT-ND.
VARISTOR TVS MULTI 26V 300A 1210 - V26MLA1210H
Order 'varistor tvs multi 26v 300a 1210 - V26MLA1210H' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2198DKR-ND.
VARISTOR TVS MULTI 26V 300A 1210 - V26MLA1210H
Order 'varistor tvs multi 26v 300a 1210 - V26MLA1210H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2198TR-ND.
VARISTOR TVS MULTI 26V 300A 1210 - V26MLA1210A
Order 'varistor tvs multi 26v 300a 1210 - V26MLA1210A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V26MLA1210A-ND.
VARISTOR TVS MULTI 26V 300A 1210 - V26MLA1210NA
Order 'varistor tvs multi 26v 300a 1210 - V26MLA1210NA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V26MLA1210NA-ND.
VARISTOR TVS MULTI 26V 300A 1210 - V26MLA1210NH
Order 'varistor tvs multi 26v 300a 1210 - V26MLA1210NH' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V26MLA1210NH-ND.
VARISTOR TVS MULTI 26V 300A 1210 - V26MLA1210WA
Order 'varistor tvs multi 26v 300a 1210 - V26MLA1210WA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V26MLA1210WA-ND.
VARISTOR TVS MULTI 18V 500A 1210 - V18MLA1210H
Order 'varistor tvs multi 18v 500a 1210 - V18MLA1210H' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2186CT-ND.
VARISTOR TVS MULTI 18V 500A 1210 - V18MLA1210H
Order 'varistor tvs multi 18v 500a 1210 - V18MLA1210H' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2186DKR-ND.
VARISTOR TVS MULTI 30V 280A 1210 - V30MLA1210H
Order 'varistor tvs multi 30v 280a 1210 - V30MLA1210H' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2201CT-ND.
VARISTOR TVS MULTI 30V 280A 1210 - V30MLA1210H
Order 'varistor tvs multi 30v 280a 1210 - V30MLA1210H' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2201DKR-ND.
VARISTOR TVS MULTI 30V 220A 1210 - V30MLA1210LH
Order 'varistor tvs multi 30v 220a 1210 - V30MLA1210LH' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2202CT-ND.
VARISTOR TVS MULTI 48V 250A 1210 - V48MLA1210H
Order 'varistor tvs multi 48v 250a 1210 - V48MLA1210H' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2211CT-ND.
VARISTOR TVS MULTI 48V 250A 1210 - V48MLA1210H
Order 'varistor tvs multi 48v 250a 1210 - V48MLA1210H' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2211DKR-ND.
VARISTOR TVS MULTI 60V 250A 1210 - V60MLA1210H
Order 'varistor tvs multi 60v 250a 1210 - V60MLA1210H' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2220CT-ND.
Options for Tv - Varistors, Mov Circuit Protection 300A 38.5V Littelfuse Inc (VA) V26MLA1210H
Send this link via E-Mail
Help With This Screen
