VARISTOR TVS MULTI 14V 120A 0805 - V14MLA0805H - Over Voltage, Current, Temperature Devices
| Digi-Key Part Number | F2175DKR-ND |
1 10 100 500 1000 |
.52000 .47600 .40020 .31050 .26220 |
Extended Price
0.52 4.76 40.02 155.25 262.20 |
| Manufacturer Part Number | V14MLA0805H | |||
| Description | VARISTOR TVS MULTI 14V 120A 0805 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | V14MLA0805H |
| Vendor | Littelfuse Inc (VA) |
| Category | Over Voltage, Current, Temperature Devices |
| Maximum AC Volts | 10VAC |
| Maximum DC Volts | 14VDC |
| Current-Surge | 120A |
| Series | ML |
| Package / Case | 0805 (2012 metric) |
| Varistor Voltage | 20.3V |
| Energy | 0.30J |
| Number of Circuits | 1 - Single |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
V14MLA0805H V14MLA0805H F2175DKR ND F2175DKRND F2175DKR |
V14MLA0805H Specification Sheet
VARISTOR TVS MULTI 14V 120A 0805 - V14MLA0805H (F2175DKR-ND) - Over Voltage, Current, Temperature Devices
Related parts Over Voltage, Current, Temperature Devices :VARISTOR TVS MULTI 14V 120A 0805 - V14MLA0805H
Order 'varistor tvs multi 14v 120a 0805 - V14MLA0805H' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2175CT-ND.
VARISTOR TVS MULTI 14V 120A 0805 - V14MLA0805H
Order 'varistor tvs multi 14v 120a 0805 - V14MLA0805H' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2175DKR-ND.
VARISTOR TVS MULTI 14V 120A 0805 - V14MLA0805H
Order 'varistor tvs multi 14v 120a 0805 - V14MLA0805H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2175TR-ND.
VARISTOR TVS MULTI 14V 40A 0805 - V14MLA0805LH
Order 'varistor tvs multi 14v 40a 0805 - V14MLA0805LH' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2176CT-ND.
VARISTOR TVS MULTI 14V 40A 0805 - V14MLA0805LH
Order 'varistor tvs multi 14v 40a 0805 - V14MLA0805LH' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2176DKR-ND.
VARISTOR TVS MULTI 14V 40A 0805 - V14MLA0805LNH
Order 'varistor tvs multi 14v 40a 0805 - V14MLA0805LNH' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2177CT-ND.
VARISTOR TVS MULTI 14V 40A 0805 - V14MLA0805LNH
Order 'varistor tvs multi 14v 40a 0805 - V14MLA0805LNH' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2177DKR-ND.
VARISTOR TVS MULTI 18V 120A 0805 - V18MLA0805H
Order 'varistor tvs multi 18v 120a 0805 - V18MLA0805H' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2182CT-ND.
VARISTOR TVS MULTI 18V 120A 0805 - V18MLA0805H
Order 'varistor tvs multi 18v 120a 0805 - V18MLA0805H' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2182DKR-ND.
VARISTOR TVS MULTI 14V 120A 0805 - V14MLA0805A
Order 'varistor tvs multi 14v 120a 0805 - V14MLA0805A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V14MLA0805A-ND.
VARISTOR TVS MULTI 14V 120A 0805 - V14MLA0805NA
Order 'varistor tvs multi 14v 120a 0805 - V14MLA0805NA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V14MLA0805NA-ND.
VARISTOR TVS MULTI 14V 120A 0805 - V14MLA0805NH
Order 'varistor tvs multi 14v 120a 0805 - V14MLA0805NH' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V14MLA0805NH-ND.
VARISTOR TVS MULTI 14V 120A 0805 - V14MLA0805NT
Order 'varistor tvs multi 14v 120a 0805 - V14MLA0805NT' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V14MLA0805NT-ND.
VARISTOR TVS MULTI 14V 120A 0805 - V14MLA0805T
Order 'varistor tvs multi 14v 120a 0805 - V14MLA0805T' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V14MLA0805T-ND.
VARISTOR TVS MULTI 14V 120A 0805 - V14MLA0805WA
Order 'varistor tvs multi 14v 120a 0805 - V14MLA0805WA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V14MLA0805WA-ND.
Send this link via E-Mail
Help With This Screen