2.2pF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 metric) 50V GRM1885C1H2R2CZ01D
CAP CER 2.2PF 50V C0G 0603 - GRM1885C1H2R2CZ01D - Capacitors
| Digi-Key Part Number | 490-1380-6-ND |
10 100 500 1000 |
.05000 .02930 .01688 .01170 |
Extended Price
0.50 2.93 8.44 11.70 |
| Manufacturer Part Number | GRM1885C1H2R2CZ01D | |||
| Description | CAP CER 2.2PF 50V C0G 0603 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM1885C1H2R2CZ01D |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 2.2pF |
| Voltage - Rated | 50V |
| Tolerance | ±0.25pF |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM1885C1H2R2CZ01D GRM1885C1H2R2CZ01D 490 1380 6 ND 49013806ND 490-1380-6 |
CAP CER 2.2PF 50V C0G 0603 - GRM1885C1H2R2CZ01D (490-1380-6-ND) - Capacitors
Related parts 2.2pF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 metric) 50V GRM1885C1H2R2CZ01D2.2pF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 metric) 50V GRM1885C1H2R2CZ01D
Order 'cap cer 2.2pf 50v c0g 0603 - GRM1885C1H2R2CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1380-1-ND.
2.2pF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 metric) 50V GRM1885C1H2R2CZ01D
Order 'cap cer 2.2pf 50v c0g 0603 - GRM1885C1H2R2CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1380-6-ND.
2.2pF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 50V GRM1555C1H2R2CZ01D
Order 'cap cer 2.2pf 50v c0g 0402 - GRM1555C1H2R2CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1267-1-ND.
2.2pF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 50V GRM1555C1H2R2CZ01D
Order 'cap cer 2.2pf 50v c0g 0402 - GRM1555C1H2R2CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1267-6-ND.
2.2pF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 50V GCM1555C1H2R2CZ13D
Order 'cap cer 2.2pf 50v c0g 0402 - GCM1555C1H2R2CZ13D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4917-1-ND.
2.2pF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 50V GCM1555C1H2R2CZ13D
Order 'cap cer 2.2pf 50v c0g 0402 - GCM1555C1H2R2CZ13D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4917-6-ND.
22pF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 50V GCM1555C1H220JZ13D
Order 'cap cer 22pf 50v c0g 0402 - GCM1555C1H220JZ13D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4922-1-ND.
22pF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 50V GCM1555C1H220JZ13D
Order 'cap cer 22pf 50v c0g 0402 - GCM1555C1H220JZ13D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4922-6-ND.
2.2pF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 metric) 50V GCM1885C1H2R2CZ13D
Order 'cap cer 2.2pf 50v c0g 0603 - GCM1885C1H2R2CZ13D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4953-1-ND.
2.2pF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 metric) 50V GCM1885C1H2R2CZ13D
Order 'cap cer 2.2pf 50v c0g 0603 - GCM1885C1H2R2CZ13D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4953-6-ND.
22pF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 metric) 50V GCM1885C1H220JA16D
Order 'cap cer 22pf 50v c0g 0603 - GCM1885C1H220JA16D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4958-1-ND.
22pF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 metric) 50V GCM1885C1H220JA16D
Order 'cap cer 22pf 50v c0g 0603 - GCM1885C1H220JA16D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4958-6-ND.
2.2pF Ceramic Capacitor Murata Electronics North America 0603 (1608 metric) 50V GRM1885C1H2R2CZ01D
Order 'cap cer 2.2pf 50v c0g 0603 - GRM1885C1H2R2CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1380-2-ND.
22pF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 50V GRM1555C1H220JZ01D
Order 'cap cer 22pf 50v 5% c0g 0402 - GRM1555C1H220JZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1283-1-ND.
22pF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 50V GRM1555C1H220JZ01D
Order 'cap cer 22pf 50v 5% c0g 0402 - GRM1555C1H220JZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1283-6-ND.
Options for 2.2pF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 metric) 50V GRM1885C1H2R2CZ01D
Send this link via E-Mail
Help With This Screen
