Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

VARISTOR 460V RMS 9MM LEADED - 2322 593 54616

Digi-Key Part Number BC1419-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
.26000
.22500
.18750
.10688
.09975
.09375
Extended Price
0.26
2.25
18.75
106.88
498.75
937.50
Manufacturer Part Number2322 593 54616
DescriptionVARISTOR 460V RMS 9MM LEADED
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog Information2322 593 54616
VendorVishay/BC Components
CategoryOver Voltage, Current, Temperature Devices
Maximum AC Volts460Vrms
Maximum DC Volts615VDC
Current-Surge10A
Series593
Package / CaseDisc 9mm
Varistor Voltage750V
Energy-
Number of Circuits1 - Single
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 2322 593 54616
2322 593 54616
BC1419 ND
BC1419ND
BC1419

2322 593 54616 Specification Sheet

Image of VARISTOR 460V RMS 9MM LEADED - 2322 593 54616

VARISTOR 460V RMS 9MM LEADED - 2322 593 54616 (BC1419-ND)

Related parts:
VARISTOR 460V RMS 9MM LEADED - 2322 593 54616
 Order 'varistor 460v rms 9mm leaded - 2322 593 54616' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1419-ND.
VARISTOR 460V RMS 7MM LEADED - 2322 592 54616
 Order 'varistor 460v rms 7mm leaded - 2322 592 54616' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1400-ND.
VARISTOR 30V RMS 9MM LEADED - 2322 593 53006
 Order 'varistor 30v rms 9mm leaded - 2322 593 53006' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1401-ND.
VARISTOR 35V RMS 9MM LEADED - 2322 593 53506
 Order 'varistor 35v rms 9mm leaded - 2322 593 53506' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1402-ND.
VARISTOR 40V RMS 9MM LEADED - 2322 593 54006
 Order 'varistor 40v rms 9mm leaded - 2322 593 54006' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1403-ND.
VARISTOR 50V RMS 9MM LEADED - 2322 593 55006
 Order 'varistor 50v rms 9mm leaded - 2322 593 55006' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1404-ND.
VARISTOR 60V RMS 9MM LEADED - 2322 593 56006
 Order 'varistor 60v rms 9mm leaded - 2322 593 56006' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1405-ND.
VARISTOR 75V RMS 9MM LEADED - 2322 593 57506
 Order 'varistor 75v rms 9mm leaded - 2322 593 57506' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1406-ND.
VARISTOR 95V RMS 9MM LEADED - 2322 593 59506
 Order 'varistor 95v rms 9mm leaded - 2322 593 59506' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1407-ND.
VARISTOR 130V RMS 9MM LEADED - 2322 593 51316
 Order 'varistor 130v rms 9mm leaded - 2322 593 51316' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1408-ND.
VARISTOR 140V RMS 9MM LEADED - 2322 593 51416
 Order 'varistor 140v rms 9mm leaded - 2322 593 51416' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1409-ND.
VARISTOR 150V RMS 9MM LEADED - 2322 593 51516
 Order 'varistor 150v rms 9mm leaded - 2322 593 51516' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1410-ND.
VARISTOR 175V RMS 9MM LEADED - 2322 593 51716
 Order 'varistor 175v rms 9mm leaded - 2322 593 51716' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1411-ND.
VARISTOR 230V RMS 9MM LEADED - 2322 593 52316
 Order 'varistor 230v rms 9mm leaded - 2322 593 52316' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1412-ND.
VARISTOR 250V RMS 9MM LEADED - 2322 593 52516
 Order 'varistor 250v rms 9mm leaded - 2322 593 52516' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1413-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: VARISTOR 460V RMS 7MM RADIAL - 2381 592 54616 Next: VARISTOR 460V RMS 9MM RADIAL - 2381 593 54616