VARISTOR 50V RMS 9MM LEADED - 2322 593 55006
| Digi-Key Part Number | BC1404-ND |
1 10 100 1000 5000 10000 |
.26000 .22500 .18750 .10688 .09975 .09375 |
Extended Price
0.26 2.25 18.75 106.88 498.75 937.50 |
| Manufacturer Part Number | 2322 593 55006 | |||
| Description | VARISTOR 50V RMS 9MM LEADED | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 2322 593 55006 |
| Vendor | Vishay/BC Components |
| Category | Over Voltage, Current, Temperature Devices |
| Maximum AC Volts | 50Vrms |
| Maximum DC Volts | 65VDC |
| Current-Surge | 10A |
| Series | 593 |
| Package / Case | Disc 9mm |
| Varistor Voltage | 82V |
| Energy | - |
| Number of Circuits | 1 - Single |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2322 593 55006 2322 593 55006 BC1404 ND BC1404ND BC1404 |
2322 593 55006 Specification Sheet
VARISTOR 50V RMS 9MM LEADED - 2322 593 55006 (BC1404-ND)
Related parts:VARISTOR 50V RMS 9MM LEADED - 2322 593 55006
Order 'varistor 50v rms 9mm leaded - 2322 593 55006' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1404-ND.
VARISTOR 50V RMS 7MM LEADED - 2322 592 55006
Order 'varistor 50v rms 7mm leaded - 2322 592 55006' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1385-ND.
VARISTOR 30V RMS 9MM LEADED - 2322 593 53006
Order 'varistor 30v rms 9mm leaded - 2322 593 53006' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1401-ND.
VARISTOR 35V RMS 9MM LEADED - 2322 593 53506
Order 'varistor 35v rms 9mm leaded - 2322 593 53506' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1402-ND.
VARISTOR 40V RMS 9MM LEADED - 2322 593 54006
Order 'varistor 40v rms 9mm leaded - 2322 593 54006' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1403-ND.
VARISTOR 60V RMS 9MM LEADED - 2322 593 56006
Order 'varistor 60v rms 9mm leaded - 2322 593 56006' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1405-ND.
VARISTOR 75V RMS 9MM LEADED - 2322 593 57506
Order 'varistor 75v rms 9mm leaded - 2322 593 57506' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1406-ND.
VARISTOR 95V RMS 9MM LEADED - 2322 593 59506
Order 'varistor 95v rms 9mm leaded - 2322 593 59506' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1407-ND.
VARISTOR 130V RMS 9MM LEADED - 2322 593 51316
Order 'varistor 130v rms 9mm leaded - 2322 593 51316' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1408-ND.
VARISTOR 140V RMS 9MM LEADED - 2322 593 51416
Order 'varistor 140v rms 9mm leaded - 2322 593 51416' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1409-ND.
VARISTOR 150V RMS 9MM LEADED - 2322 593 51516
Order 'varistor 150v rms 9mm leaded - 2322 593 51516' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1410-ND.
VARISTOR 175V RMS 9MM LEADED - 2322 593 51716
Order 'varistor 175v rms 9mm leaded - 2322 593 51716' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1411-ND.
VARISTOR 230V RMS 9MM LEADED - 2322 593 52316
Order 'varistor 230v rms 9mm leaded - 2322 593 52316' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1412-ND.
VARISTOR 250V RMS 9MM LEADED - 2322 593 52516
Order 'varistor 250v rms 9mm leaded - 2322 593 52516' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1413-ND.
VARISTOR 275V RMS 9MM LEADED - 2322 593 52716
Order 'varistor 275v rms 9mm leaded - 2322 593 52716' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1414-ND.
Send this link via E-Mail
Help With This Screen