Tv - Varistors, Mov Circuit Protection 70kA 750V EPCOS Inc B60K460
VARISTOR BLOCK 460VRMS 60MM - B60K460 - Circuit Protection
| Digi-Key Part Number | B60K460-ND |
10 |
79.85300 |
Extended Price
798.53 |
| Manufacturer Part Number | B60K460 | |||
| Description | VARISTOR BLOCK 460VRMS 60MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B60K460 |
| Vendor | EPCOS Inc |
| Category | Circuit Protection |
| Maximum AC Volts | 460Vrms |
| Maximum DC Volts | 615VDC |
| Current-Surge | 70kA |
| Package / Case | Chassis Mount |
| Varistor Voltage | 750V |
| Energy | 1650J |
| Number of Circuits | 1 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B60K460 B60K460 |
B60K460 Specification Sheet
VARISTOR BLOCK 460VRMS 60MM - B60K460 (B60K460-ND) - Circuit Protection
Related parts Tv - Varistors, Mov Circuit Protection 70kA 750V EPCOS Inc B60K460Tv - Varistors, Mov Circuit Protection 70kA 750V EPCOS Inc B60K460
Order 'varistor block 460vrms 60mm - B60K460' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B60K460-ND.
Tv - Varistors, Mov Circuit Protection 25kA 750V EPCOS Inc B32K460
Order 'varistor block 460vrms 32mm - B32K460' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32K460-ND.
Tv - Varistors, Mov Circuit Protection 40kA 750V EPCOS Inc B40K460
Order 'varistor block 460vrms 40mm - B40K460' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B40K460-ND.
Tv - Varistors, Mov Circuit Protection 100kA 750V EPCOS Inc B80K460
Order 'varistor block 460vrms 80mm - B80K460' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B80K460-ND.
Tv - Varistors, Mov Circuit Protection 70kA 1800V (1.8kV) EPCOS Inc B60K1000
Order 'varistor block 1100vrms 60mm - B60K1000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B60K1000-ND.
Tv - Varistors, Mov Circuit Protection 70kA 205V EPCOS Inc B60K130
Order 'varistor block 130vrms 60mm - B60K130' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B60K130-ND.
Tv - Varistors, Mov Circuit Protection 70kA 240V EPCOS Inc B60K150
Order 'varistor block 150vrms 60mm - B60K150' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B60K150-ND.
Tv - Varistors, Mov Circuit Protection 70kA 360V EPCOS Inc B60K230
Order 'varistor block 230vrms 60mm - B60K230' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B60K230-ND.
Tv - Varistors, Mov Circuit Protection 70kA 390V EPCOS Inc B60K250
Order 'varistor block 250vrms 60mm - B60K250' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B60K250-ND.
Tv - Varistors, Mov Circuit Protection 70kA 430V EPCOS Inc B60K275
Order 'varistor block 275vrms 60mm - B60K275' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B60K275-ND.
Tv - Varistors, Mov Circuit Protection 70kA 510V EPCOS Inc B60K320
Order 'varistor block 320vrms 60mm - B60K320' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B60K320-ND.
Tv - Varistors, Mov Circuit Protection 70kA 620V EPCOS Inc B60K385
Order 'varistor block 385vrms 60mm - B60K385' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B60K385-ND.
Tv - Varistors, Mov Circuit Protection 70kA 680V EPCOS Inc B60K420
Order 'varistor block 420vrms 60mm - B60K420' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B60K420-ND.
Tv - Varistors, Mov Circuit Protection 70kA 715V EPCOS Inc B60K440
Order 'varistor block 440vrms 60mm - B60K440' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B60K440-ND.
Tv - Varistors, Mov Circuit Protection 70kA 910V EPCOS Inc B60K550
Order 'varistor block 550vrms 60mm - B60K550' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B60K550-ND.
Options for Tv - Varistors, Mov Circuit Protection 70kA 750V EPCOS Inc B60K460
Send this link via E-Mail
Help With This Screen
