POLYSWITCH PTC RESET 2.5A HOLD - AHRF250 - Over Voltage, Current, Temperature Devices
| Digi-Key Part Number | AHRF250-ND |
2000 |
.36700 |
Extended Price
734.00 |
| Manufacturer Part Number | AHRF250 | |||
| Description | POLYSWITCH PTC RESET 2.5A HOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AHRF250 |
| Vendor | Tyco Electronics Raychem Circuit Protection |
| Category | Over Voltage, Current, Temperature Devices |
| Package / Case | Radial |
| Packaging | Bulk |
| Current - Hold (Ih) | 2.5A |
| Current - Trip (It) | - |
| Current - Max | 100A |
| Voltage - Max | 16V |
| Time to Trip | - |
| R Min/Max | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AHRF250 AHRF250 |
POLYSWITCH PTC RESET 2.5A HOLD - AHRF250 (AHRF250-ND) - Over Voltage, Current, Temperature Devices
Related parts Over Voltage, Current, Temperature Devices :POLYSWITCH PTC RESET 2.5A HOLD - AHRF250
Order 'polyswitch ptc reset 2.5a hold - AHRF250' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number AHRF250-ND.
POLYSWITCH PTC RESET 2.5A HOLD - RGEF250
Order 'polyswitch ptc reset 2.5a hold - RGEF250' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RGEF250-ND.
POLYSWITCH PTC RESET 2.5A HOLD - RUEF250U
Order 'polyswitch ptc reset 2.5a hold - RUEF250U' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUEF250U-ND.
POLYSWITCH PTC RESET 2.5A HOLD - RXEF250-1
Order 'polyswitch ptc reset 2.5a hold - RXEF250-1' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RXEF250-1-ND.
POLYSWITCH PTC RESET 2.5A T/R - RGEF250-2
Order 'polyswitch ptc reset 2.5a t/r - RGEF250-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RGEF250-2-ND.
POLYSWITCH PTC RESET 2.5A AMMO - RGEF250-AP
Order 'polyswitch ptc reset 2.5a ammo - RGEF250-AP' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RGEF250-AP-ND.
POLYSWITCH PTC RESET 2.5A T/R - RUEF250-2
Order 'polyswitch ptc reset 2.5a t/r - RUEF250-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUEF250-2-ND.
POLYSWITCH PTC RESET 2.5A AMMO - RUEF250-AP
Order 'polyswitch ptc reset 2.5a ammo - RUEF250-AP' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUEF250-AP-ND.
POLYSWITCH PTC RESET 2.5A STRGT - RUEF250S
Order 'polyswitch ptc reset 2.5a strgt - RUEF250S' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUEF250S-ND.
POLYSWITCH PTC RESET 2.5A T/R - RUSBF250-2
Order 'polyswitch ptc reset 2.5a t/r - RUSBF250-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUSBF250-2-ND.
POLYSWITCH PTC RESET 2.5A T/R - RXEF250-2
Order 'polyswitch ptc reset 2.5a t/r - RXEF250-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RXEF250-2-ND.
POLYSWITCH PTC RESET 5A HOLD - AGRF500
Order 'polyswitch ptc reset 5a hold - AGRF500' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number AGRF500-ND.
POLYSWITCH PTC RESET 5A HOLD - AGRF500S-1.0
Order 'polyswitch ptc reset 5a hold - AGRF500S-1.0' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number AGRF500S-1.0-ND.
POLYSWITCH PTC RESET 2.5A STRAP - LR4-250UF
Order 'polyswitch ptc reset 2.5a strap - LR4-250UF' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LR4-250UF-ND.
POLYSWITCH PTC RESET 0.12A HOLD - LVR012K
Order 'polyswitch ptc reset 0.12a hold - LVR012K' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LVR012K-ND.
Send this link via E-Mail
Help With This Screen
