Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

VARISTOR 27V 15PF 0402 SMD - VR1005CCA270-T

Digi-Key Part Number 587-1422-1-ND
Price Break
1
10
100
500
1000
Unit Price
.11000
.09800
.07500
.06000
.04800
Extended Price
0.11
0.98
7.50
30.00
48.00
Manufacturer Part NumberVR1005CCA270-T
DescriptionVARISTOR 27V 15PF 0402 SMD
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationVR1005CCA270-T
VendorTaiyo Yuden
CategoryOver Voltage Circuit Protection
Mounting TypeSurface (SMD, SMT)
Package Name0402 (1005)
MaterialCeramic Multilayer
Working Voltage15.000 VDC [Max]
Varistor Voltage27.0 V [Typ]
Surge Current1.00 A [Max]
StandardEIA
PackagingCut Tape
Varistor Voltage Tolerance±20%
Contact TypeSurface (SMD, SMT)
Height0.500 mm [Max]
Length1.000 mm [Typ]
Width0.500 mm [Typ]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names VR1005CCA270 T
VR1005CCA270T
587 1422 1 ND
58714221ND
587-1422-1

VR1005CCA270-T Specification Sheet

Image of VARISTOR 27V 15PF 0402 SMD - VR1005CCA270-T

VARISTOR 27V 15PF 0402 SMD - VR1005CCA270-T (587-1422-1-ND)

Related parts :
VARISTOR 27V 15PF 0402 SMD - VR1005CCA270-T
 Order 'varistor 27v 15pf 0402 smd - VR1005CCA270-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1422-1-ND.
VARISTOR 27V 15PF 0402 SMD - VR1005CCA270-T
 Order 'varistor 27v 15pf 0402 smd - VR1005CCA270-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1422-2-ND.
VARISTOR 27V 40PF 0402 SMD - VR1005AAA270-T
 Order 'varistor 27v 40pf 0402 smd - VR1005AAA270-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1419-1-ND.
VARISTOR 27V 40PF 0402 SMD - VR1005AAA270-T
 Order 'varistor 27v 40pf 0402 smd - VR1005AAA270-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1419-2-ND.
VARISTOR 27V 80PF 0402 SMD - VR1005BBA270-T
 Order 'varistor 27v 80pf 0402 smd - VR1005BBA270-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1421-1-ND.
VARISTOR 27V 80PF 0402 SMD - VR1005BBA270-T
 Order 'varistor 27v 80pf 0402 smd - VR1005BBA270-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1421-2-ND.
VARISTOR 8V 100PF 0402 SMD - VR1005AAA080-T
 Order 'varistor 8v 100pf 0402 smd - VR1005AAA080-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1416-1-ND.
VARISTOR 8V 100PF 0402 SMD - VR1005AAA080-T
 Order 'varistor 8v 100pf 0402 smd - VR1005AAA080-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1416-2-ND.
VARISTOR 12V 130PF 0402 SMD - VR1005AAA120-T
 Order 'varistor 12v 130pf 0402 smd - VR1005AAA120-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1417-1-ND.
VARISTOR 12V 130PF 0402 SMD - VR1005AAA120-T
 Order 'varistor 12v 130pf 0402 smd - VR1005AAA120-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1417-2-ND.
VARISTOR 18V 140PF 0402 SMD - VR1005AAA180-T
 Order 'varistor 18v 140pf 0402 smd - VR1005AAA180-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1418-1-ND.
VARISTOR 18V 140PF 0402 SMD - VR1005AAA180-T
 Order 'varistor 18v 140pf 0402 smd - VR1005AAA180-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1418-2-ND.
VARISTOR 8V 650PF 0402 SMD - VR1005BBA080-T
 Order 'varistor 8v 650pf 0402 smd - VR1005BBA080-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1420-1-ND.
VARISTOR 8V 650PF 0402 SMD - VR1005BBA080-T
 Order 'varistor 8v 650pf 0402 smd - VR1005BBA080-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1420-2-ND.
VARISTOR 27V 1A 15PF 0402 SMD - AVR-M1005C270MTABB
 Order 'varistor 27v 1a 15pf 0402 smd - AVR-M1005C270MTABB' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2536-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: VARISTOR 27V 120J 20MM RADL T/R - V27ZS60P Next: VARISTOR 27V 15PF 0402 SMD - VR1005CCA270-T