VARISTOR 8V 100PF 0402 SMD - VR1005AAA080-T - Over Voltage Circuit Protection
| Digi-Key Part Number | 587-1416-2-ND |
10000 |
.03900 |
Extended Price
390.00 |
| Manufacturer Part Number | VR1005AAA080-T | |||
| Description | VARISTOR 8V 100PF 0402 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VR1005AAA080-T |
| Vendor | Taiyo Yuden |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0402 (1005) |
| Material | Ceramic Multilayer |
| Working Voltage | 5.500 VDC [Max] |
| Varistor Voltage | 8.0 V [Typ] |
| Surge Current | 3.00 A [Max] |
| Standard | EIA |
| Packaging | Tape & Reel |
| Varistor Voltage Tolerance | ±20% |
| Contact Type | Surface (SMD, SMT) |
| T&R Reel Size | Tape & Reel, 7" |
| T&R Tape Material | Paper |
| T&R Tape Width | 8.00 mm [Typ] |
| Height | 0.500 mm [Max] |
| Length | 1.000 mm [Typ] |
| Width | 0.500 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VR1005AAA080 T VR1005AAA080T 587 1416 2 ND 58714162ND 587-1416-2 |
VR1005AAA080-T Specification Sheet
VARISTOR 8V 100PF 0402 SMD - VR1005AAA080-T (587-1416-2-ND) - Over Voltage Circuit Protection
Related parts Over Voltage Circuit Protection:VARISTOR 8V 100PF 0402 SMD - VR1005AAA080-T
Order 'varistor 8v 100pf 0402 smd - VR1005AAA080-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1416-1-ND.
VARISTOR 8V 100PF 0402 SMD - VR1005AAA080-T
Order 'varistor 8v 100pf 0402 smd - VR1005AAA080-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1416-2-ND.
VARISTOR 8V 650PF 0402 SMD - VR1005BBA080-T
Order 'varistor 8v 650pf 0402 smd - VR1005BBA080-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1420-1-ND.
VARISTOR 8V 650PF 0402 SMD - VR1005BBA080-T
Order 'varistor 8v 650pf 0402 smd - VR1005BBA080-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1420-2-ND.
VARISTOR 12V 130PF 0402 SMD - VR1005AAA120-T
Order 'varistor 12v 130pf 0402 smd - VR1005AAA120-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1417-1-ND.
VARISTOR 12V 130PF 0402 SMD - VR1005AAA120-T
Order 'varistor 12v 130pf 0402 smd - VR1005AAA120-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1417-2-ND.
VARISTOR 18V 140PF 0402 SMD - VR1005AAA180-T
Order 'varistor 18v 140pf 0402 smd - VR1005AAA180-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1418-1-ND.
VARISTOR 18V 140PF 0402 SMD - VR1005AAA180-T
Order 'varistor 18v 140pf 0402 smd - VR1005AAA180-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1418-2-ND.
VARISTOR 27V 40PF 0402 SMD - VR1005AAA270-T
Order 'varistor 27v 40pf 0402 smd - VR1005AAA270-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1419-1-ND.
VARISTOR 27V 40PF 0402 SMD - VR1005AAA270-T
Order 'varistor 27v 40pf 0402 smd - VR1005AAA270-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1419-2-ND.
VARISTOR 27V 80PF 0402 SMD - VR1005BBA270-T
Order 'varistor 27v 80pf 0402 smd - VR1005BBA270-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1421-1-ND.
VARISTOR 27V 80PF 0402 SMD - VR1005BBA270-T
Order 'varistor 27v 80pf 0402 smd - VR1005BBA270-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1421-2-ND.
VARISTOR 27V 15PF 0402 SMD - VR1005CCA270-T
Order 'varistor 27v 15pf 0402 smd - VR1005CCA270-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1422-1-ND.
VARISTOR 27V 15PF 0402 SMD - VR1005CCA270-T
Order 'varistor 27v 15pf 0402 smd - VR1005CCA270-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1422-2-ND.
VARISTOR 8V 3A 100PF 0402 SMD - AVR-M1005C080MTABB
Order 'varistor 8v 3a 100pf 0402 smd - AVR-M1005C080MTABB' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2533-1-ND.
Send this link via E-Mail
Help With This Screen