CAP CER .5PF 50V C0G 0603 - GRM1885C1HR50CZ01D
| Digi-Key Part Number | 490-1370-1-ND |
10 100 500 1000 |
.04300 .02540 .01462 .01014 |
Extended Price
0.43 2.54 7.31 10.14 |
| Manufacturer Part Number | GRM1885C1HR50CZ01D | |||
| Description | CAP CER .5PF 50V C0G 0603 | |||
| Quantity Available | 1660 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM1885C1HR50CZ01D |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 0.50pF |
| Voltage - Rated | 50V |
| Tolerance | ±0.25pF |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | GRM |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM1885C1HR50CZ01D GRM1885C1HR50CZ01D 490 1370 1 ND 49013701ND 490-1370-1 |
GRM1885C1HR50CZ01D Specification Sheet
CAP CER .5PF 50V C0G 0603 - GRM1885C1HR50CZ01D (490-1370-1-ND)
Related parts:CAP CER .5PF 50V C0G 0603 - GRM1885C1HR50CZ01D
Order 'cap cer .5pf 50v c0g 0603 - GRM1885C1HR50CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1370-1-ND.
CAP CER .5PF 50V C0G 0603 - GRM1885C1HR50CZ01D
Order 'cap cer .5pf 50v c0g 0603 - GRM1885C1HR50CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1370-2-ND.
CAP CER .5PF 50V C0G 0603 - GRM1885C1HR50CZ01D
Order 'cap cer .5pf 50v c0g 0603 - GRM1885C1HR50CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1370-6-ND.
CAP CER .5PF 50V C0G 0402 - GRM1555C1HR50CZ01D
Order 'cap cer .5pf 50v c0g 0402 - GRM1555C1HR50CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1263-1-ND.
CAP CER .5PF 50V C0G 0402 - GRM1555C1HR50CZ01D
Order 'cap cer .5pf 50v c0g 0402 - GRM1555C1HR50CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1263-2-ND.
CAP CER .5PF 50V C0G 0402 - GRM1555C1HR50CZ01D
Order 'cap cer .5pf 50v c0g 0402 - GRM1555C1HR50CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1263-6-ND.
CAP CER .75PF 50V C0G 0603 - GRM1885C1HR75CZ01D
Order 'cap cer .75pf 50v c0g 0603 - GRM1885C1HR75CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1371-1-ND.
CAP CER .75PF 50V C0G 0603 - GRM1885C1HR75CZ01D
Order 'cap cer .75pf 50v c0g 0603 - GRM1885C1HR75CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1371-2-ND.
CAP CER .75PF 50V C0G 0603 - GRM1885C1HR75CZ01D
Order 'cap cer .75pf 50v c0g 0603 - GRM1885C1HR75CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1371-6-ND.
CAP CER 1.0PF 50V C0G 0603 - GRM1885C1H1R0CZ01D
Order 'cap cer 1.0pf 50v c0g 0603 - GRM1885C1H1R0CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1372-1-ND.
CAP CER 1.0PF 50V C0G 0603 - GRM1885C1H1R0CZ01D
Order 'cap cer 1.0pf 50v c0g 0603 - GRM1885C1H1R0CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1372-2-ND.
CAP CER 1.0PF 50V C0G 0603 - GRM1885C1H1R0CZ01D
Order 'cap cer 1.0pf 50v c0g 0603 - GRM1885C1H1R0CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1372-6-ND.
CAP CER 1.1PF 50V C0G 0603 - GRM1885C1H1R1CZ01D
Order 'cap cer 1.1pf 50v c0g 0603 - GRM1885C1H1R1CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1373-1-ND.
CAP CER 1.1PF 50V C0G 0603 - GRM1885C1H1R1CZ01D
Order 'cap cer 1.1pf 50v c0g 0603 - GRM1885C1H1R1CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1373-2-ND.
CAP CER 1.1PF 50V C0G 0603 - GRM1885C1H1R1CZ01D
Order 'cap cer 1.1pf 50v c0g 0603 - GRM1885C1H1R1CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1373-6-ND.
Send this link via E-Mail
Help With This Screen