VARISTOR 140V RMS 10MM RADIAL - S10K140E2 - Circuit Protection
Tv - Varistors, Mov Circuit Protection 3.5kA 220V EPCOS Inc S10K140E2
| Digi-Key Part Number | 495-1429-ND |
1 10 100 1000 5000 10000 |
.51000 .43700 .36430 .20767 .19382 .18216 |
Extended Price
0.51 4.37 36.43 207.67 969.10 1821.60 |
| Manufacturer Part Number | S10K140E2 | |||
| Description | VARISTOR 140V RMS 10MM RADIAL | |||
| Quantity Available | 8933 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S10K140E2 |
| Vendor | EPCOS Inc |
| Category | Circuit Protection |
| Maximum AC Volts | 140Vrms |
| Maximum DC Volts | 180VDC |
| Current-Surge | 3.5kA |
| Package / Case | Disc 10mm |
| Varistor Voltage | 220V |
| Energy | 27.5J |
| Number of Circuits | 1 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S10K140E2 S10K140E2 495 1429 ND 4951429ND 495-1429 |
S10K140E2 Specification Sheet
VARISTOR 140V RMS 10MM RADIAL - S10K140E2 (495-1429-ND) - Circuit Protection
Related parts Tv - Varistors, Mov Circuit Protection 3.5kA 220V EPCOS Inc S10K140E2VARISTOR 140V RMS 10MM RADIAL - S10K140E2
Order 'varistor 140v rms 10mm radial - S10K140E2' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1429-ND.
VARISTOR 150V RMS 10MM RADIAL - S10K150E2
Order 'varistor 150v rms 10mm radial - S10K150E2' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1430-ND.
VARISTOR 175V RMS 10MM RADIAL - S10K175E2
Order 'varistor 175v rms 10mm radial - S10K175E2' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1431-ND.
VARISTOR 250V RMS 10MM RADIAL - S10K250E2
Order 'varistor 250v rms 10mm radial - S10K250E2' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1432-ND.
VARISTOR 275V RMS 10MM RADIAL - S10K275E2
Order 'varistor 275v rms 10mm radial - S10K275E2' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1433-ND.
VARISTOR 300V RMS 10MM RADIAL - S10K300E2
Order 'varistor 300v rms 10mm radial - S10K300E2' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1434-ND.
VARISTOR 420V RMS 10MM RADIAL - S10K420E2
Order 'varistor 420v rms 10mm radial - S10K420E2' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1435-ND.
VARISTOR 17V RMS 10MM RADIAL - S10K17E2
Order 'varistor 17v rms 10mm radial - S10K17E2' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S10K17E2-ND.
VARISTOR 20V RMS 10MM RADIAL - S10K20E2
Order 'varistor 20v rms 10mm radial - S10K20E2' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S10K20E2-ND.
VARISTOR 25V RMS 10MM RADIAL - S10K25E2
Order 'varistor 25v rms 10mm radial - S10K25E2' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S10K25E2-ND.
VARISTOR 30V RMS 10MM RADIAL - S10K30E2
Order 'varistor 30v rms 10mm radial - S10K30E2' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S10K30E2-ND.
VARISTOR 140V RMS 14MM RADIAL - S14K140
Order 'varistor 140v rms 14mm radial - S14K140' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1410-ND.
VARISTOR 140V RMS 20MM RADIAL - S20K140
Order 'varistor 140v rms 20mm radial - S20K140' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1415-ND.
VARISTOR 140V RMS 5MM RADIAL - S05K140E2
Order 'varistor 140v rms 5mm radial - S05K140E2' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1420-ND.
VARISTOR 140V RMS 14MM RADIAL - S14K140E2
Order 'varistor 140v rms 14mm radial - S14K140E2' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1437-ND.
Options for Tv - Varistors, Mov Circuit Protection 3.5kA 220V EPCOS Inc S10K140E2
Send this link via E-Mail
Help With This Screen
