MOV 115V RMS 17MM RADIAL - VE17M01150K - Over Voltage Circuit Protection
| Digi-Key Part Number | 478-2136-ND |
500 |
.31160 |
Extended Price
155.80 |
| Manufacturer Part Number | VE17M01150K | |||
| Description | MOV 115V RMS 17MM RADIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VE17M01150K |
| Vendor | AVX Corp. |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Working Voltage | 115.000 Vrms [Max] |
| Working Voltage | 150.000 VDC [Max] |
| Varistor Voltage | 198.0 V [Max] |
| Surge Current | 4.50 kA [Max] |
| Diameter | 17.0000 mm [Max] |
| Lead Spacing | 7.620 mm [Typ] |
| Packaging | Bulk |
| Thickness | 5.1000 mm [Max] |
| Varistor Voltage Tolerance | ±10% |
| Contact Type | 2 Leads - Radial |
| Has Digi-Reel | Not TR |
| Response Time | 25.0 ns [Max] |
| Height | 20.000 mm [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VE17M01150K VE17M01150K 478 2136 ND 4782136ND 478-2136 |
VE17M01150K Specification Sheet
MOV 115V RMS 17MM RADIAL - VE17M01150K (478-2136-ND) - Over Voltage Circuit Protection
Related parts Over Voltage Circuit Protection:MOV 115V RMS 17MM RADIAL - VE17M01150K
Order 'mov 115v rms 17mm radial - VE17M01150K' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2136-ND.
MOV 115V RMS 7MM RADIAL - VE07M01150K
Order 'mov 115v rms 7mm radial - VE07M01150K' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2133-ND.
MOV 115V RMS 9MM RADIAL - VE09M01150K
Order 'mov 115v rms 9mm radial - VE09M01150K' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2134-ND.
MOV 115V RMS 13MM RADIAL - VE13M01150K
Order 'mov 115v rms 13mm radial - VE13M01150K' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2135-ND.
MOV 115V RMS 24MM RADIAL - VE24M01150K
Order 'mov 115v rms 24mm radial - VE24M01150K' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2137-ND.
MOV 130V RMS 17MM RADIAL - VE17M00131K
Order 'mov 130v rms 17mm radial - VE17M00131K' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2141-ND.
MOV 140V RMS 17MM RADIAL - VE17M00141K
Order 'mov 140v rms 17mm radial - VE17M00141K' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2146-ND.
MOV 150V RMS 17MM RADIAL - VE17M00151K
Order 'mov 150v rms 17mm radial - VE17M00151K' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2151-ND.
MOV 175V RMS 17MM RADIAL - VE17M01750K
Order 'mov 175v rms 17mm radial - VE17M01750K' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2156-ND.
MOV 210V RMS 17MM RADIAL - VE17M00211K
Order 'mov 210v rms 17mm radial - VE17M00211K' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2161-ND.
MOV 230V RMS 17MM RADIAL - VE17M00231K
Order 'mov 230v rms 17mm radial - VE17M00231K' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2166-ND.
MOV 250V RMS 17MM RADIAL - VE17M00251K
Order 'mov 250v rms 17mm radial - VE17M00251K' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2171-ND.
MOV 275V RMS 17MM RADIAL - VE17M02750K
Order 'mov 275v rms 17mm radial - VE17M02750K' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2176-ND.
MOV 300V RMS 17MM RADIAL - VE17M00301K
Order 'mov 300v rms 17mm radial - VE17M00301K' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2181-ND.
MOV 320V RMS 17MM RADIAL - VE17M00321K
Order 'mov 320v rms 17mm radial - VE17M00321K' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2185-ND.
Send this link via E-Mail
Help With This Screen