VARISTOR 27V 1A 15PF 0402 SMD - AVR-M1005C270MTABB
| Digi-Key Part Number | 445-2536-1-ND |
1 10 100 1000 |
.12000 .11100 .08500 .06800 |
Extended Price
0.12 1.11 8.50 68.00 |
| Manufacturer Part Number | AVR-M1005C270MTABB | |||
| Description | VARISTOR 27V 1A 15PF 0402 SMD | |||
| Quantity Available | 8130 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AVR-M1005C270MTABB |
| Vendor | TDK |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0402 (1005) |
| Material | Zinc Oxide |
| Working Voltage | 15.000 VDC [Max] |
| Varistor Voltage | 27.0 V [Typ] |
| Energy | 0.050 J [Max] |
| Surge Current | 1.00 A [Max] |
| Standard | IEC |
| Packaging | Cut Tape |
| Varistor Voltage Tolerance | ±20% |
| Contact Type | Surface (SMD, SMT) |
| Height | 0.550 mm [Max] |
| Length | 1.000 mm [Typ] |
| Width | 0.500 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AVR M1005C270MTABB AVRM1005C270MTABB 445 2536 1 ND 44525361ND 445-2536-1 |
AVR-M1005C270MTABB Specification Sheet
VARISTOR 27V 1A 15PF 0402 SMD - AVR-M1005C270MTABB (445-2536-1-ND)
Related parts :VARISTOR 27V 1A 15PF 0402 SMD - AVR-M1005C270MTABB
Order 'varistor 27v 1a 15pf 0402 smd - AVR-M1005C270MTABB' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2536-1-ND.
VARISTOR 27V 1A 15PF 0402 SMD - AVR-M1005C270MTABB
Order 'varistor 27v 1a 15pf 0402 smd - AVR-M1005C270MTABB' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2536-2-ND.
VARISTOR 27V 4A 40PF 0402 SMD - AVR-M1005C270MTAAB
Order 'varistor 27v 4a 40pf 0402 smd - AVR-M1005C270MTAAB' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2535-1-ND.
VARISTOR 27V 4A 40PF 0402 SMD - AVR-M1005C270MTAAB
Order 'varistor 27v 4a 40pf 0402 smd - AVR-M1005C270MTAAB' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2535-2-ND.
VARISTOR 27V 2A 15PF 0603 SMD - AVR-M1608C270MTABB
Order 'varistor 27v 2a 15pf 0603 smd - AVR-M1608C270MTABB' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2546-1-ND.
VARISTOR 27V 2A 15PF 0603 SMD - AVR-M1608C270MTABB
Order 'varistor 27v 2a 15pf 0603 smd - AVR-M1608C270MTABB' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2546-2-ND.
VARISTOR 8V 1A 33PF 0402 SMD - AVR-M1005C080MTACB
Order 'varistor 8v 1a 33pf 0402 smd - AVR-M1005C080MTACB' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2559-1-ND.
VARISTOR 8V 1A 33PF 0402 SMD - AVR-M1005C080MTACB
Order 'varistor 8v 1a 33pf 0402 smd - AVR-M1005C080MTACB' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2559-2-ND.
VARISTOR 27V 4A 40PF 0402 SMD - AVR-M1005C270MTAAB
Order 'varistor 27v 4a 40pf 0402 smd - AVR-M1005C270MTAAB' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2535-6-ND.
VARISTOR 27V 2A 15PF 0603 SMD - AVR-M1608C270MTABB
Order 'varistor 27v 2a 15pf 0603 smd - AVR-M1608C270MTABB' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2546-6-ND.
VARISTOR 8V 1A 33PF 0402 SMD - AVR-M1005C080MTACB
Order 'varistor 8v 1a 33pf 0402 smd - AVR-M1005C080MTACB' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2559-6-ND.
VARISTOR 8V 25A 650PF 0402 SMD - AVR-M1005C080MTAAB
Order 'varistor 8v 25a 650pf 0402 smd - AVR-M1005C080MTAAB' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2532-1-ND.
VARISTOR 8V 25A 650PF 0402 SMD - AVR-M1005C080MTAAB
Order 'varistor 8v 25a 650pf 0402 smd - AVR-M1005C080MTAAB' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2532-2-ND.
VARISTOR 8V 3A 100PF 0402 SMD - AVR-M1005C080MTABB
Order 'varistor 8v 3a 100pf 0402 smd - AVR-M1005C080MTABB' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2533-1-ND.
VARISTOR 8V 3A 100PF 0402 SMD - AVR-M1005C080MTABB
Order 'varistor 8v 3a 100pf 0402 smd - AVR-M1005C080MTABB' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2533-2-ND.
Send this link via E-Mail
Help With This Screen