CAP CER 220PF 100V 5% C0G 0603 - GRM1885C2A221JA01D
| Digi-Key Part Number | 490-1359-6-ND |
10 100 500 1000 |
.06500 .03840 .02212 .01534 |
Extended Price
0.65 3.84 11.06 15.34 |
| Manufacturer Part Number | GRM1885C2A221JA01D | |||
| Description | CAP CER 220PF 100V 5% C0G 0603 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM1885C2A221JA01D |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 220pF |
| Voltage - Rated | 100V |
| Tolerance | ±5% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | GRM |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM1885C2A221JA01D GRM1885C2A221JA01D 490 1359 6 ND 49013596ND 490-1359-6 |
GRM1885C2A221JA01D Specification Sheet
CAP CER 220PF 100V 5% C0G 0603 - GRM1885C2A221JA01D (490-1359-6-ND)
Related parts :CAP CER 220PF 100V 5% C0G 0603 - GRM1885C2A221JA01D
Order 'cap cer 220pf 100v 5% c0g 0603 - GRM1885C2A221JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1359-1-ND.
CAP CER 220PF 100V 5% C0G 0603 - GRM1885C2A221JA01D
Order 'cap cer 220pf 100v 5% c0g 0603 - GRM1885C2A221JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1359-2-ND.
CAP CER 220PF 100V 5% C0G 0603 - GRM1885C2A221JA01D
Order 'cap cer 220pf 100v 5% c0g 0603 - GRM1885C2A221JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1359-6-ND.
CAP CER 11PF 100V 5% C0G 0603 - GRM1885C2A110JA01D
Order 'cap cer 11pf 100v 5% c0g 0603 - GRM1885C2A110JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1328-1-ND.
CAP CER 11PF 100V 5% C0G 0603 - GRM1885C2A110JA01D
Order 'cap cer 11pf 100v 5% c0g 0603 - GRM1885C2A110JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1328-2-ND.
CAP CER 11PF 100V 5% C0G 0603 - GRM1885C2A110JA01D
Order 'cap cer 11pf 100v 5% c0g 0603 - GRM1885C2A110JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1328-6-ND.
CAP CER 12PF 100V 5% C0G 0603 - GRM1885C2A120JA01D
Order 'cap cer 12pf 100v 5% c0g 0603 - GRM1885C2A120JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1329-1-ND.
CAP CER 12PF 100V 5% C0G 0603 - GRM1885C2A120JA01D
Order 'cap cer 12pf 100v 5% c0g 0603 - GRM1885C2A120JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1329-2-ND.
CAP CER 12PF 100V 5% C0G 0603 - GRM1885C2A120JA01D
Order 'cap cer 12pf 100v 5% c0g 0603 - GRM1885C2A120JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1329-6-ND.
CAP CER 13PF 100V 5% C0G 0603 - GRM1885C2A130JA01D
Order 'cap cer 13pf 100v 5% c0g 0603 - GRM1885C2A130JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1330-1-ND.
CAP CER 13PF 100V 5% C0G 0603 - GRM1885C2A130JA01D
Order 'cap cer 13pf 100v 5% c0g 0603 - GRM1885C2A130JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1330-2-ND.
CAP CER 13PF 100V 5% C0G 0603 - GRM1885C2A130JA01D
Order 'cap cer 13pf 100v 5% c0g 0603 - GRM1885C2A130JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1330-6-ND.
CAP CER 15PF 100V 5% C0G 0603 - GRM1885C2A150JA01D
Order 'cap cer 15pf 100v 5% c0g 0603 - GRM1885C2A150JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1331-1-ND.
CAP CER 15PF 100V 5% C0G 0603 - GRM1885C2A150JA01D
Order 'cap cer 15pf 100v 5% c0g 0603 - GRM1885C2A150JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1331-2-ND.
CAP CER 15PF 100V 5% C0G 0603 - GRM1885C2A150JA01D
Order 'cap cer 15pf 100v 5% c0g 0603 - GRM1885C2A150JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1331-6-ND.
Send this link via E-Mail
Help With This Screen