VARISTOR 230V RMS 23MM LEADED - 2381 596 52316 - Over Voltage, Current, Temperature Devices
Vishay/BC Components Tv - Varistors, Mov Over Voltage, Current, Temperature Device 2381 596 52316
| Digi-Key Part Number | 2381 596 52316-ND |
50 |
.72000 |
Extended Price
36.00 |
| Manufacturer Part Number | 2381 596 52316 | |||
| Description | VARISTOR 230V RMS 23MM LEADED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2381 596 52316 |
| Vendor | Vishay/BC Components |
| Category | Over Voltage, Current, Temperature Devices |
| Maximum AC Volts | 230Vrms |
| Maximum DC Volts | 300VDC |
| Current-Surge | 6.5kA |
| Package / Case | Disc 23mm |
| Varistor Voltage | 360V |
| Energy | 208J |
| Number of Circuits | 1 - Single |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
2381 596 52316 2381 596 52316 |
2381 596 52316 Specification Sheet
VARISTOR 230V RMS 23MM LEADED - 2381 596 52316 (2381 596 52316-ND) - Over Voltage, Current, Temperature Devices
Related parts Vishay/BC Components Tv - Varistors, Mov Over Voltage, Current, Temperature Device 2381 596 52316VARISTOR 230V RMS 23MM LEADED - 2381 596 52316
Order 'varistor 230v rms 23mm leaded - 2381 596 52316' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 596 52316-ND.
VARISTOR 130V RMS 23MM LEADED - 2381 596 51316
Order 'varistor 130v rms 23mm leaded - 2381 596 51316' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 596 51316-ND.
VARISTOR 140V RMS 23MM LEADED - 2381 596 51416
Order 'varistor 140v rms 23mm leaded - 2381 596 51416' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 596 51416-ND.
VARISTOR 150V RMS 23MM LEADED - 2381 596 51516
Order 'varistor 150v rms 23mm leaded - 2381 596 51516' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 596 51516-ND.
VARISTOR 175V RMS 23MM LEADED - 2381 596 51716
Order 'varistor 175v rms 23mm leaded - 2381 596 51716' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 596 51716-ND.
VARISTOR 25V RMS 23MM LEADED - 2381 596 52506
Order 'varistor 25v rms 23mm leaded - 2381 596 52506' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 596 52506-ND.
VARISTOR 250V RMS 23MM LEADED - 2381 596 52516
Order 'varistor 250v rms 23mm leaded - 2381 596 52516' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 596 52516-ND.
VARISTOR 275V RMS 23MM LEADED - 2381 596 52716
Order 'varistor 275v rms 23mm leaded - 2381 596 52716' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 596 52716-ND.
VARISTOR 300V RMS 23MM LEADED - 2381 596 53016
Order 'varistor 300v rms 23mm leaded - 2381 596 53016' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 596 53016-ND.
VARISTOR 320V RMS 23MM LEADED - 2381 596 53216
Order 'varistor 320v rms 23mm leaded - 2381 596 53216' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 596 53216-ND.
VARISTOR 350V RMS 23MM LEADED - 2381 596 53516
Order 'varistor 350v rms 23mm leaded - 2381 596 53516' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 596 53516-ND.
VARISTOR 420V RMS 23MM LEADED - 2381 596 54216
Order 'varistor 420v rms 23mm leaded - 2381 596 54216' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 596 54216-ND.
VARISTOR 460V RMS 23MM LEADED - 2381 596 54616
Order 'varistor 460v rms 23mm leaded - 2381 596 54616' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 596 54616-ND.
VARISTOR 510V RMS 23MM LEADED - 2381 596 55116
Order 'varistor 510v rms 23mm leaded - 2381 596 55116' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 596 55116-ND.
VARISTOR 550V RMS 23MM LEADED - 2381 596 55516
Order 'varistor 550v rms 23mm leaded - 2381 596 55516' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 596 55516-ND.
Options for Vishay/BC Components Tv - Varistors, Mov Over Voltage, Current, Temperature Device 2381 596 52316
Send this link via E-Mail
Help With This Screen
