VARISTOR 17V RMS 17MM LEADED - 2381 595 51706
Vishay/BC Components Tv - Varistors, Mov Over Voltage, Current, Temperature Device 2381 595 51706
| Digi-Key Part Number | 2381 595 51706-ND |
100 |
.45000 |
Extended Price
45.00 |
| Manufacturer Part Number | 2381 595 51706 | |||
| Description | VARISTOR 17V RMS 17MM LEADED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2381 595 51706 |
| Vendor | Vishay/BC Components |
| Category | Over Voltage, Current, Temperature Devices |
| Maximum AC Volts | 17Vrms |
| Maximum DC Volts | 22VDC |
| Current-Surge | 1.0kA |
| Package / Case | Disc 17mm |
| Varistor Voltage | 27V |
| Energy | 6.9J |
| Number of Circuits | 1 - Single |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
2381 595 51706 2381 595 51706 |
2381 595 51706 Specification Sheet
VARISTOR 17V RMS 17MM LEADED - 2381 595 51706 (2381 595 51706-ND)
Related parts Vishay/BC Components Tv - Varistors, Mov Over Voltage, Current, Temperature Device 2381 595 51706VARISTOR 17V RMS 17MM LEADED - 2381 595 51706
Order 'varistor 17v rms 17mm leaded - 2381 595 51706' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 595 51706-ND.
VARISTOR 14V RMS 17MM LEADED - 2381 595 51406
Order 'varistor 14v rms 17mm leaded - 2381 595 51406' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 595 51406-ND.
VARISTOR 20V RMS 17MM LEADED - 2381 595 52006
Order 'varistor 20v rms 17mm leaded - 2381 595 52006' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 595 52006-ND.
VARISTOR 25V RMS 17MM LEADED - 2381 595 52506
Order 'varistor 25v rms 17mm leaded - 2381 595 52506' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 595 52506-ND.
VARISTOR 350V RMS 17MM LEADED - 2381 595 53516
Order 'varistor 350v rms 17mm leaded - 2381 595 53516' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 595 53516-ND.
VARISTOR 17V RMS 7MM LEADED - 2381 592 51706
Order 'varistor 17v rms 7mm leaded - 2381 592 51706' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 592 51706-ND.
VARISTOR 17V RMS 9MM LEADED - 2381 593 51706
Order 'varistor 17v rms 9mm leaded - 2381 593 51706' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 593 51706-ND.
VARISTOR 130V RMS 17MM RADIAL - 2381 595 51316
Order 'varistor 130v rms 17mm radial - 2381 595 51316' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 595 51316-ND.
VARISTOR 140V RMS 17MM RADIAL - 2381 595 51416
Order 'varistor 140v rms 17mm radial - 2381 595 51416' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 595 51416-ND.
VARISTOR 150V RMS 17MM RADIAL - 2381 595 51516
Order 'varistor 150v rms 17mm radial - 2381 595 51516' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 595 51516-ND.
VARISTOR 175V RMS 17MM RADIAL - 2381 595 51716
Order 'varistor 175v rms 17mm radial - 2381 595 51716' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 595 51716-ND.
VARISTOR 230V RMS 17MM RADIAL - 2381 595 52316
Order 'varistor 230v rms 17mm radial - 2381 595 52316' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 595 52316-ND.
VARISTOR 250V RMS 17MM RADIAL - 2381 595 52516
Order 'varistor 250v rms 17mm radial - 2381 595 52516' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 595 52516-ND.
VARISTOR 275V RMS 17MM RADIAL - 2381 595 52716
Order 'varistor 275v rms 17mm radial - 2381 595 52716' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 595 52716-ND.
VARISTOR 30V RMS 17MM RADIAL - 2381 595 53006
Order 'varistor 30v rms 17mm radial - 2381 595 53006' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 595 53006-ND.
Options for Vishay/BC Components Tv - Varistors, Mov Over Voltage, Current, Temperature Device 2381 595 51706
Send this link via E-Mail
Help With This Screen
