Vishay/BC Components Tv - Varistors, Mov Over Voltage, Current, Temperature Device 2381 595 51516
VARISTOR 150V RMS 17MM RADIAL - 2381 595 51516 - Over Voltage, Current, Temperature Devices
| Digi-Key Part Number | 2381 595 51516-ND |
1500 |
.29400 |
Extended Price
441.00 |
| Manufacturer Part Number | 2381 595 51516 | |||
| Description | VARISTOR 150V RMS 17MM RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2381 595 51516 |
| Vendor | Vishay/BC Components |
| Category | Over Voltage, Current, Temperature Devices |
| Maximum AC Volts | 150Vrms |
| Maximum DC Volts | 200VDC |
| Current-Surge | 4.5kA |
| Package / Case | Disc 17mm |
| Varistor Voltage | 240V |
| Energy | 36J |
| Number of Circuits | 1 - Single |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2381 595 51516 2381 595 51516 |
2381 595 51516 Specification Sheet
VARISTOR 150V RMS 17MM RADIAL - 2381 595 51516 (2381 595 51516-ND) - Over Voltage, Current, Temperature Devices
Related parts Vishay/BC Components Tv - Varistors, Mov Over Voltage, Current, Temperature Device 2381 595 51516Vishay/BC Components Tv - Varistors, Mov Over Voltage, Current, Temperature Device 2381 595 51516
Order 'varistor 150v rms 17mm radial - 2381 595 51516' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 595 51516-ND.
Vishay/BC Components Tv - Varistors, Mov Over Voltage, Current, Temperature Device 2381 595 59506
Order 'varistor 95v rms 17mm radial - 2381 595 59506' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 595 59506-ND.
Vishay/BC Components Tv - Varistors, Mov Over Voltage, Current, Temperature Device 2381 595 51316
Order 'varistor 130v rms 17mm radial - 2381 595 51316' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 595 51316-ND.
Vishay/BC Components Tv - Varistors, Mov Over Voltage, Current, Temperature Device 2381 595 51416
Order 'varistor 140v rms 17mm radial - 2381 595 51416' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 595 51416-ND.
Vishay/BC Components Tv - Varistors, Mov Over Voltage, Current, Temperature Device 2381 595 51716
Order 'varistor 175v rms 17mm radial - 2381 595 51716' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 595 51716-ND.
Vishay/BC Components Tv - Varistors, Mov Over Voltage, Current, Temperature Device 2381 595 52316
Order 'varistor 230v rms 17mm radial - 2381 595 52316' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 595 52316-ND.
Vishay/BC Components Tv - Varistors, Mov Over Voltage, Current, Temperature Device 2381 595 52516
Order 'varistor 250v rms 17mm radial - 2381 595 52516' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 595 52516-ND.
Vishay/BC Components Tv - Varistors, Mov Over Voltage, Current, Temperature Device 2381 595 52716
Order 'varistor 275v rms 17mm radial - 2381 595 52716' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 595 52716-ND.
Vishay/BC Components Tv - Varistors, Mov Over Voltage, Current, Temperature Device 2381 595 53006
Order 'varistor 30v rms 17mm radial - 2381 595 53006' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 595 53006-ND.
Vishay/BC Components Tv - Varistors, Mov Over Voltage, Current, Temperature Device 2381 595 53016
Order 'varistor 300v rms 17mm radial - 2381 595 53016' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 595 53016-ND.
Vishay/BC Components Tv - Varistors, Mov Over Voltage, Current, Temperature Device 2381 595 53216
Order 'varistor 320v rms 17mm radial - 2381 595 53216' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 595 53216-ND.
Vishay/BC Components Tv - Varistors, Mov Over Voltage, Current, Temperature Device 2381 595 53506
Order 'varistor 35v rms 17mm radial - 2381 595 53506' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 595 53506-ND.
Vishay/BC Components Tv - Varistors, Mov Over Voltage, Current, Temperature Device 2381 595 53816
Order 'varistor 385v rms 17mm radial - 2381 595 53816' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 595 53816-ND.
Vishay/BC Components Tv - Varistors, Mov Over Voltage, Current, Temperature Device 2381 595 54216
Order 'varistor 420v rms 17mm radial - 2381 595 54216' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 595 54216-ND.
Vishay/BC Components Tv - Varistors, Mov Over Voltage, Current, Temperature Device 2381 595 54616
Order 'varistor 460v rms 17mm radial - 2381 595 54616' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 595 54616-ND.
Options for Vishay/BC Components Tv - Varistors, Mov Over Voltage, Current, Temperature Device 2381 595 51516
Send this link via E-Mail
Help With This Screen
