Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

VARISTOR 95V RMS 13.5MM RADIAL - 2381 594 59506

Digi-Key Part Number 2381 594 59506-ND
Price Break
2000
Unit Price
.40950
Extended Price
819.00
Manufacturer Part Number2381 594 59506
DescriptionVARISTOR 95V RMS 13.5MM RADIAL
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information2381 594 59506
VendorBCcomponents/Vishay
CategoryOver Voltage Circuit Protection
Has Digi-ReelAxial - T&R or T&B
T073 Catalog Page0 [Nom]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2381 594 59506
2381 594 59506


Image of VARISTOR 95V RMS 13.5MM RADIAL - 2381 594 59506

VARISTOR 95V RMS 13.5MM RADIAL - 2381 594 59506 (2381 594 59506-ND)

Related parts :
VARISTOR 95V RMS 13.5MM RADIAL - 2381 594 59506
 Order 'varistor 95v rms 13.5mm radial - 2381 594 59506' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2381 594 59506-ND.
VARISTOR 95V RMS 7MM RADIAL - 2381 592 59506
 Order 'varistor 95v rms 7mm radial - 2381 592 59506' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2381 592 59506-ND.
VARISTOR 95V RMS 9MM RADIAL - 2381 593 59506
 Order 'varistor 95v rms 9mm radial - 2381 593 59506' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2381 593 59506-ND.
VARISTOR 95V RMS 17MM RADIAL - 2381 595 59506
 Order 'varistor 95v rms 17mm radial - 2381 595 59506' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2381 595 59506-ND.
VARISTOR 130V RMS 13.5MM RADIAL - 2381 594 51316
 Order 'varistor 130v rms 13.5mm radial - 2381 594 51316' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2381 594 51316-ND.
VARISTOR 140V RMS 13.5MM RADIAL - 2381 594 51416
 Order 'varistor 140v rms 13.5mm radial - 2381 594 51416' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2381 594 51416-ND.
VARISTOR 150V RMS 13.5MM RADIAL - 2381 594 51516
 Order 'varistor 150v rms 13.5mm radial - 2381 594 51516' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2381 594 51516-ND.
VARISTOR 175V RMS 13.5MM RADIAL - 2381 594 51716
 Order 'varistor 175v rms 13.5mm radial - 2381 594 51716' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2381 594 51716-ND.
VARISTOR 230V RMS 13.5MM RADIAL - 2381 594 52316
 Order 'varistor 230v rms 13.5mm radial - 2381 594 52316' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2381 594 52316-ND.
VARISTOR 250V RMS 13.5MM RADIAL - 2381 594 52516
 Order 'varistor 250v rms 13.5mm radial - 2381 594 52516' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2381 594 52516-ND.
VARISTOR 275V RMS 13.5MM RADIAL - 2381 594 52716
 Order 'varistor 275v rms 13.5mm radial - 2381 594 52716' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2381 594 52716-ND.
VARISTOR 30V RMS 13.5MM RADIAL - 2381 594 53006
 Order 'varistor 30v rms 13.5mm radial - 2381 594 53006' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2381 594 53006-ND.
VARISTOR 300V RMS 13.5MM RADIAL - 2381 594 53016
 Order 'varistor 300v rms 13.5mm radial - 2381 594 53016' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2381 594 53016-ND.
VARISTOR 320V RMS 13.5MM RADIAL - 2381 594 53216
 Order 'varistor 320v rms 13.5mm radial - 2381 594 53216' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2381 594 53216-ND.
VARISTOR 35V RMS 13.5MM RADIAL - 2381 594 53506
 Order 'varistor 35v rms 13.5mm radial - 2381 594 53506' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2381 594 53506-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: VARISTOR 95V RMS 13.5MM LEADED - 2322 594 59506 Next: VARISTOR 95V RMS 17MM LEADED - 2322 595 59506