VARISTOR 230V RMS 13.5MM RADIAL - VDRS10P230BSE - Circuit Protection
| Digi-Key Part Number | 2381 594 52316-ND |
2000 |
.40950 |
Extended Price
819.00 |
| Manufacturer Part Number | VDRS10P230BSE | |||
| Description | VARISTOR 230V RMS 13.5MM RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VDRS10P230BSE |
| Vendor | Vishay/BC Components |
| Category | Circuit Protection |
| Maximum AC Volts | 230Vrms |
| Maximum DC Volts | 300VDC |
| Current-Surge | 2.5kA |
| Package / Case | Disc 13.5mm |
| Varistor Voltage | 360V |
| Energy | 54J |
| Number of Circuits | 1 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VDRS10P230BSE VDRS10P230BSE 2381 594 52316 ND 2381 594 52316ND 2381 594 52316 |
VDRS10P230BSE Specification Sheet
VARISTOR 230V RMS 13.5MM RADIAL - VDRS10P230BSE (2381 594 52316-ND) - Circuit Protection
Related parts Circuit Protection :VARISTOR 230V RMS 13.5MM RADIAL - VDRS10P230BSE
Order 'varistor 230v rms 13.5mm radial - VDRS10P230BSE' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 594 52316-ND.
VARISTOR 230V RMS 13.5MM LEADED - VDRS10P230BSE
Order 'varistor 230v rms 13.5mm leaded - VDRS10P230BSE' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1431-ND.
VARISTOR 130V RMS 13.5MM RADIAL - VDRS10P130BSE
Order 'varistor 130v rms 13.5mm radial - VDRS10P130BSE' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 594 51316-ND.
VARISTOR 140V RMS 13.5MM RADIAL - VDRS10P140BSE
Order 'varistor 140v rms 13.5mm radial - VDRS10P140BSE' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 594 51416-ND.
VARISTOR 150V RMS 13.5MM RADIAL - VDRS10P150BSE
Order 'varistor 150v rms 13.5mm radial - VDRS10P150BSE' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 594 51516-ND.
VARISTOR 175V RMS 13.5MM RADIAL - VDRS10P175BSE
Order 'varistor 175v rms 13.5mm radial - VDRS10P175BSE' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 594 51716-ND.
VARISTOR 250V RMS 13.5MM RADIAL - VDRS10P250BSE
Order 'varistor 250v rms 13.5mm radial - VDRS10P250BSE' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 594 52516-ND.
VARISTOR 275V RMS 13.5MM RADIAL - VDRS10P275BSE
Order 'varistor 275v rms 13.5mm radial - VDRS10P275BSE' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 594 52716-ND.
VARISTOR 30V RMS 13.5MM RADIAL - VDRS10D030BSE
Order 'varistor 30v rms 13.5mm radial - VDRS10D030BSE' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 594 53006-ND.
VARISTOR 300V RMS 13.5MM RADIAL - VDRS10P300BSE
Order 'varistor 300v rms 13.5mm radial - VDRS10P300BSE' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 594 53016-ND.
VARISTOR 320V RMS 13.5MM RADIAL - VDRS10P320BSE
Order 'varistor 320v rms 13.5mm radial - VDRS10P320BSE' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 594 53216-ND.
VARISTOR 35V RMS 13.5MM RADIAL - VDRS10D035BSE
Order 'varistor 35v rms 13.5mm radial - VDRS10D035BSE' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 594 53506-ND.
VARISTOR 385V RMS 13.5MM RADIAL - VDRS10P385BSE
Order 'varistor 385v rms 13.5mm radial - VDRS10P385BSE' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 594 53816-ND.
VARISTOR 40V RMS 13.5MM RADIAL - VDRS10D040BSE
Order 'varistor 40v rms 13.5mm radial - VDRS10D040BSE' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 594 54006-ND.
VARISTOR 420V RMS 13.5MM RADIAL - VDRS10P420BSE
Order 'varistor 420v rms 13.5mm radial - VDRS10P420BSE' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 594 54216-ND.
Send this link via E-Mail
Help With This Screen
