Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

VARISTOR 385V RMS 9MM RADIAL - 2381 593 53816

Digi-Key Part Number 2381 593 53816-ND
Price Break
250
Unit Price
.27404
Extended Price
68.51
Manufacturer Part Number2381 593 53816
DescriptionVARISTOR 385V RMS 9MM RADIAL
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information2381 593 53816
VendorBCcomponents/Vishay
CategoryOver Voltage Circuit Protection
Has Digi-ReelAxial - T&R or T&B
T073 Catalog Page0 [Nom]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2381 593 53816
2381 593 53816


Image of VARISTOR 385V RMS 9MM RADIAL - 2381 593 53816

VARISTOR 385V RMS 9MM RADIAL - 2381 593 53816 (2381 593 53816-ND)

Related parts:
VARISTOR 385V RMS 9MM RADIAL - 2381 593 53816
 Order 'varistor 385v rms 9mm radial - 2381 593 53816' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2381 593 53816-ND.
VARISTOR 385V RMS 7MM RADIAL - 2381 592 53816
 Order 'varistor 385v rms 7mm radial - 2381 592 53816' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2381 592 53816-ND.
VARISTOR 130V RMS 9MM RADIAL - 2381 593 51316
 Order 'varistor 130v rms 9mm radial - 2381 593 51316' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2381 593 51316-ND.
VARISTOR 140V RMS 9MM RADIAL - 2381 593 51416
 Order 'varistor 140v rms 9mm radial - 2381 593 51416' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2381 593 51416-ND.
VARISTOR 175V RMS 9MM RADIAL - 2381 593 51716
 Order 'varistor 175v rms 9mm radial - 2381 593 51716' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2381 593 51716-ND.
VARISTOR 230V RMS 9MM RADIAL - 2381 593 52316
 Order 'varistor 230v rms 9mm radial - 2381 593 52316' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2381 593 52316-ND.
VARISTOR 250V RMS 9MM RADIAL - 2381 593 52516
 Order 'varistor 250v rms 9mm radial - 2381 593 52516' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2381 593 52516-ND.
VARISTOR 275V RMS 9MM RADIAL - 2381 593 52716
 Order 'varistor 275v rms 9mm radial - 2381 593 52716' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2381 593 52716-ND.
VARISTOR 30V RMS 9MM RADIAL - 2381 593 53006
 Order 'varistor 30v rms 9mm radial - 2381 593 53006' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2381 593 53006-ND.
VARISTOR 300V RMS 9MM RADIAL - 2381 593 53016
 Order 'varistor 300v rms 9mm radial - 2381 593 53016' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2381 593 53016-ND.
VARISTOR 320V RMS 9MM RADIAL - 2381 593 53216
 Order 'varistor 320v rms 9mm radial - 2381 593 53216' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2381 593 53216-ND.
VARISTOR 35V RMS 9MM RADIAL - 2381 593 53506
 Order 'varistor 35v rms 9mm radial - 2381 593 53506' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2381 593 53506-ND.
VARISTOR 40V RMS 9MM RADIAL - 2381 593 54006
 Order 'varistor 40v rms 9mm radial - 2381 593 54006' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2381 593 54006-ND.
VARISTOR 420V RMS 9MM RADIAL - 2381 593 54216
 Order 'varistor 420v rms 9mm radial - 2381 593 54216' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2381 593 54216-ND.
VARISTOR 460V RMS 9MM RADIAL - 2381 593 54616
 Order 'varistor 460v rms 9mm radial - 2381 593 54616' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2381 593 54616-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: VARISTOR 385V RMS 9MM LEADED - 2322 593 53816 Next: VARISTOR 385VRMS 10MM RADIAL - S10K385