VARISTOR 230V RMS 9MM RADIAL - VDRS07H230BSE - Circuit Protection
Tv - Varistors, Mov Circuit Protection 1.2kA 360V Vishay/BC Components VDRS07H230BSE
| Digi-Key Part Number | 2381 593 52316-ND |
2000 |
.23625 |
Extended Price
472.50 |
| Manufacturer Part Number | VDRS07H230BSE | |||
| Description | VARISTOR 230V RMS 9MM RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VDRS07H230BSE |
| Vendor | Vishay/BC Components |
| Category | Circuit Protection |
| Maximum AC Volts | 230Vrms |
| Maximum DC Volts | 300VDC |
| Current-Surge | 1.2kA |
| Package / Case | Disc 9mm |
| Varistor Voltage | 360V |
| Energy | 30J |
| Number of Circuits | 1 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VDRS07H230BSE VDRS07H230BSE 2381 593 52316 ND 2381 593 52316ND 2381 593 52316 |
VDRS07H230BSE Specification Sheet
VARISTOR 230V RMS 9MM RADIAL - VDRS07H230BSE (2381 593 52316-ND) - Circuit Protection
Related parts Tv - Varistors, Mov Circuit Protection 1.2kA 360V Vishay/BC Components VDRS07H230BSEVARISTOR 230V RMS 9MM RADIAL - VDRS07H230BSE
Order 'varistor 230v rms 9mm radial - VDRS07H230BSE' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 593 52316-ND.
VARISTOR 230V RMS 9MM LEADED - VDRS07H230BSE
Order 'varistor 230v rms 9mm leaded - VDRS07H230BSE' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1412-ND.
VARISTOR 130V RMS 9MM RADIAL - VDRS07H130BSE
Order 'varistor 130v rms 9mm radial - VDRS07H130BSE' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 593 51316-ND.
VARISTOR 140V RMS 9MM RADIAL - VDRS07H140BSE
Order 'varistor 140v rms 9mm radial - VDRS07H140BSE' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 593 51416-ND.
VARISTOR 175V RMS 9MM RADIAL - VDRS07H175BSE
Order 'varistor 175v rms 9mm radial - VDRS07H175BSE' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 593 51716-ND.
VARISTOR 250V RMS 9MM RADIAL - VDRS07H250BSE
Order 'varistor 250v rms 9mm radial - VDRS07H250BSE' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 593 52516-ND.
VARISTOR 275V RMS 9MM RADIAL - VDRS07H275BSE
Order 'varistor 275v rms 9mm radial - VDRS07H275BSE' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 593 52716-ND.
VARISTOR 300V RMS 9MM RADIAL - VDRS07H300BSE
Order 'varistor 300v rms 9mm radial - VDRS07H300BSE' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 593 53016-ND.
VARISTOR 320V RMS 9MM RADIAL - VDRS07H320BSE
Order 'varistor 320v rms 9mm radial - VDRS07H320BSE' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 593 53216-ND.
VARISTOR 385V RMS 9MM RADIAL - VDRS07H385BSE
Order 'varistor 385v rms 9mm radial - VDRS07H385BSE' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 593 53816-ND.
VARISTOR 420V RMS 9MM RADIAL - VDRS07H420BSE
Order 'varistor 420v rms 9mm radial - VDRS07H420BSE' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 593 54216-ND.
VARISTOR 460V RMS 9MM RADIAL - VDRS07H460BSE
Order 'varistor 460v rms 9mm radial - VDRS07H460BSE' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 593 54616-ND.
VARISTOR 50V RMS 9MM RADIAL - VDRS07H050BSE
Order 'varistor 50v rms 9mm radial - VDRS07H050BSE' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 593 55006-ND.
VARISTOR 60V RMS 9MM RADIAL - VDRS07H060BSE
Order 'varistor 60v rms 9mm radial - VDRS07H060BSE' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 593 56006-ND.
VARISTOR 75V RMS 9MM RADIAL - VDRS07H075BSE
Order 'varistor 75v rms 9mm radial - VDRS07H075BSE' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 593 57506-ND.
Options for Tv - Varistors, Mov Circuit Protection 1.2kA 360V Vishay/BC Components VDRS07H230BSE
Send this link via E-Mail
Help With This Screen
