Keywords:





VARISTOR 175V RMS 9MM RADIAL - VDRS07H175BSE - Circuit Protection

Tv - Varistors, Mov Circuit Protection 1.2kA 275V Vishay/BC Components VDRS07H175BSE

Digi-Key Part Number 2381 593 51716-ND
Price Break
2000
Unit Price
.23625
Extended Price
472.50
Manufacturer Part NumberVDRS07H175BSE
DescriptionVARISTOR 175V RMS 9MM RADIAL
Quantity Available Non-Stock
All prices are in USD

Purchase Tv - Varistors, Mov Circuit Protection 1.2kA 275V Vishay/BC Components VDRS07H175BSE
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tv - Varistors, Mov Circuit Protection 1.2kA 275V Vishay/BC Components VDRS07H175BSE
Technical/Catalog InformationVDRS07H175BSE
VendorVishay/BC Components
CategoryCircuit Protection
Maximum AC Volts175Vrms
Maximum DC Volts225VDC
Current-Surge1.2kA
Package / CaseDisc 9mm
Varistor Voltage275V
Energy23J
Number of Circuits1
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names VDRS07H175BSE
VDRS07H175BSE
2381 593 51716 ND
2381 593 51716ND
2381 593 51716

VDRS07H175BSE Specification Sheet

Image of VARISTOR 175V RMS 9MM RADIAL - VDRS07H175BSE

VARISTOR 175V RMS 9MM RADIAL - VDRS07H175BSE (2381 593 51716-ND) - Circuit Protection

Related parts Tv - Varistors, Mov Circuit Protection 1.2kA 275V Vishay/BC Components VDRS07H175BSE
VARISTOR 175V RMS 9MM RADIAL - VDRS07H175BSE
 Order 'varistor 175v rms 9mm radial - VDRS07H175BSE' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 593 51716-ND.
VARISTOR 175V RMS 9MM LEADED - VDRS07H175BSE
 Order 'varistor 175v rms 9mm leaded - VDRS07H175BSE' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1411-ND.
VARISTOR 130V RMS 9MM RADIAL - VDRS07H130BSE
 Order 'varistor 130v rms 9mm radial - VDRS07H130BSE' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 593 51316-ND.
VARISTOR 140V RMS 9MM RADIAL - VDRS07H140BSE
 Order 'varistor 140v rms 9mm radial - VDRS07H140BSE' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 593 51416-ND.
VARISTOR 230V RMS 9MM RADIAL - VDRS07H230BSE
 Order 'varistor 230v rms 9mm radial - VDRS07H230BSE' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 593 52316-ND.
VARISTOR 250V RMS 9MM RADIAL - VDRS07H250BSE
 Order 'varistor 250v rms 9mm radial - VDRS07H250BSE' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 593 52516-ND.
VARISTOR 275V RMS 9MM RADIAL - VDRS07H275BSE
 Order 'varistor 275v rms 9mm radial - VDRS07H275BSE' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 593 52716-ND.
VARISTOR 300V RMS 9MM RADIAL - VDRS07H300BSE
 Order 'varistor 300v rms 9mm radial - VDRS07H300BSE' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 593 53016-ND.
VARISTOR 320V RMS 9MM RADIAL - VDRS07H320BSE
 Order 'varistor 320v rms 9mm radial - VDRS07H320BSE' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 593 53216-ND.
VARISTOR 385V RMS 9MM RADIAL - VDRS07H385BSE
 Order 'varistor 385v rms 9mm radial - VDRS07H385BSE' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 593 53816-ND.
VARISTOR 420V RMS 9MM RADIAL - VDRS07H420BSE
 Order 'varistor 420v rms 9mm radial - VDRS07H420BSE' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 593 54216-ND.
VARISTOR 460V RMS 9MM RADIAL - VDRS07H460BSE
 Order 'varistor 460v rms 9mm radial - VDRS07H460BSE' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 593 54616-ND.
VARISTOR 50V RMS 9MM RADIAL - VDRS07H050BSE
 Order 'varistor 50v rms 9mm radial - VDRS07H050BSE' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 593 55006-ND.
VARISTOR 60V RMS 9MM RADIAL - VDRS07H060BSE
 Order 'varistor 60v rms 9mm radial - VDRS07H060BSE' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 593 56006-ND.
VARISTOR 75V RMS 9MM RADIAL - VDRS07H075BSE
 Order 'varistor 75v rms 9mm radial - VDRS07H075BSE' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 593 57506-ND.

Options for Tv - Varistors, Mov Circuit Protection 1.2kA 275V Vishay/BC Components VDRS07H175BSE
Send this link via E-Mail
Help With This Screen

VARISTOR 175V RMS 9MM RADIAL - VDRS07H175BSE
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: VARISTOR 175V RMS 9MM LEADED - VDRS07H175BSE Next: VARISTOR 175VRMS 10MM RADIAL - S10K175
VARISTOR 175V RMS 9MM RADIAL - VDRS07H175BSE