VARISTOR 230V RMS 7MM RADIAL - 2381 592 52316
| Digi-Key Part Number | 2381 592 52316-ND |
3000 |
.13125 |
Extended Price
393.75 |
| Manufacturer Part Number | 2381 592 52316 | |||
| Description | VARISTOR 230V RMS 7MM RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2381 592 52316 |
| Vendor | Vishay/BC Components |
| Category | Over Voltage, Current, Temperature Devices |
| Maximum AC Volts | 230Vrms |
| Maximum DC Volts | 300VDC |
| Current-Surge | 400A |
| Package / Case | Disc 7mm |
| Varistor Voltage | 360V |
| Energy | 10J |
| Number of Circuits | 1 - Single |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2381 592 52316 2381 592 52316 |
2381 592 52316 Specification Sheet
VARISTOR 230V RMS 7MM RADIAL - 2381 592 52316 (2381 592 52316-ND)
Related parts :VARISTOR 230V RMS 7MM RADIAL - 2381 592 52316
Order 'varistor 230v rms 7mm radial - 2381 592 52316' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 592 52316-ND.
VARISTOR 130V RMS 7MM RADIAL - 2381 592 51316
Order 'varistor 130v rms 7mm radial - 2381 592 51316' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 592 51316-ND.
VARISTOR 150V RMS 7MM RADIAL - 2381 592 51516
Order 'varistor 150v rms 7mm radial - 2381 592 51516' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 592 51516-ND.
VARISTOR 175V RMS 7MM RADIAL - 2381 592 51716
Order 'varistor 175v rms 7mm radial - 2381 592 51716' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 592 51716-ND.
VARISTOR 250V RMS 7MM RADIAL - 2381 592 52516
Order 'varistor 250v rms 7mm radial - 2381 592 52516' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 592 52516-ND.
VARISTOR 275V RMS 7MM RADIAL - 2381 592 52716
Order 'varistor 275v rms 7mm radial - 2381 592 52716' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 592 52716-ND.
VARISTOR 30V RMS 7MM RADIAL - 2381 592 53006
Order 'varistor 30v rms 7mm radial - 2381 592 53006' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 592 53006-ND.
VARISTOR 300V RMS 7MM RADIAL - 2381 592 53016
Order 'varistor 300v rms 7mm radial - 2381 592 53016' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 592 53016-ND.
VARISTOR 320V RMS 7MM RADIAL - 2381 592 53216
Order 'varistor 320v rms 7mm radial - 2381 592 53216' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 592 53216-ND.
VARISTOR 35V RMS 7MM RADIAL - 2381 592 53506
Order 'varistor 35v rms 7mm radial - 2381 592 53506' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 592 53506-ND.
VARISTOR 385V RMS 7MM RADIAL - 2381 592 53816
Order 'varistor 385v rms 7mm radial - 2381 592 53816' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 592 53816-ND.
VARISTOR 40V RMS 7MM RADIAL - 2381 592 54006
Order 'varistor 40v rms 7mm radial - 2381 592 54006' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 592 54006-ND.
VARISTOR 420V RMS 7MM RADIAL - 2381 592 54216
Order 'varistor 420v rms 7mm radial - 2381 592 54216' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 592 54216-ND.
VARISTOR 460V RMS 7MM RADIAL - 2381 592 54616
Order 'varistor 460v rms 7mm radial - 2381 592 54616' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 592 54616-ND.
VARISTOR 50V RMS 7MM RADIAL - 2381 592 55006
Order 'varistor 50v rms 7mm radial - 2381 592 55006' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 592 55006-ND.
Send this link via E-Mail
Help With This Screen
