SURGE PROTECTOR 170V DO-214 - TVB170SC - Circuit Protection
Tv - Thyristor Circuit Protection 400A 265.0V Tyco Electronics TVB170SC
| Digi-Key Part Number | TVB170SCTR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TVB170SC | |||
| Description | SURGE PROTECTOR 170V DO-214 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tv - Thyristor Circuit Protection 400A 265.0V Tyco Electronics TVB170SC
| Technical/Catalog Information | TVB170SC |
| Vendor | Tyco Electronics |
| Category | Circuit Protection |
| Package / Case | DO-214AA, SMB |
| Packaging | Tape & Reel (TR) |
| Capacitance | 125pF |
| Voltage - Breakover | 265.0V |
| Current - Peak Pulse (8 x 20µs) | 400A |
| Current - Peak Pulse (10 x 1000µs) | 100A |
| Number of Circuits | 1 |
| Voltage - Off State | 170V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TVB170SC TVB170SC TVB170SCTR ND TVB170SCTRND TVB170SCTR |
TVB170SC Specification Sheet
SURGE PROTECTOR 170V DO-214 - TVB170SC (TVB170SCTR-ND) - Circuit Protection
Related parts Tv - Thyristor Circuit Protection 400A 265.0V Tyco Electronics TVB170SCSURGE PROTECTOR 170V DO-214 - TVB170SC
Order 'surge protector 170v do-214 - TVB170SC' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number TVB170SCCT-ND.
SURGE PROTECTOR 170V DO-214 - TVB170SC
Order 'surge protector 170v do-214 - TVB170SC' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number TVB170SCDKR-ND.
SURGE PROTECTOR 170V DO-214 - TVB170SC
Order 'surge protector 170v do-214 - TVB170SC' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TVB170SCTR-ND.
SURGE PROTECTOR 170V DO-214 - TVB170SA
Order 'surge protector 170v do-214 - TVB170SA' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number TVB170SACT-ND.
SURGE PROTECTOR 170V DO-214 - TVB170SA
Order 'surge protector 170v do-214 - TVB170SA' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number TVB170SADKR-ND.
SURGE PROTECTOR 170V DO-214 - TVB170SA
Order 'surge protector 170v do-214 - TVB170SA' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TVB170SATR-ND.
SURGE PROTECTOR 170V BREAKOVER - TVB170SC-L
Order 'surge protector 170v breakover - TVB170SC-L' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TVB170SC-L-ND.
SURGE PROTECTOR 170V DO-214AA - TVB170SA-L
Order 'surge protector 170v do-214aa - TVB170SA-L' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TVB170SA-LTR-ND.
SURGE PROTECTOR 170V SMA 50A - TVA170RSA-L
Order 'surge protector 170v sma 50a - TVA170RSA-L' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TVA170RSA-L-ND.
SURGE PROTECTOR 170V SMA 50A - TVA170SA-L
Order 'surge protector 170v sma 50a - TVA170SA-L' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TVA170SA-L-ND.
SURGE PROTECTOR 170V SMB 80A - TVB170MSB-L
Order 'surge protector 170v smb 80a - TVB170MSB-L' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TVB170MSB-L-ND.
SURGE PROTECTOR 170V SMB 100A - TVB170MSC-L
Order 'surge protector 170v smb 100a - TVB170MSC-L' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TVB170MSC-L-ND.
SURGE PROTECTOR 170V SMB 50A - TVB170RSA-L
Order 'surge protector 170v smb 50a - TVB170RSA-L' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TVB170RSA-L-ND.
SURGE PROTECTOR 170V DO-214AA - TVB170RSC-L
Order 'surge protector 170v do-214aa - TVB170RSC-L' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number TVB170RSC-LCT-ND.
SURGE PROTECTOR 170V DO-214AA - TVB170RSC-L
Order 'surge protector 170v do-214aa - TVB170RSC-L' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number TVB170RSC-LDKR-ND.
Options for Tv - Thyristor Circuit Protection 400A 265.0V Tyco Electronics TVB170SC
Send this link via E-Mail
Help With This Screen
