SURGE PROTECTOR 170V DO-214 - TVB170SC - Circuit Protection
Tv - Thyristor Circuit Protection 400A 265.0V Tyco Electronics Raychem Circuit Protection (VA) TVB170SC
| Digi-Key Part Number | TVB170SCDKR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TVB170SC | |||
| Description | SURGE PROTECTOR 170V DO-214 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tv - Thyristor Circuit Protection 400A 265.0V Tyco Electronics Raychem Circuit Protection (VA) TVB170SC
| Technical/Catalog Information | TVB170SC |
| Vendor | Tyco Electronics Raychem Circuit Protection (VA) |
| Category | Circuit Protection |
| Package / Case | DO-214AA, SMB |
| Packaging | Digi-Reel® |
| Capacitance | 125pF |
| Voltage - Breakover | 265.0V |
| Current - Peak Pulse (8 x 20µs) | 400A |
| Current - Peak Pulse (10 x 1000µs) | 100A |
| Number of Circuits | 1 |
| Voltage - Off State | 170V |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TVB170SC TVB170SC TVB170SCDKR ND TVB170SCDKRND TVB170SCDKR |
TVB170SC Specification Sheet
SURGE PROTECTOR 170V DO-214 - TVB170SC (TVB170SCDKR-ND) - Circuit Protection
Related parts Tv - Thyristor Circuit Protection 400A 265.0V Tyco Electronics Raychem Circuit Protection (VA) TVB170SCSURGE PROTECTOR 170V DO-214 - TVB170SC
Order 'surge protector 170v do-214 - TVB170SC' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number TVB170SCCT-ND.
SURGE PROTECTOR 170V DO-214 - TVB170SC
Order 'surge protector 170v do-214 - TVB170SC' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number TVB170SCDKR-ND.
SURGE PROTECTOR 170V DO-214 - TVB170SA
Order 'surge protector 170v do-214 - TVB170SA' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number TVB170SACT-ND.
SURGE PROTECTOR 170V DO-214 - TVB170SA
Order 'surge protector 170v do-214 - TVB170SA' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number TVB170SADKR-ND.
SURGE PROTECTOR 170V DO-214AA - TVB170RSC-L
Order 'surge protector 170v do-214aa - TVB170RSC-L' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number TVB170RSC-LCT-ND.
SURGE PROTECTOR 170V DO-214AA - TVB170RSC-L
Order 'surge protector 170v do-214aa - TVB170RSC-L' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number TVB170RSC-LDKR-ND.
SURGE PROTECTOR 170V DO-214AA - TVB170SA-L
Order 'surge protector 170v do-214aa - TVB170SA-L' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number TVB170SA-LCT-ND.
SURGE PROTECTOR 170V DO-214AA - TVB170SA-L
Order 'surge protector 170v do-214aa - TVB170SA-L' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number TVB170SA-LDKR-ND.
SURGE PROTECTOR 200V DO-214 - TVB200SA
Order 'surge protector 200v do-214 - TVB200SA' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number TVB200SACT-ND.
SURGE PROTECTOR 200V DO-214 - TVB200SA
Order 'surge protector 200v do-214 - TVB200SA' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number TVB200SADKR-ND.
SURGE PROTECTOR 200V DO-214 - TVB200SC
Order 'surge protector 200v do-214 - TVB200SC' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number TVB200SCCT-ND.
SURGE PROTECTOR 200V DO-214 - TVB200SC
Order 'surge protector 200v do-214 - TVB200SC' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number TVB200SCDKR-ND.
SURGE PROTECTOR 270V DO-214 - TVB270SA
Order 'surge protector 270v do-214 - TVB270SA' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number TVB270SACT-ND.
SURGE PROTECTOR 270V DO-214 - TVB270SA
Order 'surge protector 270v do-214 - TVB270SA' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number TVB270SADKR-ND.
SURGE PROTECTOR 270V DO-214 - TVB270SC
Order 'surge protector 270v do-214 - TVB270SC' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number TVB270SCCT-ND.
Options for Tv - Thyristor Circuit Protection 400A 265.0V Tyco Electronics Raychem Circuit Protection (VA) TVB170SC
Send this link via E-Mail
Help With This Screen
