THYRISTOR 65V 100A SMB DO-214AA - TSMBJ1005C-072 - Over Voltage Circuit Protection
| Digi-Key Part Number | TSMBJ1005C072MSCT-ND |
10 100 1000 |
1.75000 1.40000 1.05000 |
Extended Price
17.50 140.00 1050.00 |
| Manufacturer Part Number | TSMBJ1005C-072 | |||
| Description | THYRISTOR 65V 100A SMB DO-214AA | |||
| Quantity Available | 2990 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | TSMBJ1005C-072 |
| Vendor | Micro Commercial Components (MCC) |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | DO-214AA |
| Type | Single Element |
| Off State Voltage | 65.0 V [Max] |
| Peak Pulse Current (Ipp) @ Time | 100A @ 10/1000µs |
| Peak Pulse Current (Ipp) @ Time | 400A @ 8/20µs |
| Breakover Voltage | 88 V [Typ] |
| On State Voltage | 5.000 V [Max] |
| On State Current | 100.0 A [Typ] |
| Leakage Current | 5.000 µA [Max] |
| Hold Current | 150.00 mA [Min] |
| Capacitance | 200.000 pF [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Cut Tape |
| Breakover Current | 800 mA [Max] |
| Length | 4.570 mm [Typ] |
| Thickness | 2.4400 mm [Max] |
| Width | 3.940 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TSMBJ1005C 072 TSMBJ1005C072 TSMBJ1005C072MSCT ND TSMBJ1005C072MSCTND TSMBJ1005C072MSCT |
TSMBJ1005C-072 Specification Sheet
THYRISTOR 65V 100A SMB DO-214AA - TSMBJ1005C-072 (TSMBJ1005C072MSCT-ND) - Over Voltage Circuit Protection
Related parts Over Voltage Circuit Protection:THYRISTOR 65V 100A SMB DO-214AA - TSMBJ1005C-072
Order 'thyristor 65v 100a smb do-214aa - TSMBJ1005C-072' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number TSMBJ1005C072MSCT-ND.
THYRISTOR 65V 100A SMB DO-214AA - TSMBJ1005C-072
Order 'thyristor 65v 100a smb do-214aa - TSMBJ1005C-072' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number TSMBJ1005C072MSTR-ND.
THYRISTOR 65V 50A SMB DO-214AA - TSMBJ0305C-072
Order 'thyristor 65v 50a smb do-214aa - TSMBJ0305C-072' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number TSMBJ0305C072MSCT-ND.
THYRISTOR 65V 50A SMB DO-214AA - TSMBJ0305C-072
Order 'thyristor 65v 50a smb do-214aa - TSMBJ0305C-072' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number TSMBJ0305C072MSTR-ND.
THYRISTOR 65V 80A SMB DO-214AA - TSMBJ0505C-072
Order 'thyristor 65v 80a smb do-214aa - TSMBJ0505C-072' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number TSMBJ0505C072MSCT-ND.
THYRISTOR 65V 80A SMB DO-214AA - TSMBJ0505C-072
Order 'thyristor 65v 80a smb do-214aa - TSMBJ0505C-072' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number TSMBJ0505C072MSTR-ND.
THYRISTOR 58V 100A SMB DO-214AA - TSMBJ1005C-064
Order 'thyristor 58v 100a smb do-214aa - TSMBJ1005C-064' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number TSMBJ1005C064MSCT-ND.
THYRISTOR 58V 100A SMB DO-214AA - TSMBJ1005C-064
Order 'thyristor 58v 100a smb do-214aa - TSMBJ1005C-064' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number TSMBJ1005C064MSTR-ND.
THYRISTOR 75V 100A SMB DO-214AA - TSMBJ1006C
Order 'thyristor 75v 100a smb do-214aa - TSMBJ1006C' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number TSMBJ1006CMSCT-ND.
THYRISTOR 75V 100A SMB DO-214AA - TSMBJ1006C
Order 'thyristor 75v 100a smb do-214aa - TSMBJ1006C' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number TSMBJ1006CMSTR-ND.
THYRISTOR 90V 100A SMB DO-214AA - TSMBJ1007C
Order 'thyristor 90v 100a smb do-214aa - TSMBJ1007C' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number TSMBJ1007CMSCT-ND.
THYRISTOR 90V 100A SMB DO-214AA - TSMBJ1007C
Order 'thyristor 90v 100a smb do-214aa - TSMBJ1007C' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number TSMBJ1007CMSTR-ND.
THYRISTOR 120V 100A SMB DO-214AA - TSMBJ1009C-130
Order 'thyristor 120v 100a smb do-214aa - TSMBJ1009C-130' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number TSMBJ1009C130MSCT-ND.
THYRISTOR 120V 100A SMB DO-214AA - TSMBJ1009C-130
Order 'thyristor 120v 100a smb do-214aa - TSMBJ1009C-130' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number TSMBJ1009C130MSTR-ND.
THYRISTOR 140V 100A SMB DO-214AA - TSMBJ1010C
Order 'thyristor 140v 100a smb do-214aa - TSMBJ1010C' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number TSMBJ1010CMSCT-ND.
Send this link via E-Mail
Help With This Screen