Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SURGE SUPP 220V BIDIR 3-SL - TISP7290F3SL

Digi-Key Part Number TISP7290F3SL-ND
Price Break
1000
Unit Price
.84000
Extended Price
840.00
Manufacturer Part NumberTISP7290F3SL
DescriptionSURGE SUPP 220V BIDIR 3-SL
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTISP7290F3SL
VendorBourns Inc.
CategoryOver Voltage Circuit Protection
PackagingTube
Has Digi-ReelNot TR
T073 Catalog Page0 [Nom]
Other Names TISP7290F3SL
TISP7290F3SL

TISP7290F3SL Specification Sheet

Image of SURGE SUPP 220V BIDIR 3-SL - TISP7290F3SL

SURGE SUPP 220V BIDIR 3-SL - TISP7290F3SL (TISP7290F3SL-ND)

Related parts:
SURGE SUPP 220V BIDIR 3-SL - TISP7290F3SL
 Order 'surge supp 220v bidir 3-sl - TISP7290F3SL' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP7290F3SL-ND.
SURGE SUPP 220V BIDIR 3-SL - TISP3290F3SL
 Order 'surge supp 220v bidir 3-sl - TISP3290F3SL' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP3290F3SL-ND.
SURGE SUPP 220V BIDIR 3-SL - TISP3290H3SL
 Order 'surge supp 220v bidir 3-sl - TISP3290H3SL' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP3290H3SL-ND.
SURGE SUPP 58V BIDIR 3-SL - TISP3070H3SL
 Order 'surge supp 58v bidir 3-sl - TISP3070H3SL' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP3070H3SL-ND.
SURGE SUPP 58V BIDIR 3-SL - TISP3072F3SL
 Order 'surge supp 58v bidir 3-sl - TISP3072F3SL' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP3072F3SL-ND.
SURGE SUPP 65V BIDIR 3-SL - TISP3080H3SL
 Order 'surge supp 65v bidir 3-sl - TISP3080H3SL' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP3080H3SL-ND.
SURGE SUPP 66V BIDIR 3-SL - TISP3082F3SL
 Order 'surge supp 66v bidir 3-sl - TISP3082F3SL' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP3082F3SL-ND.
SURGE SUPP 75V BIDIR 3-SL - TISP3095H3SL
 Order 'surge supp 75v bidir 3-sl - TISP3095H3SL' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP3095H3SL-ND.
SURGE SUPP 90V BIDIR 3-SL - TISP3115H3SL
 Order 'surge supp 90v bidir 3-sl - TISP3115H3SL' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP3115H3SL-ND.
SURGE SUPP 100V BIDIR 3-SL - TISP3125F3SL
 Order 'surge supp 100v bidir 3-sl - TISP3125F3SL' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP3125F3SL-ND.
SURGE SUPP 100V BIDIR 3-SL - TISP3125H3SL
 Order 'surge supp 100v bidir 3-sl - TISP3125H3SL' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP3125H3SL-ND.
SURGE SUPP 110V BIDIR 3-SL - TISP3135H3SL
 Order 'surge supp 110v bidir 3-sl - TISP3135H3SL' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP3135H3SL-ND.
SURGE SUPP 120V BIDIR 3-SL - TISP3145H3SL
 Order 'surge supp 120v bidir 3-sl - TISP3145H3SL' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP3145H3SL-ND.
SURGE SUPP 120V BIDIR 3-SL - TISP3150F3SL
 Order 'surge supp 120v bidir 3-sl - TISP3150F3SL' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP3150F3SL-ND.
SURGE SUPP 145V BIDIR 3-SL - TISP3180F3SL
 Order 'surge supp 145v bidir 3-sl - TISP3180F3SL' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP3180F3SL-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SURGE SUPP 220V BIDIR 3-SL - TISP3290H3SL Next: SURGE SUPP 220V BIDIR 8-DIP - TISP7290F3P