SURGE PROT THYRIST 350V TELECOM - TISP4C350H3BJR-S - Circuit Protection
Tv - Thyristor Circuit Protection - 350.0V Bourns Inc. (VA) TISP4C350H3BJR-S
| Digi-Key Part Number | TISP4C350H3BJR-SCT-ND |
1 10 100 250 500 |
.98000 .59800 .43700 .39792 .37490 |
Extended Price
0.98 5.98 43.70 99.48 187.45 |
| Manufacturer Part Number | TISP4C350H3BJR-S | |||
| Description | SURGE PROT THYRIST 350V TELECOM | |||
| Quantity Available | 244 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TISP4C350H3BJR-S |
| Vendor | Bourns Inc. (VA) |
| Category | Circuit Protection |
| Package / Case | DO-214AA, SMB |
| Packaging | Cut Tape (CT) |
| Capacitance | 40pF |
| Voltage - Breakover | 350.0V |
| Current - Peak Pulse (8 x 20µs) | - |
| Current - Peak Pulse (10 x 1000µs) | 100A |
| Number of Circuits | 1 |
| Voltage - Off State | 275V |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TISP4C350H3BJR S TISP4C350H3BJRS TISP4C350H3BJR SCT ND TISP4C350H3BJRSCTND TISP4C350H3BJR-SCT |
TISP4C350H3BJR-S Specification Sheet
SURGE PROT THYRIST 350V TELECOM - TISP4C350H3BJR-S (TISP4C350H3BJR-SCT-ND) - Circuit Protection
Related parts Tv - Thyristor Circuit Protection - 350.0V Bourns Inc. (VA) TISP4C350H3BJR-SSURGE PROT THYRIST 350V TELECOM - TISP4C350H3BJR-S
Order 'surge prot thyrist 350v telecom - TISP4C350H3BJR-S' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number TISP4C350H3BJR-SCT-ND.
SURGE PROT THYRIST 350V TELECOM - TISP4C350H3BJR-S
Order 'surge prot thyrist 350v telecom - TISP4C350H3BJR-S' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number TISP4C350H3BJR-SDKR-ND.
SURGE PROT THYRIST 350V TELECOM - TISP4C350H3BJR-S
Order 'surge prot thyrist 350v telecom - TISP4C350H3BJR-S' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP4C350H3BJR-STR-ND.
SURGE PROT THYRIST 115V TELECOM - TISP4C115H3BJR-S
Order 'surge prot thyrist 115v telecom - TISP4C115H3BJR-S' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number TISP4C115H3BJR-SCT-ND.
SURGE PROT THYRIST 115V TELECOM - TISP4C115H3BJR-S
Order 'surge prot thyrist 115v telecom - TISP4C115H3BJR-S' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number TISP4C115H3BJR-SDKR-ND.
SURGE PROT THYRIST 125V TELECOM - TISP4C125H3BJR-S
Order 'surge prot thyrist 125v telecom - TISP4C125H3BJR-S' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number TISP4C125H3BJR-SCT-ND.
SURGE PROT THYRIST 125V TELECOM - TISP4C125H3BJR-S
Order 'surge prot thyrist 125v telecom - TISP4C125H3BJR-S' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number TISP4C125H3BJR-SDKR-ND.
SURGE PROT THYRIST 145V TELECOM - TISP4C145H3BJR-S
Order 'surge prot thyrist 145v telecom - TISP4C145H3BJR-S' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number TISP4C145H3BJR-SCT-ND.
SURGE PROT THYRIST 145V TELECOM - TISP4C145H3BJR-S
Order 'surge prot thyrist 145v telecom - TISP4C145H3BJR-S' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number TISP4C145H3BJR-SDKR-ND.
SURGE PROT THYRIST 180V TELECOM - TISP4C180H3BJR-S
Order 'surge prot thyrist 180v telecom - TISP4C180H3BJR-S' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number TISP4C180H3BJR-SCT-ND.
SURGE PROT THYRIST 180V TELECOM - TISP4C180H3BJR-S
Order 'surge prot thyrist 180v telecom - TISP4C180H3BJR-S' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number TISP4C180H3BJR-SDKR-ND.
SURGE PROT THYRIST 220V TELECOM - TISP4C220H3BJR-S
Order 'surge prot thyrist 220v telecom - TISP4C220H3BJR-S' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number TISP4C220H3BJR-SCT-ND.
SURGE PROT THYRIST 220V TELECOM - TISP4C220H3BJR-S
Order 'surge prot thyrist 220v telecom - TISP4C220H3BJR-S' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number TISP4C220H3BJR-SDKR-ND.
SURGE PROT THYRIST 250V TELECOM - TISP4C250H3BJR-S
Order 'surge prot thyrist 250v telecom - TISP4C250H3BJR-S' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number TISP4C250H3BJR-SCT-ND.
SURGE PROT THYRIST 250V TELECOM - TISP4C250H3BJR-S
Order 'surge prot thyrist 250v telecom - TISP4C250H3BJR-S' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number TISP4C250H3BJR-SDKR-ND.
Options for Tv - Thyristor Circuit Protection - 350.0V Bourns Inc. (VA) TISP4C350H3BJR-S
Send this link via E-Mail
Help With This Screen
