Tv - Thyristor Circuit Protection - 290.0V Bourns Inc. (VA) TISP4C290H3BJR-S
SURGE PROT THYRIST 290V TELECOM - TISP4C290H3BJR-S - Circuit Protection
| Digi-Key Part Number | TISP4C290H3BJR-SDKR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TISP4C290H3BJR-S | |||
| Description | SURGE PROT THYRIST 290V TELECOM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TISP4C290H3BJR-S |
| Vendor | Bourns Inc. (VA) |
| Category | Circuit Protection |
| Package / Case | DO-214AA, SMB |
| Packaging | Digi-Reel® |
| Capacitance | 40pF |
| Voltage - Breakover | 290.0V |
| Current - Peak Pulse (8 x 20µs) | - |
| Current - Peak Pulse (10 x 1000µs) | 100A |
| Number of Circuits | 1 |
| Voltage - Off State | 220V |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TISP4C290H3BJR S TISP4C290H3BJRS TISP4C290H3BJR SDKR ND TISP4C290H3BJRSDKRND TISP4C290H3BJR-SDKR |
TISP4C290H3BJR-S Specification Sheet
SURGE PROT THYRIST 290V TELECOM - TISP4C290H3BJR-S (TISP4C290H3BJR-SDKR-ND) - Circuit Protection
Related parts Tv - Thyristor Circuit Protection - 290.0V Bourns Inc. (VA) TISP4C290H3BJR-STv - Thyristor Circuit Protection - 290.0V Bourns Inc. (VA) TISP4C290H3BJR-S
Order 'surge prot thyrist 290v telecom - TISP4C290H3BJR-S' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number TISP4C290H3BJR-SCT-ND.
Tv - Thyristor Circuit Protection - 290.0V Bourns Inc. (VA) TISP4C290H3BJR-S
Order 'surge prot thyrist 290v telecom - TISP4C290H3BJR-S' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number TISP4C290H3BJR-SDKR-ND.
Tv - Thyristor Circuit Protection - 290.0V Bourns Inc. TISP4C290H3BJR-S
Order 'surge prot thyrist 290v telecom - TISP4C290H3BJR-S' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP4C290H3BJR-STR-ND.
Tv - Thyristor Circuit Protection - 115.0V Bourns Inc. (VA) TISP4C115H3BJR-S
Order 'surge prot thyrist 115v telecom - TISP4C115H3BJR-S' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number TISP4C115H3BJR-SCT-ND.
Tv - Thyristor Circuit Protection - 115.0V Bourns Inc. (VA) TISP4C115H3BJR-S
Order 'surge prot thyrist 115v telecom - TISP4C115H3BJR-S' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number TISP4C115H3BJR-SDKR-ND.
Tv - Thyristor Circuit Protection - 125.0V Bourns Inc. (VA) TISP4C125H3BJR-S
Order 'surge prot thyrist 125v telecom - TISP4C125H3BJR-S' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number TISP4C125H3BJR-SCT-ND.
Tv - Thyristor Circuit Protection - 125.0V Bourns Inc. (VA) TISP4C125H3BJR-S
Order 'surge prot thyrist 125v telecom - TISP4C125H3BJR-S' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number TISP4C125H3BJR-SDKR-ND.
Tv - Thyristor Circuit Protection - 145.0V Bourns Inc. (VA) TISP4C145H3BJR-S
Order 'surge prot thyrist 145v telecom - TISP4C145H3BJR-S' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number TISP4C145H3BJR-SCT-ND.
Tv - Thyristor Circuit Protection - 145.0V Bourns Inc. (VA) TISP4C145H3BJR-S
Order 'surge prot thyrist 145v telecom - TISP4C145H3BJR-S' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number TISP4C145H3BJR-SDKR-ND.
Tv - Thyristor Circuit Protection - 180.0V Bourns Inc. (VA) TISP4C180H3BJR-S
Order 'surge prot thyrist 180v telecom - TISP4C180H3BJR-S' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number TISP4C180H3BJR-SCT-ND.
Tv - Thyristor Circuit Protection - 180.0V Bourns Inc. (VA) TISP4C180H3BJR-S
Order 'surge prot thyrist 180v telecom - TISP4C180H3BJR-S' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number TISP4C180H3BJR-SDKR-ND.
Tv - Thyristor Circuit Protection - 220.0V Bourns Inc. (VA) TISP4C220H3BJR-S
Order 'surge prot thyrist 220v telecom - TISP4C220H3BJR-S' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number TISP4C220H3BJR-SCT-ND.
Tv - Thyristor Circuit Protection - 220.0V Bourns Inc. (VA) TISP4C220H3BJR-S
Order 'surge prot thyrist 220v telecom - TISP4C220H3BJR-S' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number TISP4C220H3BJR-SDKR-ND.
Tv - Thyristor Circuit Protection - 250.0V Bourns Inc. (VA) TISP4C250H3BJR-S
Order 'surge prot thyrist 250v telecom - TISP4C250H3BJR-S' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number TISP4C250H3BJR-SCT-ND.
Tv - Thyristor Circuit Protection - 250.0V Bourns Inc. (VA) TISP4C250H3BJR-S
Order 'surge prot thyrist 250v telecom - TISP4C250H3BJR-S' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number TISP4C250H3BJR-SDKR-ND.
Options for Tv - Thyristor Circuit Protection - 290.0V Bourns Inc. (VA) TISP4C290H3BJR-S
Send this link via E-Mail
Help With This Screen
