Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SURGE SUPP THYRISTOR 320V TO-92 - TISP4395H3LMFR

Digi-Key Part Number TISP4395H3LMFR-ND
Price Break
2000
Unit Price
.43500
Extended Price
870.00
Manufacturer Part NumberTISP4395H3LMFR
DescriptionSURGE SUPP THYRISTOR 320V TO-92
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTISP4395H3LMFR
VendorBourns Inc.
CategoryOver Voltage Circuit Protection
PackagingTape & Reel
Has Digi-ReelFALSE
T073 Catalog Page0 [Nom]
Other Names TISP4395H3LMFR
TISP4395H3LMFR

TISP4395H3LMFR Specification Sheet

Image of SURGE SUPP THYRISTOR 320V TO-92 - TISP4395H3LMFR

SURGE SUPP THYRISTOR 320V TO-92 - TISP4395H3LMFR (TISP4395H3LMFR-ND)

Related parts:
SURGE SUPP THYRISTOR 320V TO-92 - TISP4395H3LMFR
 Order 'surge supp thyristor 320v to-92 - TISP4395H3LMFR' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP4395H3LMFR-ND.
SURGE SUPP THYRISTOR 320V TO-92 - TISP4395H3LM
 Order 'surge supp thyristor 320v to-92 - TISP4395H3LM' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP4395H3LM-ND.
SURGE SUPP THYRISTOR 320V TO-92 - TISP4395M3LMFR
 Order 'surge supp thyristor 320v to-92 - TISP4395M3LMFR' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP4395M3LMFR-ND.
SURGE SUPP THYRISTOR 320V TO-92 - TISP4395M3LM
 Order 'surge supp thyristor 320v to-92 - TISP4395M3LM' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP4395M3LM-ND.
SURGE SUPP THYRISTOR 58V TO-92 - TISP4070H3LMFR
 Order 'surge supp thyristor 58v to-92 - TISP4070H3LMFR' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP4070H3LMFR-ND.
SURGE SUPP THYRISTOR 58V TO-92 - TISP4070H3LM
 Order 'surge supp thyristor 58v to-92 - TISP4070H3LM' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP4070H3LM-ND.
SURGE SUPP THYRISTOR 58V TO-92 - TISP4070H3LMR
 Order 'surge supp thyristor 58v to-92 - TISP4070H3LMR' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP4070H3LMR-ND.
SURGE SUPP THYRISTOR 58V TO-92 - TISP4070M3LMFR
 Order 'surge supp thyristor 58v to-92 - TISP4070M3LMFR' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP4070M3LMFR-ND.
SURGE SUPP THYRISTOR 58V TO-92 - TISP4070M3LM
 Order 'surge supp thyristor 58v to-92 - TISP4070M3LM' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP4070M3LM-ND.
SURGE SUPP THYRISTOR 58V TO-92 - TISP4070M3LMR
 Order 'surge supp thyristor 58v to-92 - TISP4070M3LMR' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP4070M3LMR-ND.
SURGE SUPP THYRISTOR 58V TO-92 - TISP4072F3LMFR
 Order 'surge supp thyristor 58v to-92 - TISP4072F3LMFR' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP4072F3LMFR-ND.
SURGE SUPP THYRISTOR 58V TO-92 - TISP4072F3LM
 Order 'surge supp thyristor 58v to-92 - TISP4072F3LM' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP4072F3LM-ND.
SURGE SUPP THYRISTOR 58V TO-92 - TISP4072F3LMR
 Order 'surge supp thyristor 58v to-92 - TISP4072F3LMR' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP4072F3LMR-ND.
SURGE SUPP THYRISTOR 65V TO-92 - TISP4080H3LMFR
 Order 'surge supp thyristor 65v to-92 - TISP4080H3LMFR' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP4080H3LMFR-ND.
SURGE SUPP THYRISTOR 65V TO-92 - TISP4080H3LM
 Order 'surge supp thyristor 65v to-92 - TISP4080H3LM' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP4080H3LM-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SURGE SUPP THYRISTOR 320V TO-92 - TISP4395H3LM Next: SURGE SUPP THYRISTOR 320V TO-92 - TISP4395M3LM