Keywords:





SURGE SUPP THYRISTOR 135V TO-92 - TISP4165H3LMR

Digi-Key Part Number TISP4165H3LMR-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberTISP4165H3LMR
DescriptionSURGE SUPP THYRISTOR 135V TO-92
Quantity Available Non-Stock
All prices are in USD

Purchase
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for
Technical/Catalog InformationTISP4165H3LMR
VendorBourns Inc.
CategoryCircuit Protection
Package / CaseTO-92-2, TO-226AC
PackagingTape & Reel (TR)
Capacitance65pF
Voltage - Breakover165.0V
Current - Peak Pulse (8 x 20µs)300A
Current - Peak Pulse (10 x 1000µs)100A
Number of Circuits1
Voltage - Off State135V
Other Names TISP4165H3LMR
TISP4165H3LMR

TISP4165H3LMR Specification Sheet

Image of SURGE SUPP THYRISTOR 135V TO-92 - TISP4165H3LMR

SURGE SUPP THYRISTOR 135V TO-92 - TISP4165H3LMR (TISP4165H3LMR-ND)

Related parts
SURGE SUPP THYRISTOR 135V TO-92 - TISP4165H3LMR
 Order 'surge supp thyristor 135v to-92 - TISP4165H3LMR' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP4165H3LMR-ND.
SURGE SUPP THYRISTOR 135V TO-92 - TISP4165H3LMFR
 Order 'surge supp thyristor 135v to-92 - TISP4165H3LMFR' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP4165H3LMFR-ND.
SURGE SUPP THYRISTOR 135V TO-92 - TISP4165H3LM
 Order 'surge supp thyristor 135v to-92 - TISP4165H3LM' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP4165H3LM-ND.
SURGE SUPP THYRISTOR 135V TO-92 - TISP4165M3LMFR
 Order 'surge supp thyristor 135v to-92 - TISP4165M3LMFR' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP4165M3LMFR-ND.
SURGE SUPP THYRISTOR 135V TO-92 - TISP4165M3LM
 Order 'surge supp thyristor 135v to-92 - TISP4165M3LM' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP4165M3LM-ND.
SURGE SUPP THYRISTOR 135V TO-92 - TISP4165M3LMR
 Order 'surge supp thyristor 135v to-92 - TISP4165M3LMR' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP4165M3LMR-ND.
SURGE SUPP THYRISTOR 58V TO-92 - TISP4070H3LMFR
 Order 'surge supp thyristor 58v to-92 - TISP4070H3LMFR' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP4070H3LMFR-ND.
SURGE SUPP THYRISTOR 58V TO-92 - TISP4070H3LM
 Order 'surge supp thyristor 58v to-92 - TISP4070H3LM' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP4070H3LM-ND.
SURGE SUPP THYRISTOR 58V TO-92 - TISP4070H3LMR
 Order 'surge supp thyristor 58v to-92 - TISP4070H3LMR' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP4070H3LMR-ND.
SURGE SUPP THYRISTOR 58V TO-92 - TISP4070M3LMFR
 Order 'surge supp thyristor 58v to-92 - TISP4070M3LMFR' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP4070M3LMFR-ND.
SURGE SUPP THYRISTOR 58V TO-92 - TISP4070M3LM
 Order 'surge supp thyristor 58v to-92 - TISP4070M3LM' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP4070M3LM-ND.
SURGE SUPP THYRISTOR 58V TO-92 - TISP4070M3LMR
 Order 'surge supp thyristor 58v to-92 - TISP4070M3LMR' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP4070M3LMR-ND.
SURGE SUPP THYRISTOR 58V TO-92 - TISP4072F3LMFR
 Order 'surge supp thyristor 58v to-92 - TISP4072F3LMFR' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP4072F3LMFR-ND.
SURGE SUPP THYRISTOR 58V TO-92 - TISP4072F3LM
 Order 'surge supp thyristor 58v to-92 - TISP4072F3LM' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP4072F3LM-ND.
SURGE SUPP THYRISTOR 58V TO-92 - TISP4072F3LMR
 Order 'surge supp thyristor 58v to-92 - TISP4072F3LMR' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP4072F3LMR-ND.

Options for
Send this link via E-Mail
Help With This Screen

SURGE SUPP THYRISTOR 135V TO-92 - TISP4165H3LMR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SURGE SUPP THYRISTOR 135V TO-92 - TISP4165H3LMFR Next: SURGE SUPP THYRISTOR 135V TO-92 - TISP4165M3LM
SURGE SUPP THYRISTOR 135V TO-92 - TISP4165H3LMR